16-bit Microcontrollers:
5 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ S$16.740 (S$18.2466)25+ S$15.990 (S$17.4291)100+ S$15.230 (S$16.6007) | Min: 1 / Mult: 1 | PIC24 Family PIC24EPGU Series Microcontrollers | PIC24 | 16 bit | 140MHz | 512KB | 100Pins | TQFP | 83I/O's | CAN, I2C, SPI, UART, USB | 52KB | 32Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24EP GU | PIC24 | AEC-Q100 | |||||
Each | 1+ S$16.410 (S$17.8869)25+ S$15.050 (S$16.4045)100+ S$14.340 (S$15.6306)119+ S$13.620 (S$14.8458) | Min: 1 / Mult: 1 | PIC24 Family PIC24EPGU Series Microcontrollers | PIC24 | 16 bit | 140MHz | 512KB | 100Pins | TQFP | 83I/O's | CAN, I2C, SPI, UART, USB | 52KB | 32Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24EP GU | PIC24 | AEC-Q100 | |||||
Each | 1+ S$14.360 (S$15.6524)25+ S$13.160 (S$14.3444)100+ S$11.930 (S$13.0037)160+ S$11.700 (S$12.753) | Min: 1 / Mult: 1 | PIC24 Family PIC24EPGP Series Microcontrollers | PIC32 | 16 bit | 70MHz | 512KB | 64Pins | TQFP | 53I/O's | CAN, I2C, I2S, SPI, UART | 52KB | 24Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24EP GP | PIC24 | - | |||||
Each | 1+ S$18.550 (S$20.2195)25+ S$17.880 (S$19.4892)100+ S$17.200 (S$18.748) | Min: 1 / Mult: 1 | PIC24 Family PIC24EPGU Series Microcontrollers | PIC24 | 16 bit | 140MHz | 512KB | 144Pins | LQFP | 122I/O's | CAN, I2C, I2S, SPI, UART, USB | 52KB | 32Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24EP GU | PIC24 | - | |||||
Each | 1+ S$18.070 (S$19.6963)25+ S$14.980 (S$16.3282)100+ S$14.690 (S$16.0121) | Min: 1 / Mult: 1 | PIC24 Family PIC24EPGU Series Microcontrollers | PIC24 | 16 bit | 140MHz | 536KB | 144Pins | TQFP | 122I/O's | DCI, ECAN, I2C, SPI, UART | 52KB | 32Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24EP GU | PIC24 | - |