Coldfire V1 Family MCF51JM Series Microcontrollers 32-bit Microcontrollers:
6 Products FoundColdfire V1 Family MCF51JM Series Microcontrollers 32-bit Microcontrollers
The MCF51JM family is part of the Flexis microcontroller series, the connection point on the NXP Controller Continuum where 8-bit and 32-bit compatibility becomes a reality.
- ColdFire V1 Core, Clocked Upto 50.33 MHz
- FLASH: Upto 128KB, RAM: Upto 16KB
- Connectivity: USB
- Interfaces: CAN
- 12 Channel 12-Bit ADC
- Low-voltage detection and a COP module
- Four low-power modes
- Application: HVAC building and control systems,Test and measurement equipment
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ S$21.220 (S$23.1298)10+ S$16.790 (S$18.3011)25+ S$15.680 (S$17.0912)50+ S$15.070 (S$16.4263)100+ S$14.460 (S$15.7614)More Pricing... | Min: 1 / Mult: 1 | Coldfire V1 Family MCF51JM Series Microcontrollers | ColdFire v1 | 32 bit | 50MHz | 128KB | 80Pins | LQFP | 66I/O's | I2C, SCI, SPI, USB | 16KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | ColdFire V1 | MCF51JM | |||||
Each | 1+ S$21.080 (S$22.9772)10+ S$16.670 (S$18.1703)25+ S$15.550 (S$16.9495)50+ S$14.960 (S$16.3064)100+ S$14.060 (S$15.3254)More Pricing... | Min: 1 / Mult: 1 | Coldfire V1 Family MCF51JM Series Microcontrollers | ColdFire v1 | 32 bit | 50MHz | 128KB | 64Pins | LQFP | 51I/O's | CAN, I2C, SCI, SPI, USB | 16KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | ColdFire V1 | MCF51JM | |||||
Each | 1+ S$21.080 (S$22.9772)10+ S$16.680 (S$18.1812)25+ S$15.560 (S$16.9604)50+ S$14.960 (S$16.3064)100+ S$14.350 (S$15.6415)More Pricing... | Min: 1 / Mult: 1 | Coldfire V1 Family MCF51JM Series Microcontrollers | ColdFire v1 | 32 bit | 50MHz | 128KB | 64Pins | QFP | 51I/O's | I2C, SCI, SPI, USB | 16KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | ColdFire V1 | MCF51JM | |||||
Each | 1+ S$11.270 (S$12.2843)10+ S$8.770 (S$9.5593)25+ S$8.150 (S$8.8835)50+ S$8.030 (S$8.7527)100+ S$7.910 (S$8.6219)More Pricing... | Min: 1 / Mult: 1 | Coldfire V1 Family MCF51JM Series Microcontrollers | ColdFire v1 | 32 bit | 50MHz | 32KB | 64Pins | LQFP | 51I/O's | CAN, I2C, SCI, SPI, USB | 16KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | ColdFire V1 | MCF51JM | |||||
Each | 1+ S$18.950 (S$20.6555)10+ S$14.930 (S$16.2737)25+ S$12.980 (S$14.1482)50+ S$12.960 (S$14.1264)100+ S$12.930 (S$14.0937)More Pricing... | Min: 1 / Mult: 1 | Coldfire V1 Family MCF51JM Series Microcontrollers | ColdFire v1 | 32 bit | 50MHz | 128KB | 44Pins | LQFP | 33I/O's | CAN, I2C, SCI, SPI, USB | 16KB | 8Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | ColdFire V1 | MCF51JM | |||||
Each | 1+ S$18.930 (S$20.6337)10+ S$13.780 (S$15.0202)25+ S$13.320 (S$14.5188)50+ S$13.070 (S$14.2463)100+ S$12.810 (S$13.9629)More Pricing... | Min: 1 / Mult: 1 | Coldfire V1 Family MCF51JM Series Microcontrollers | ColdFire v1 | 32 bit | 50MHz | 64KB | 64Pins | QFP | 51I/O's | CAN, I2C, SCI, SPI, USB | 16KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | ColdFire V1 | MCF51JM |