3 Product Results Found for "texas+instruments"
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3124322 RoHS | Each | 1+ S$64.540 (S$70.3486)5+ S$58.590 (S$63.8631)10+ S$52.640 (S$57.3776)25+ S$49.680 (S$54.1512)50+ S$46.410 (S$50.5869) | Delfino (C2000) Family TMS320F2833x Series | C2000 | 32 bit | 150MHz | 512KB | 176Pins | HLQFP | 88I/O's | CAN, I2C, SPI, UART | 68KB | 16Channels | 12Bit | 1.805V | 1.995V | -40°C | 125°C | Surface Mount | Delfino (C2000) | TMS320F2833x | AEC-Q100 | |||||
3008444 RoHS | Each | 1+ S$19.450 (S$21.2005)10+ S$15.330 (S$16.7097)25+ S$15.160 (S$16.5244)50+ S$14.990 (S$16.3391)100+ S$14.820 (S$16.1538) | Piccolo (C2000) Family TMS320F2803x Series Microcontrollers | C2000 | 32 bit | 60MHz | 128KB | 80Pins | LQFP | 45I/O's | ECAN, I2C, SCI, SPI | 20KB | 16Channels | 12Bit | 2.97V | 3.63V | -40°C | 125°C | Surface Mount | Piccolo (C2000) | TMS320F2803x | - | |||||
3123295 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ S$15.270 (S$16.6443)10+ S$14.870 (S$16.2083)25+ S$14.460 (S$15.7614)50+ S$14.060 (S$15.3254)100+ S$13.650 (S$14.8785)More Pricing... | Piccolo (C2000) Family TMS320F2802x Series Microcontrollers | C2000 | 32 bit | 60MHz | 64KB | 48Pins | LQFP | 22I/O's | I2C, SPI, UART | 10KB | 13Channels | 12Bit | 2.97V | 3.63V | -40°C | 125°C | Surface Mount | Piccolo (C2000) | TMS320F2802x | AEC-Q100 | |||||