RX Family RX600 Series RX63N Group Microcontrollers 32-bit Microcontrollers:
8 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ S$51.580 (S$56.2222)10+ S$33.460 (S$36.4714)25+ S$31.410 (S$34.2369)50+ S$30.210 (S$32.9289)100+ S$29.010 (S$31.6209) | RX Family RX600 Series RX63N Group Microcontrollers | RX | 32 bit | 100MHz | 1MB | 144Pins | LQFP | 111I/O's | CAN, Ethernet, I2C, SCI, SPI, USB | 256KB | 21Channels | 10Bit, 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | ||||||
Each | 1+ S$36.990 (S$40.3191)10+ S$29.760 (S$32.4384)25+ S$27.190 (S$29.6371)50+ S$26.470 (S$28.8523)100+ S$25.740 (S$28.0566) | RX Family RX600 Series RX63N Group Microcontrollers | RX | 32 bit | 100MHz | 2MB | 176Pins | LQFP | 134I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 256KB | 29Channels | 10Bit, 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | ||||||
Each | 1+ S$34.090 (S$37.1581)10+ S$27.550 (S$30.0295)25+ S$21.670 (S$23.6203)50+ S$21.450 (S$23.3805)100+ S$21.230 (S$23.1407) | RX Family RX600 Series RX63N Group Microcontrollers | RX | 32 bit | 100MHz | 1MB | 144Pins | LQFP | 112I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 128KB | 29Channels | 10Bit, 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | ||||||
Each | 1+ S$34.460 (S$37.5614)10+ S$26.970 (S$29.3973)25+ S$22.500 (S$24.525)50+ S$22.490 (S$24.5141)100+ S$22.480 (S$24.5032) | RX Family RX600 Series RX63N Group Microcontrollers | - | 32 bit | 100MHz | 1024KB | 144Pins | LFQFP | 111I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 256KB | 29Channels | 10Bit, 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | ||||||
Each | 1+ S$32.450 (S$35.3705)10+ S$27.000 (S$29.430)25+ S$23.950 (S$26.1055)50+ S$23.660 (S$25.7894)100+ S$23.370 (S$25.4733) | RX Family RX600 Series RX63N Group Microcontrollers | RX | 32 bit | 100MHz | 1.5MB | 176Pins | LQFP | 133I/O's | CAN, Ethernet, I2C, SCI, SPI, USB | 128KB | 21Channels | 10Bit, 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | ||||||
Each | 1+ S$31.060 (S$33.8554)10+ S$27.610 (S$30.0949)25+ S$24.910 (S$27.1519)50+ S$22.200 (S$24.198)100+ S$21.760 (S$23.7184) | RX Family RX600 Series RX63N Group Microcontrollers | RX | 32 bit | 100MHz | 1MB | 100Pins | LQFP | 79I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 128KB | 22Channels | 10Bit, 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | ||||||
Each | 1+ S$37.350 (S$40.7115)10+ S$29.230 (S$31.8607)25+ S$27.910 (S$30.4219)50+ S$24.940 (S$27.1846)100+ S$24.450 (S$26.6505) | RX Family RX600 Series RX63N Group Microcontrollers | RX | 32 bit | 100MHz | 2MB | 100Pins | LFQFP | 78I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 256KB | 22Channels | 10Bit, 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | ||||||
Each | 1+ S$32.510 (S$35.4359)10+ S$26.950 (S$29.3755)25+ S$24.620 (S$26.8358)50+ S$23.420 (S$25.5278)100+ S$22.710 (S$24.7539) | RX Family RX600 Series RX63N Group Microcontrollers | RX | 32 bit | 100MHz | 768KB | 100Pins | LQFP | 78I/O's | SCI, SPI | 128KB | 22Channels | 10Bit, 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | ||||||