32-bit Microcontrollers:
4 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ S$18.950 (S$20.6555)10+ S$15.920 (S$17.3528)25+ S$15.910 (S$17.3419)50+ S$15.900 (S$17.331)100+ S$15.890 (S$17.3201) | Min: 1 / Mult: 1 | RX Family RX600 Series RX64M Group Microcontrollers | 32 bit | 120MHz | 2048KB | 176Pins | LFQFP | 127I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 512KB | 29Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | |||||
Each | 1+ S$23.310 (S$25.4079)10+ S$18.640 (S$20.3176)25+ S$17.250 (S$18.8025)50+ S$15.860 (S$17.2874)100+ S$15.550 (S$16.9495) | Min: 1 / Mult: 1 | RX Family RX600 Series RX64M Group Microcontrollers | 32 bit | 120MHz | 2048KB | 100Pins | LFQFP | 78I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 512KB | 29Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | |||||
Each | 1+ S$13.230 (S$14.4207)10+ S$11.230 (S$12.2407)25+ S$9.830 (S$10.7147)50+ S$8.930 (S$9.7337)100+ S$8.770 (S$9.5593)More Pricing... | Min: 1 / Mult: 1 | RX Family RX600 Series RX651 Group Microcontrollers | 32 bit | 120MHz | 2048KB | 100Pins | LFQFP | 78I/O's | CAN, I2C, SPI, UART, USB | 640KB | 22Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | |||||
Each | 1+ S$35.240 (S$38.4116)10+ S$27.580 (S$30.0622)25+ S$26.330 (S$28.6997)50+ S$24.270 (S$26.4543)100+ S$22.200 (S$24.198) | Min: 1 / Mult: 1 | RX Family RX600 Series RX631 Group Microcontrollers | 32 bit | 100MHz | 2048KB | 144Pins | LFQFP | 111I/O's | CAN, I2C, SPI, UART, USB | 256KB | 29Channels | 10Bit, 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 |