No exact matches found.
Showing products with similar part numbers
29 Product Results Found for "f series"
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ S$12.290 (S$13.3961)10+ S$10.190 (S$11.1071)25+ S$9.480 (S$10.3332)50+ S$9.050 (S$9.8645)100+ S$8.620 (S$9.3958)More Pricing... | FT32 Family FT93x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 68Pins | QFN | 40I/O's | I2C, SPI, UART, USB | 32KB | 3Channels | 8Bit | - | - | -40°C | 85°C | Surface Mount | FT32 | FT93x | - | ||||||
Each | 1+ S$60.940 (S$66.4246)5+ S$56.190 (S$61.2471)10+ S$51.440 (S$56.0696)25+ S$48.580 (S$52.9522)50+ S$43.880 (S$47.8292) | TPS-1 Family Microcontrollers | - | 32 bit | 100MHz | - | 196Pins | FPBGA | 48I/O's | Ethernet, I2C, SPI, UART | - | - | - | 900mV | 1.1V | -40°C | 125°C | Surface Mount | TPS-1 | - | - | ||||||
Each | 1+ S$61.510 (S$67.0459)5+ S$61.200 (S$66.708) | S32R Family S32Rxx Series Microcontrollers | Power Architecture | 32 bit | 240MHz | 2MB | 257Pins | MAPBGA | - | CAN, Ethernet, I2C, LIN, SPI | 1.5MB | 16Channels | 12Bit | 1.19V | 1.31V | -40°C | 125°C | Surface Mount | S32R | S32Rxx | AEC-Q100 | ||||||
Each | 1+ S$20.070 (S$21.8763)10+ S$17.560 (S$19.1404)25+ S$14.550 (S$15.8595)50+ S$13.050 (S$14.2245)100+ S$12.040 (S$13.1236)More Pricing... | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 80Pins | LQFP | 42I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 8Bit, 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | - | FT90x | - | ||||||
Each | 1+ S$14.850 (S$16.1865)10+ S$13.420 (S$14.6278)25+ S$10.780 (S$11.7502)50+ S$10.530 (S$11.4777)100+ S$10.320 (S$11.2488)More Pricing... | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 100Pins | LQFP | 65I/O's | I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 8Bit, 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | - | FT90x | - | ||||||
Each | 1+ S$20.570 (S$22.4213)10+ S$15.620 (S$17.0258)25+ S$14.980 (S$16.3282)50+ S$13.570 (S$14.7913)100+ S$12.150 (S$13.2435)More Pricing... | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 100Pins | QFN | 65I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 8Bit, 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | - | FT90x | - | ||||||
Each | 1+ S$17.380 (S$18.9442)10+ S$14.140 (S$15.4126)25+ S$12.930 (S$14.0937)50+ S$12.320 (S$13.4288)100+ S$11.700 (S$12.753)More Pricing... | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 76Pins | QFN | 42I/O's | CAN, I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 8Bit, 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | - | FT90x | - | ||||||
Each | 1+ S$12.250 (S$13.3525)10+ S$10.130 (S$11.0417)25+ S$9.410 (S$10.2569)50+ S$8.870 (S$9.6683)100+ S$8.400 (S$9.156) | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 80Pins | LQFP | 42I/O's | I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 8Bit, 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | - | FT90x | - | ||||||
Each | 1+ S$19.210 (S$20.9389)10+ S$14.640 (S$15.9576)25+ S$12.150 (S$13.2435)50+ S$12.140 (S$13.2326)100+ S$12.050 (S$13.1345)More Pricing... | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 100Pins | LQFP | 65I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 8Bit, 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | - | FT90x | - | ||||||
Each | 1+ S$15.230 (S$16.6007)10+ S$12.710 (S$13.8539)25+ S$10.950 (S$11.9355)50+ S$10.450 (S$11.3905)100+ S$10.160 (S$11.0744)More Pricing... | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 100Pins | QFN | 65I/O's | I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | FT32 | FT90x | - | ||||||
Each | 1+ S$16.370 (S$17.8433)10+ S$13.660 (S$14.8894)25+ S$11.770 (S$12.8293)50+ S$11.230 (S$12.2407)100+ S$10.920 (S$11.9028)More Pricing... | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 100Pins | LQFP | 65I/O's | CAN, I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | FT32 | FT90x | - | ||||||
Each | 1+ S$77.180 (S$84.1262)5+ S$70.310 (S$76.6379)10+ S$63.430 (S$69.1387)25+ S$59.990 (S$65.3891)50+ S$58.800 (S$64.092) | S32R Family S32Rxx Series Microcontrollers | Power Architecture | 32 bit | 240MHz | 1.3MB | 257Pins | MAPBGA | - | CAN, I2C, LIN, SPI | 1MB | 16Channels | 12Bit | 1.19V | 1.31V | -40°C | 125°C | Surface Mount | S32R | S32Rxx | - | ||||||
Each | 1+ S$13.670 (S$14.9003)10+ S$11.410 (S$12.4369)25+ S$9.830 (S$10.7147)50+ S$9.380 (S$10.2242)100+ S$9.120 (S$9.9408)More Pricing... | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 76Pins | QFN | 42I/O's | I2C, SPI, UART, USB | 64KB | 4Channels | 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | FT32 | FT90x | - | ||||||
Each | 1+ S$14.630 (S$15.9467)10+ S$12.210 (S$13.3089)25+ S$10.520 (S$11.4668)50+ S$10.040 (S$10.9436)100+ S$9.760 (S$10.6384)More Pricing... | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 76Pins | QFN | 42I/O's | CAN, I2C, SPI, UART, USB | 64KB | 4Channels | 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | FT32 | FT90x | - | ||||||
Each | 1+ S$15.590 (S$16.9931)10+ S$13.010 (S$14.1809)25+ S$11.210 (S$12.2189)50+ S$10.690 (S$11.6521)100+ S$10.400 (S$11.336)More Pricing... | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 100Pins | QFN | 65I/O's | Ethernet, I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | FT32 | FT90x | - | ||||||
Each | 1+ S$15.590 (S$16.9931)10+ S$13.010 (S$14.1809)25+ S$11.210 (S$12.2189)50+ S$10.690 (S$11.6521)100+ S$10.400 (S$11.336)More Pricing... | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 100Pins | LQFP | 65I/O's | Ethernet, I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | FT32 | FT90x | - | ||||||
Each | 1+ S$19.530 (S$21.2877)10+ S$17.090 (S$18.6281)25+ S$14.160 (S$15.4344)50+ S$12.690 (S$13.8321)100+ S$11.730 (S$12.7857)More Pricing... | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 76Pins | QFN | 42I/O's | Ethernet, I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 8Bit, 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | - | FT90x | - | ||||||
Each | 1+ S$20.640 (S$22.4976)10+ S$18.060 (S$19.6854)25+ S$14.970 (S$16.3173)50+ S$13.420 (S$14.6278)100+ S$12.390 (S$13.5051)More Pricing... | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 76Pins | QFN | 42I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 8Bit, 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | - | FT90x | - | ||||||
Each | 1+ S$16.450 (S$17.9305)10+ S$14.450 (S$15.7505)25+ S$13.780 (S$15.0202)50+ S$13.300 (S$14.497)100+ S$12.810 (S$13.9629)More Pricing... | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 100Pins | QFN | 65I/O's | CAN, I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 8Bit, 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | - | FT90x | - | ||||||
Each | 1+ S$19.080 (S$20.7972)10+ S$16.700 (S$18.203)25+ S$13.840 (S$15.0856)50+ S$12.400 (S$13.516)100+ S$11.440 (S$12.4696)More Pricing... | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 80Pins | LQFP | 42I/O's | Ethernet, I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 8Bit, 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | - | FT90x | - | ||||||
Each | 1+ S$18.340 (S$19.9906)10+ S$15.150 (S$16.5135)25+ S$12.360 (S$13.4724)50+ S$12.340 (S$13.4506)100+ S$12.220 (S$13.3198)More Pricing... | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 100Pins | LQFP | 65I/O's | Ethernet, I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 8Bit, 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | - | FT90x | - | ||||||
Each | 1+ S$24.010 (S$26.1709)10+ S$21.700 (S$23.653)25+ S$14.820 (S$16.1538)50+ S$12.860 (S$14.0174)100+ S$12.780 (S$13.9302)More Pricing... | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 100Pins | LQFP | 65I/O's | CAN, I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 8Bit, 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | - | FT90x | - | ||||||
Each | 1+ S$17.180 (S$18.7262)10+ S$13.360 (S$14.5624)25+ S$12.730 (S$13.8757)50+ S$11.900 (S$12.971)100+ S$11.060 (S$12.0554)More Pricing... | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 76Pins | QFN | 42I/O's | I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 8Bit, 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | - | FT90x | - | ||||||
Each | 1+ S$10.740 (S$11.7066)10+ S$9.280 (S$10.1152)25+ S$8.920 (S$9.7228)50+ S$8.720 (S$9.5048)100+ S$8.510 (S$9.2759)More Pricing... | FT32 Family FT93x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 56Pins | QFN | 28I/O's | I2C, SPI, UART, USB | 32KB | 3Channels | 8Bit | - | - | -40°C | 85°C | Surface Mount | FT32 | FT93x | - | ||||||
Each | 1+ S$19.370 (S$21.1133)10+ S$16.950 (S$18.4755)25+ S$14.040 (S$15.3036)50+ S$12.600 (S$13.734)100+ S$11.620 (S$12.6658)More Pricing... | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 80Pins | LQFP | 42I/O's | CAN, I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 8Bit, 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | - | FT90x | - | ||||||