32-bit Microcontrollers:
827 Products FoundFind a huge range of 32-bit Microcontrollers at element14 Singapore. We stock a large selection of 32-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Microchip, Renesas, Infineon, Nxp & Stmicroelectronics
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ S$11.340 (S$12.3606)10+ S$10.880 (S$11.8592)25+ S$10.420 (S$11.3578)50+ S$9.960 (S$10.8564)100+ S$9.500 (S$10.355)More Pricing... | Min: 1 / Mult: 1 | SPC5 Family SPC582Bxx Series Microcontrollers | Power Architecture | 32 bit | 80MHz | 1MB | 64Pins | eTQFP | 48I/O's | CAN, I2C, SPI, UART | 96KB | 27Channels | 12Bit | 1.14V | 1.26V | -40°C | 125°C | Surface Mount | SPC5 | SPC582Bx | AEC-Q100 | |||||
Each | 1+ S$12.380 (S$13.4942) | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 512KB | 64Pins | TQFP | 53I/O's | CAN, ENET, I2C, SPI, UART, USB | 128KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each | 1+ S$9.150 (S$9.9735) | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 512KB | 100Pins | TQFP | 85I/O's | I2C, SPI, UART, USB | 32KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each | 1+ S$13.960 (S$15.2164) | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 512KB | 100Pins | TQFP | 85I/O's | ENET, I2C, SPI, USB | 128KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each | 1+ S$16.990 (S$18.5191)25+ S$15.190 (S$16.5571)100+ S$14.660 (S$15.9794)119+ S$14.130 (S$15.4017) | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 512KB | 100Pins | TQFP | 85I/O's | CAN, ENET, I2C, SPI, UART, USB | 128KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ S$31.300 (S$34.117) | Min: 1 / Mult: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 200MHz | 2.5MB | 144Pins | LQFP | 88I/O's | CAN, Ethernet, I2C, SPI | 240KB | 50Channels | 12Bit | - | 5V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each | 1+ S$24.560 (S$26.7704)10+ S$19.840 (S$21.6256)25+ S$19.020 (S$20.7318)50+ S$17.890 (S$19.5001)100+ S$16.760 (S$18.2684)More Pricing... | Min: 1 / Mult: 1 | RX Family RX600 Series RX621 Group Microcontrollers | RX | 32 bit | 100MHz | 512KB | 144Pins | LQFP | 105I/O's | CAN, I2C, SPI, UART, USB | 96KB | 16Channels | 10Bit, 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | |||||
Each | 1+ S$9.830 (S$10.7147) | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 256KB | 64Pins | QFN | 53I/O's | CAN, I2C, SPI, UART, USB | 64KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ S$23.240 (S$25.3316)10+ S$23.100 (S$25.179) | Min: 1 / Mult: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 200MHz | 2.5MB | 292Pins | LFBGA | 169I/O's | CAN, Ethernet, I2C, LIN, SPI | 240KB | 50Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each | 1+ S$29.430 (S$32.0787)10+ S$26.310 (S$28.6779)25+ S$24.830 (S$27.0647)50+ S$20.180 (S$21.9962)100+ S$19.870 (S$21.6583) | Min: 1 / Mult: 1 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32 bit | 64MHz | 1MB | 144Pins | LQFP | 121I/O's | CAN, I2C, SCI, SPI | 80KB | 20Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 105°C | Surface Mount | MPC5 | MPC56xx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ S$23.100 (S$25.179) | Min: 10 / Mult: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 200MHz | 2.5MB | 292Pins | LFBGA | 169I/O's | CAN, Ethernet, I2C, LIN, SPI | 240KB | 50Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each | 1+ S$7.130 (S$7.7717) | Min: 1 / Mult: 1 | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | 64MHz | 256KB | 129Pins | UFBGA | 72I/O's | I2C, LPUART, SAI, SPI, USART, USB | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 1+ S$31.300 (S$34.117) | Min: 10 / Mult: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 200MHz | 2.5MB | 144Pins | LQFP | 88I/O's | CAN, Ethernet, I2C, SPI | 240KB | 50Channels | 12Bit | - | 5V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each | 1+ S$8.700 (S$9.483)10+ S$8.590 (S$9.3631) | Min: 1 / Mult: 1 | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | 64MHz | 1MB | 68Pins | VFQFPN | 49I/O's | I2C, LPUART, SAI, SPI, USART, USB | 256KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32WB | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ S$180.560 (S$196.8104)5+ S$157.990 (S$172.2091)10+ S$130.910 (S$142.6919)25+ S$117.360 (S$127.9224) | Min: 1 / Mult: 1 | AURIX Family TC38x Series Microcontrollers | TriCore | 32 bit | 300MHz | 10MB | 292Pins | LFBGA | 10I/O's | CAN, Ethernet, FlexRay, HSSL, I2C, MAC, MSC, QSPI | 1.568MB | 110Channels | 10Bit, 12Bit | 1.375V | 1.125V | -40°C | 150°C | Surface Mount | AURIX | TC38x | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ S$130.910 (S$142.6919)25+ S$117.360 (S$127.9224) | Min: 10 / Mult: 1 | AURIX Family TC38x Series Microcontrollers | TriCore | 32 bit | 300MHz | 10MB | 292Pins | LFBGA | 10I/O's | CAN, Ethernet, FlexRay, HSSL, I2C, MAC, MSC, QSPI | 1.568MB | 110Channels | 10Bit, 12Bit | 1.375V | 1.125V | -40°C | 150°C | Surface Mount | AURIX | TC38x | AEC-Q100 | |||||
Each | 1+ S$33.940 (S$36.9946)10+ S$30.000 (S$32.700) | Min: 1 / Mult: 1 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32 bit | 120MHz | 1MB | 144Pins | LQFP | - | CAN, SPI, UART | 128KB | 22Channels | 12Bit | 3V | 3.6V | -40°C | 125°C | Surface Mount | MPC5 | MPC56xx | AEC-Q100 | |||||
Each | 1+ S$34.330 (S$37.4197)5+ S$32.710 (S$35.6539)10+ S$31.090 (S$33.8881)25+ S$29.470 (S$32.1223)50+ S$27.840 (S$30.3456) | Min: 1 / Mult: 1 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32 bit | 120MHz | 1MB | 144Pins | LQFP | - | CAN, SPI, UART | 128KB | 22Channels | 12Bit | 3V | 3.6V | -40°C | 125°C | Surface Mount | MPC5 | MPC56xx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ S$46.150 (S$50.3035)5+ S$41.840 (S$45.6056)10+ S$37.520 (S$40.8968)25+ S$35.370 (S$38.5533)50+ S$34.080 (S$37.1472) | Min: 1 / Mult: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 200MHz | 4MB | 292Pins | LFBGA | - | ASCLIN, CAN, Ethernet, FlexRay, HSSL, I2C, LIN, MSC, QSPI | 472KB | 60Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ S$30.320 (S$33.0488) | Min: 1 / Mult: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 200MHz | 2MB | 100Pins | TQFP | 78I/O's | CAN, SPI | 192KB | 24Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ S$31.650 (S$34.4985)10+ S$25.330 (S$27.6097)25+ S$23.740 (S$25.8766)50+ S$22.880 (S$24.9392)100+ S$22.010 (S$23.9909) | Min: 1 / Mult: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 200MHz | 2MB | 144Pins | TQFP | 120I/O's | CAN, SPI | 192KB | 24Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each | 1+ S$6.970 (S$7.5973)10+ S$5.340 (S$5.8206)25+ S$4.940 (S$5.3846)50+ S$4.910 (S$5.3519)100+ S$4.870 (S$5.3083)More Pricing... | Min: 1 / Mult: 1 | EZ-USB Family CYUSB3xx Series Microcontrollers | ARM Cortex-M0 | - | - | 32KB | 88Pins | QFN | - | I2C | 16KB | - | - | 3V | 3.6V | 0°C | 70°C | Surface Mount | EZ-USB | CYUSB3xx | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ S$133.000 (S$144.970)5+ S$129.510 (S$141.1659)10+ S$126.020 (S$137.3618)25+ S$119.790 (S$130.5711) | Min: 1 / Mult: 1 | AURIX Family TC3xx Series Microcontrollers | TriCore | 32 bit | 300MHz | 6MB | 292Pins | LFBGA | 166I/O's | CAN, Ethernet, I2C, I2S, LIN, SPI | 4.25MB | 102Channels | 10Bit, 12Bit | 1.125V | 1.375V | -40°C | 125°C | Surface Mount | AURIX | TC3xx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ S$12.980 (S$14.1482)10+ S$11.720 (S$12.7748)25+ S$11.180 (S$12.1862)50+ S$10.450 (S$11.3905)100+ S$9.710 (S$10.5839)More Pricing... | Min: 1 / Mult: 1 | SPC5 Family SPC582Bxx Series Microcontrollers | Power Architecture | 32 bit | 48MHz | 512KB | 64Pins | TQFP-EP | 48I/O's | CAN, I2C, SPI, UART | 96KB | 18Channels | 10Bit, 12Bit | 1.14V | 1.26V | -40°C | 105°C | Surface Mount | SPC5 | SPC582Bxx | AEC-Q100 | |||||
Each | 1+ S$18.950 (S$20.6555)10+ S$15.920 (S$17.3528)25+ S$15.910 (S$17.3419)50+ S$15.900 (S$17.331)100+ S$15.890 (S$17.3201) | Min: 1 / Mult: 1 | RX Family RX600 Series RX64M Group Microcontrollers | - | 32 bit | 120MHz | 2048KB | 176Pins | LFQFP | 127I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 512KB | 29Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - |