AVR ATmega Family ATmega32 Series Microcontrollers 8-bit Microcontrollers:
28 Products FoundAVR ATmega Family ATmega32 Series Microcontrollers 8-bit Microcontrollers
The ATmega164P-B/324P-B/644P-B is a low-power CMOS 8-bit microcontroller based on the AVR® enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATmega164P-B/324P-B/644P-B achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.
- Up to 16MIPS throughput at 16MHz
- FLASH: Upto 64KB, EEPROM: Up to 2 KBSRAM: Up to 4KB
- Interfaces: SPI, USART
- 10-bit ADC
- Upto 32 General Purpose Input Output Pins
- 2x 8-Bit Timer/Counters , 1x 16-Bit Timer/Counter
- 6x PWM channels
- On-chip analog comparator
- Programmable Watchdog Timer with Separate On-chip Oscillator
- Applications: Power Regulators, Motor Control And Power Applications
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ S$7.570 (S$8.2513)25+ S$6.930 (S$7.5537)100+ S$6.280 (S$6.8452)160+ S$6.160 (S$6.7144) | Min: 1 / Mult: 1 | AVR ATmega Family ATmega32 Series Microcontrollers | megaAVR | 16MHz | 32KB | 44Pins | TQFP | 26I/O's | I2C, SPI, UART, USART | 2.5KB | 12Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega32 | |||||
Each | 1+ S$7.000 (S$7.630)25+ S$5.830 (S$6.3547) | Min: 1 / Mult: 1 | AVR ATmega Family ATmega32 Series Microcontrollers | AVR | 16MHz | 32KB | 40Pins | DIP | 32I/O's | I2C, SPI, UART | 2KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Through Hole | AVR ATmega | ATmega32 | |||||
Each | 1+ S$7.530 (S$8.2077)25+ S$6.910 (S$7.5319)100+ S$6.270 (S$6.8343)416+ S$6.150 (S$6.7035) | Min: 1 / Mult: 1 | AVR ATmega Family ATmega32 Series Microcontrollers | AVR | 16MHz | 32KB | 44Pins | QFN | 26I/O's | I2C, SPI, UART | 2.5KB | 12Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATmega32 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ S$7.710 (S$8.4039)25+ S$7.080 (S$7.7172)100+ S$6.410 (S$6.9869)1500+ S$6.290 (S$6.8561) | Min: 1 / Mult: 1 | AVR ATmega Family ATmega32 Series Microcontrollers | AVR | 16MHz | 32KB | 44Pins | TQFP | 26I/O's | I2C, SPI, USART, USB | 2.5KB | 12Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega32 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ S$6.410 (S$6.9869)1500+ S$6.290 (S$6.8561) | Min: 100 / Mult: 1 | AVR ATmega Family ATmega32 Series Microcontrollers | AVR | 16MHz | 32KB | 44Pins | TQFP | 26I/O's | I2C, SPI, USART, USB | 2.5KB | 12Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega32 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 1+ S$10.420 (S$11.3578)25+ S$9.540 (S$10.3986)100+ S$9.360 (S$10.2024)2000+ S$9.170 (S$9.9953) | Min: 10 / Mult: 1 | AVR ATmega Family ATmega32 Series Microcontrollers | AVR | 8MHz | 32KB | 44Pins | TQFP | 32I/O's | I2C, SPI, UART | 2KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATmega32 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ S$10.420 (S$11.3578)25+ S$9.540 (S$10.3986)100+ S$9.360 (S$10.2024)2000+ S$9.170 (S$9.9953) | Min: 1 / Mult: 1 | AVR ATmega Family ATmega32 Series Microcontrollers | AVR | 8MHz | 32KB | 44Pins | TQFP | 32I/O's | I2C, SPI, UART | 2KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATmega32 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ S$6.100 (S$6.649)25+ S$5.600 (S$6.104)100+ S$5.050 (S$5.5045)4000+ S$4.970 (S$5.4173) | Min: 1 / Mult: 1 | AVR ATmega Family ATmega32 Series Microcontrollers | AVR | 16MHz | 32KB | 44Pins | QFN | 32I/O's | I2C, SPI, UART | 2KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATmega32 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ S$5.050 (S$5.5045)4000+ S$4.970 (S$5.4173) | Min: 100 / Mult: 1 | AVR ATmega Family ATmega32 Series Microcontrollers | AVR | 16MHz | 32KB | 44Pins | QFN | 32I/O's | I2C, SPI, UART | 2KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATmega32 | |||||
Each (Supplied in a Waffle Tray) | 1+ S$634.810 (S$691.9429) | Min: 1 / Mult: 1 | AVR ATmega Family ATmega32 Series Microcontrollers | AVR | - | - | 44Pins | TQFP | 32I/O's | I2C, SPI, UART | - | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega32 | |||||
Each | 1+ S$5.910 (S$6.4419)25+ S$5.410 (S$5.8969)100+ S$4.900 (S$5.341)160+ S$4.810 (S$5.2429) | Min: 1 / Mult: 1 | AVR ATmega Family ATmega32 Series Microcontrollers | AVR | 16MHz | 32KB | 44Pins | QFP | 32I/O's | I2C, SPI, UART | 2KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega32 | |||||
Each | 1+ S$10.200 (S$11.118)25+ S$9.360 (S$10.2024)100+ S$8.460 (S$9.2214)160+ S$8.300 (S$9.047) | Min: 1 / Mult: 1 | AVR ATmega Family ATmega32 Series Microcontrollers | AVR | 16MHz | 32KB | 44Pins | TQFP | 32I/O's | I2C, SPI, UART | 2KB | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega32 | |||||
Each | 1+ S$10.820 (S$11.7938)25+ S$8.970 (S$9.7773) | Min: 1 / Mult: 1 | AVR ATmega Family ATmega32 Series Microcontrollers | AVR | 16MHz | 32KB | 40Pins | DIP | 32I/O's | I2C, SPI, UART | 2KB | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Through Hole | AVR ATmega | ATmega32 | |||||
Each | 1+ S$7.530 (S$8.2077)25+ S$6.910 (S$7.5319)100+ S$6.270 (S$6.8343)416+ S$6.150 (S$6.7035) | Min: 1 / Mult: 1 | AVR ATmega Family ATmega32 Series Microcontrollers | AVR | 16MHz | 32KB | 44Pins | VQFN | 26I/O's | I2C, SPI, USART, USB | 2.5KB | 12Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega32 | |||||
Each | 1+ S$4.950 (S$5.3955)25+ S$4.540 (S$4.9486)100+ S$4.260 (S$4.6434) | Min: 1 / Mult: 1 | AVR ATmega Family ATmega32 Series Microcontrollers | AVR | 16MHz | 32KB | 32Pins | VQFN | 22I/O's | I2C, SPI, UART, USART | 1KB | - | - | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega32 | |||||
Each | 1+ S$8.570 (S$9.3413)25+ S$7.880 (S$8.5892)100+ S$7.130 (S$7.7717)250+ S$6.990 (S$7.6191) | Min: 1 / Mult: 1 | AVR ATmega Family ATmega32 Series Microcontrollers | AVR | 16MHz | 32KB | 32Pins | TQFP | 27I/O's | CAN, SPI, UART | 2KB | 11Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega32 | |||||
Each | 1+ S$10.420 (S$11.3578)25+ S$9.540 (S$10.3986)100+ S$9.170 (S$9.9953)2000+ S$8.890 (S$9.6901) | Min: 1 / Mult: 1 | AVR ATmega Family ATmega32 Series Microcontrollers | AVR | 16MHz | 32KB | 44Pins | TQFP | 32I/O's | I2C, SPI, USART | 2KB | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega32 | |||||
Each | 1+ S$10.200 (S$11.118)25+ S$9.360 (S$10.2024)100+ S$9.150 (S$9.9735)160+ S$8.930 (S$9.7337) | Min: 1 / Mult: 1 | AVR ATmega Family ATmega32 Series Microcontrollers | AVR | 8MHz | 32KB | 44Pins | TQFP | 32I/O's | I2C, SPI, UART | 2KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega32 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ S$6.100 (S$6.649)25+ S$5.600 (S$6.104)100+ S$5.050 (S$5.5045)2000+ S$4.950 (S$5.3955) | Min: 1 / Mult: 1 | AVR ATmega Family ATmega32 Series Microcontrollers | AVR | 16MHz | 32KB | 44Pins | TQFP | 32I/O's | SPI, USART | 2KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega32 | |||||
Each | 1+ S$5.500 (S$5.995)25+ S$5.040 (S$5.4936)100+ S$4.570 (S$4.9813)250+ S$4.530 (S$4.9377) | Min: 1 / Mult: 1 | AVR ATmega Family ATmega32 Series Microcontrollers | megaAVR | 16MHz | 32KB | 32Pins | TQFP | 22I/O's | I2C, SPI, UART, USART | 1KB | - | - | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega32 | |||||
Each | 1+ S$9.690 (S$10.5621)25+ S$9.130 (S$9.9517)100+ S$8.460 (S$9.2214)360+ S$8.430 (S$9.1887) | Min: 1 / Mult: 1 | AVR ATmega Family ATmega32 Series Microcontrollers | AVR | 8MHz | 32KB | 44Pins | VQFN | 32I/O's | I2C, SPI, UART | 2KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega32 | |||||
Each | 1+ S$5.910 (S$6.4419)25+ S$5.410 (S$5.8969)100+ S$4.900 (S$5.341)360+ S$4.810 (S$5.2429) | Min: 1 / Mult: 1 | AVR ATmega Family ATmega32 Series Microcontrollers | AVR | 16MHz | 32KB | 44Pins | QFN | 32I/O's | I2C, SPI, UART | 2KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega32 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ S$5.050 (S$5.5045)2000+ S$4.950 (S$5.3955) | Min: 100 / Mult: 1 | AVR ATmega Family ATmega32 Series Microcontrollers | AVR | 16MHz | 32KB | 44Pins | TQFP | 32I/O's | SPI, USART | 2KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega32 | |||||
Each | 1+ S$7.730 (S$8.4257)25+ S$7.100 (S$7.739)100+ S$6.430 (S$7.0087)4000+ S$6.310 (S$6.8779) | Min: 1 / Mult: 1 | AVR ATmega Family ATmega32 Series Microcontrollers | AVR | 16MHz | 32KB | 44Pins | QFN | 26I/O's | I2C, SPI, UART, USART, USB | 2.5KB | 12Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega32 | |||||
Each | 1+ S$10.200 (S$11.118)25+ S$9.360 (S$10.2024)100+ S$8.460 (S$9.2214)360+ S$8.300 (S$9.047) | Min: 1 / Mult: 1 | AVR ATmega Family ATmega32 Series Microcontrollers | AVR | 16MHz | 32KB | 44Pins | MLF | 32I/O's | I2C, SPI, UART | 2KB | 8Channels | 10Bit | 4.5V | 5.5V | -55°C | 125°C | Surface Mount | AVR ATmega | ATmega32 |