AVR ATmega Family ATmega8 Series Microcontrollers 8-bit Microcontrollers:
17 Products FoundAVR ATmega Family ATmega8 Series Microcontrollers 8-bit Microcontrollers
A monitoring and protection circuit for 1-cell and 2-cell Li-ion applications that require high security and authentication, accurate monitoring, low cost, and high utilization of the cell energy. The microcontroller includes 8KB self-programming flash program memory, 512-Bytes SRAM, 256-Bytes EEPROM, 18-bit coulomb counter current A/D converter, and debugWire interface for on-chip debug.
- Three PWM Channels
- FLASH: Upto 8KB, EEPROM: Upto 512B, RAM: Upto 1KB
- Interfaces: SPI
- 2x 8-Bit Timer/Counters & 1x 16-Bit Timer/Counter
- Upto 23 General Purpose Input Output Pins
- Five Sleep Modes: Idle, ADC Noise Reduction, Power-save, Power-down, and Standby
- External and Internal Interrupt Sources
- Programmable Serial USART
- Operating Voltages from 4.5V up to 5.5V
- Applications: Inverters, Electronic Toys, Remote Controllers, Motor Control
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ S$3.640 (S$3.9676)25+ S$3.320 (S$3.6188)100+ S$3.020 (S$3.2918)250+ S$2.960 (S$3.2264) | Min: 1 / Mult: 1 | AVR ATmega Family ATmega8 Series Microcontrollers | AVR | 16MHz | 8KB | 32Pins | TQFP | 23I/O's | I2C, SPI, UART | 1KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega8 | |||||
Each | 1+ S$4.370 (S$4.7633)25+ S$3.590 (S$3.9131) | Min: 1 / Mult: 1 | AVR ATmega Family ATmega8 Series Microcontrollers | AVR | 16MHz | 8KB | 28Pins | DIP | 23I/O's | I2C, SPI, UART | 1KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Through Hole | AVR ATmega | ATmega8 | |||||
Each | 1+ S$4.200 (S$4.578)25+ S$3.870 (S$4.2183)100+ S$3.510 (S$3.8259)250+ S$3.440 (S$3.7496) | Min: 1 / Mult: 1 | AVR ATmega Family ATmega8 Series Microcontrollers | megaAVR | 16MHz | 8KB | 32Pins | TQFP | 22I/O's | I2C, SPI, UART, USART | 512Byte | - | - | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega8 | |||||
Tube of 14 | 1+ S$61.080 (S$66.5772)25+ S$58.810 (S$64.1029) | Min: 1 / Mult: 1 | AVR ATmega Family ATmega8 Series Microcontrollers | AVR | - | - | 28Pins | DIP | 23I/O's | I2C, SPI, UART | - | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Through Hole | AVR ATmega | ATmega8 | |||||
Each | 1+ S$4.780 (S$5.2102)25+ S$4.200 (S$4.578) | Min: 1 / Mult: 1 | AVR ATmega Family ATmega8 Series Microcontrollers | AVR | 8MHz | 8KB | 28Pins | DIP | 23I/O's | I2C, SPI, UART | 1KB | 6Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Through Hole | AVR ATmega | ATmega8 | |||||
Each | 1+ S$4.780 (S$5.2102)25+ S$4.200 (S$4.578) | Min: 1 / Mult: 1 | AVR ATmega Family ATmega8 Series Microcontrollers | AVR | 16MHz | 8KB | 28Pins | DIP | 23I/O's | I2C, SPI, UART | 1KB | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Through Hole | AVR ATmega | ATmega8 | |||||
Each | 1+ S$4.420 (S$4.8178)25+ S$4.070 (S$4.4363)100+ S$3.890 (S$4.2401)250+ S$3.820 (S$4.1638) | Min: 1 / Mult: 1 | AVR ATmega Family ATmega8 Series Microcontrollers | AVR | 8MHz | 8KB | 32Pins | TQFP | 23I/O's | I2C, SPI, USART | 1KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega8L | |||||
Each | 1+ S$4.420 (S$4.8178)25+ S$4.070 (S$4.4363)100+ S$4.010 (S$4.3709)250+ S$3.950 (S$4.3055) | Min: 1 / Mult: 1 | AVR ATmega Family ATmega8 Series Microcontrollers | AVR | 16MHz | 8KB | 32Pins | TQFP | 23I/O's | I2C, SPI, UART | 1KB | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega8 | |||||
Each | 1+ S$3.810 (S$4.1529)25+ S$3.490 (S$3.8041)100+ S$3.150 (S$3.4335)250+ S$3.090 (S$3.3681) | Min: 1 / Mult: 1 | AVR ATmega Family ATmega8 Series Microcontrollers | AVR | 16MHz | 8KB | 32Pins | TQFP | 23I/O's | I2C, SPI, USART | 1KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | AVR | ATmega8 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ S$3.720 (S$4.0548)25+ S$3.420 (S$3.7278)100+ S$3.090 (S$3.3681)2000+ S$3.030 (S$3.3027) | Min: 1 / Mult: 1 | AVR ATmega Family ATmega8 Series Microcontrollers | AVR | 16MHz | 8KB | 32Pins | TQFP | 23I/O's | I2C, SPI, UART | 1KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega8 | |||||
Each | 1+ S$4.070 (S$4.4363)25+ S$3.990 (S$4.3491)100+ S$3.910 (S$4.2619)490+ S$3.890 (S$4.2401) | Min: 1 / Mult: 1 | AVR ATmega Family ATmega8 Series Microcontrollers | AVR | 16MHz | 8KB | 32Pins | MLF | 23I/O's | I2C, SPI, UART | 1KB | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega8 | |||||
Each | 1+ S$4.420 (S$4.8178)25+ S$4.070 (S$4.4363)100+ S$4.000 (S$4.360)490+ S$3.950 (S$4.3055) | Min: 1 / Mult: 1 | AVR ATmega Family ATmega8 Series Microcontrollers | AVR | 8MHz | 8KB | 32Pins | MLF | 23I/O's | I2C, SPI, UART | 1KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega8 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ S$4.050 (S$4.4145)2000+ S$3.970 (S$4.3273) | Min: 100 / Mult: 1 | AVR ATmega Family ATmega8 Series Microcontrollers | AVR | 16MHz | 8KB | 32Pins | TQFP | 23I/O's | I2C, SPI, USART | 1KB | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega8 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ S$4.570 (S$4.9813)25+ S$4.180 (S$4.5562)100+ S$4.050 (S$4.4145)2000+ S$3.970 (S$4.3273) | Min: 1 / Mult: 1 | AVR ATmega Family ATmega8 Series Microcontrollers | AVR | 16MHz | 8KB | 32Pins | TQFP | 23I/O's | I2C, SPI, USART | 1KB | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega8 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ S$3.090 (S$3.3681)2000+ S$3.030 (S$3.3027) | Min: 100 / Mult: 1 | AVR ATmega Family ATmega8 Series Microcontrollers | AVR | 16MHz | 8KB | 32Pins | TQFP | 23I/O's | I2C, SPI, UART | 1KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega8 | |||||
Each (Supplied in a Waffle Tray) | 1+ S$4.420 (S$4.8178)25+ S$4.250 (S$4.6325)100+ S$4.070 (S$4.4363)250+ S$3.990 (S$4.3491) | Min: 1 / Mult: 1 | AVR ATmega Family ATmega8 Series Microcontrollers | AVR | - | - | 32Pins | TQFP | 23I/O's | I2C, SPI, UART | - | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega8 | |||||
Each | 1+ S$4.250 (S$4.6325)25+ S$3.910 (S$4.2619) | Min: 1 / Mult: 1 | AVR ATmega Family ATmega8 Series Microcontrollers | AVR | 16MHz | 8KB | 28Pins | DIP | 23I/O's | I2C, SPI, USART | 1KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 105°C | Through Hole | AVR ATmega | ATmega8 |