AVR ATtiny Family ATtiny4 Series Microcontrollers 8-bit Microcontrollers:
3 Products FoundAVR ATtiny Family ATtiny4 Series Microcontrollers 8-bit Microcontrollers
The high-performance, low-power Microchip 8-bit AVR RISC-based microcontroller combines 1KB ISP flash memory, 32B SRAM, four general purpose I/O lines, 16 general purpose working registers, programmable watchdog timer with internal oscillator, an internal calibrated oscillator, a 4-channel/8-bit A/D converter, and four software selectable power saving modes.
- On-chip Analog Comparator
- FLASH: Upto 1024B, SRAM: Upto 32B
- One 16-Bit Timer/Counter with Prescaler and Two PWM Channels
- Upto 4-Channel, 10-Bit ADC(ATtiny5/10, only)
- Programmable Watchdog Timer with Separate On-chip Oscillator
- 4x General Purpose Input Output Pins
- External and Internal Interrupt Sources
- Low Power Idle, ADC Noise Reduction, and Power-down Modes
- Internal Calibrated Oscillator
- Applications: Power Regulators, Inverters, Toys, Motor Control
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
RAM Memory Size
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ S$0.618 (S$0.6736)25+ S$0.562 (S$0.6126)100+ S$0.492 (S$0.5363)4500+ S$0.483 (S$0.5265) | Min: 1 / Mult: 1 | AVR ATtiny Family ATtiny4 Series Microcontrollers | AVR | 12MHz | 512Byte | 6Pins | SOT-23 | 4I/O's | 32Byte | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny4 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ S$0.492 (S$0.5363)4500+ S$0.483 (S$0.5265) | Min: 100 / Mult: 1 | AVR ATtiny Family ATtiny4 Series Microcontrollers | AVR | 12MHz | 512Byte | 6Pins | SOT-23 | 4I/O's | 32Byte | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny4 | |||||
Each (Supplied on Full Reel) Full Reel | 4500+ S$0.558 (S$0.6082) | Min: 4500 / Mult: 4500 | AVR ATtiny Family ATtiny4 Series Microcontrollers | AVR | 10MHz | 512Byte | 6Pins | SOT-23 | 4I/O's | 32Byte | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR ATtiny | ATtiny4 |