AVR-DB Family AVR64DB Series Microcontrollers 8-bit Microcontrollers:
4 Products FoundFind a huge range of AVR-DB Family AVR64DB Series Microcontrollers 8-bit Microcontrollers at element14 Singapore. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16F6XX Series Microcontrollers, PIC16 Family PIC16F87x Series Microcontrollers, STM8 Family STM8S Series Microcontrollers & AVR ATmega Family ATmega16X Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Microchip
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ S$4.050 (S$4.4145)30+ S$4.040 (S$4.4036) | Min: 1 / Mult: 1 | AVR-DB Family AVR64DB Series Microcontrollers | AVR | 24MHz | 64KB | 28Pins | SPDIP | 21I/O's | I2C, TWI, SPI, USART | 8KB | 9Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR-DB | AVR64DB | |||||
Each | 1+ S$3.430 (S$3.7387)25+ S$3.150 (S$3.4335)100+ S$2.850 (S$3.1065) | Min: 1 / Mult: 1 | AVR-DB Family AVR64DB Series Microcontrollers | AVR | 24MHz | 64KB | 48Pins | TQFP | 40I/O's | I2C, TWI, SPI, USART | 8KB | 18Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR-DB | AVR64DB | |||||
Each | 1+ S$2.390 (S$2.6051)25+ S$2.190 (S$2.3871)100+ S$1.980 (S$2.1582)490+ S$1.950 (S$2.1255) | Min: 1 / Mult: 1 | AVR-DB Family AVR64DB Series Microcontrollers | AVR | 24MHz | 64KB | 32Pins | VQFN | 25I/O's | I2C, TWI, SPI, USART | 8KB | 13Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR-DB | AVR64DB | |||||
Each | 1+ S$3.020 (S$3.2918)25+ S$2.760 (S$3.0084)100+ S$2.510 (S$2.7359)160+ S$2.460 (S$2.6814) | Min: 1 / Mult: 1 | AVR-DB Family AVR64DB Series Microcontrollers | AVR | 24MHz | 64KB | 64Pins | TQFP | 54I/O's | I2C, TWI, SPI, USART | 8KB | 22Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR-DB | AVR64DB |