PIC12 Family PIC12CE5xx Series Microcontrollers 8-bit Microcontrollers:
7 Products FoundPIC12 Family PIC12CE5xx Series Microcontrollers 8-bit Microcontrollers
The PIC12CE5XX from Microchip Technology is a family of low-cost, high performance, 8-bit, fully static, EEPROM/EPROM/ROM-based CMOS microcontrollers. It employs a RISC architecture with only 33 single word/single cycle instructions. All instructions are single cycle (1 ms) except for program branches which take two cycles.
- Internal 4 MHz RC oscillator with programmable calibration
- EPROM: Up to 1Kx12, RAM: Up to 41B
- 8-bit ADC
- In-circuit serial programming
- 8-bit real time clock/counter (TMR0) with 8-bit programmable prescaler
- Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
- Power saving SLEEP mode
- All instructions are single cycle (1 µs) except for program branches which are two-cycle
- 5-I/O pins
- Applications: Personal Care Appliances, Security System, Low-Power Remote Transmitters/ Receivers
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
RAM Memory Size
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ S$2.650 (S$2.8885)25+ S$2.630 (S$2.8667)100+ S$2.620 (S$2.8558) | Min: 1 / Mult: 1 | PIC12 Family PIC12CE5xx Series Microcontrollers | PIC12 | 4MHz | 1.5KB | 8Pins | SOIJ | 6I/O's | 41Byte | 3V | 5.5V | 0°C | 70°C | Surface Mount | PIC12 | PIC12C5xx | |||||
Each | 1+ S$2.700 (S$2.943) | Min: 1 / Mult: 1 | PIC12 Family PIC12CE5xx Series Microcontrollers | PIC12 | 4MHz | 1.5KB | 8Pins | DIP | 6I/O's | 41Byte | 3V | 5.5V | 0°C | 70°C | Through Hole | PIC12 | PIC12C5xx | |||||
Each | 1+ S$2.970 (S$3.2373)25+ S$2.920 (S$3.1828)100+ S$2.860 (S$3.1174) | Min: 1 / Mult: 1 | PIC12 Family PIC12CE5xx Series Microcontrollers | PIC12 | 4MHz | 1.5KB | 8Pins | SOIC | 6I/O's | 41Byte | 3V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12C5xx | |||||
Each | 1+ S$2.990 (S$3.2591)25+ S$2.750 (S$2.9975) | Min: 1 / Mult: 1 | PIC12 Family PIC12CE5xx Series Microcontrollers | PIC12 | - | - | - | DIP | - | - | - | - | - | - | Through Hole | PIC12 | PIC12C5xx | |||||
Each | 1+ S$1.980 (S$2.1582)10+ S$1.940 (S$2.1146)100+ S$1.790 (S$1.9511) | Min: 1 / Mult: 1 | PIC12 Family PIC12CE5xx Series Microcontrollers | PIC12 | 4MHz | 768Byte | 8Pins | SOIJ | 6I/O's | 25Byte | 3V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12CE5xx | |||||
Each | 1+ S$3.280 (S$3.5752)25+ S$3.020 (S$3.2918) | Min: 1 / Mult: 1 | PIC12 Family PIC12CE5xx Series Microcontrollers | PIC12 | 4MHz | 768Byte | 8Pins | DIP | 6I/O's | 25Byte | 3V | 5.5V | -40°C | 85°C | Through Hole | PIC12 | PIC12CE5xx | |||||
Each | 1+ S$2.390 (S$2.6051)10+ S$1.930 (S$2.1037)25+ S$1.910 (S$2.0819)50+ S$1.890 (S$2.0601)100+ S$1.860 (S$2.0274) | Min: 1 / Mult: 1 | PIC12 Family PIC12CE5xx Series Microcontrollers | PIC12 | 4MHz | 1.5KB | 8Pins | DIP | 6I/O's | 41Byte | 3V | 5.5V | -40°C | 85°C | Through Hole | PIC12 | PIC12CE5xx |