PIC18 Family PIC18F45xx Series Microcontrollers 8-bit Microcontrollers:
22 Products FoundPIC18 Family PIC18F45xx Series Microcontrollers 8-bit Microcontrollers
This family of devices offers the advantages of all PIC18 microcontrollers - namely, high computational performance at an economical price - with the addition of high-endurance, Enhanced Flash program memory. In addition to these features, the PIC18F family introduces design enhancements that make these microcontrollers a logical choice for many high-performance,power-sensitive applications.
- Clocked up to 40 MHz
- FLASH: Up to 48KB, SRAM: Up to 2KB, EEPROM: Up to1KB
- 3x Programmable External Interrupts
- Interfaces: EUSART, I2C, SPI.
- Up to 12-Bit ADC
- Dual Analog Comparators
- 1x 8-Bit and 3x 16-Bit Timers
- Self-Programmable under Software Control
- Up to 36 General Purpose Input Output Pins
- Applications: Motor controllers, Battery applications
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ S$9.340 (S$10.1806) | Min: 1 / Mult: 1 | PIC18 Family PIC18F45xx Series Microcontrollers | PIC18 | 48MHz | 32KB | 44Pins | TQFP | 35I/O's | EUSART, I2C, SPI, USB | 2KB | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F45xx | |||||
Each | 1+ S$10.460 (S$11.4014)25+ S$10.260 (S$11.1834) | Min: 1 / Mult: 1 | PIC18 Family PIC18F45xx Series Microcontrollers | PIC18 | 48MHz | 32KB | 40Pins | DIP | 35I/O's | EUSART, I2C, SPI, SPP, USB | 2KB | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F45xx | |||||
Each | 1+ S$9.700 (S$10.573)25+ S$9.510 (S$10.3659) | Min: 1 / Mult: 1 | PIC18 Family PIC18F45xx Series Microcontrollers | PIC18 | 40MHz | 32KB | 40Pins | DIP | 36I/O's | EUSART, I2C, PSP, SPI | 1.5KB | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F45xx | |||||
Each | 1+ S$9.100 (S$9.919)25+ S$8.920 (S$9.7228)100+ S$8.740 (S$9.5266)160+ S$8.650 (S$9.4285) | Min: 1 / Mult: 1 | PIC18 Family PIC18F45xx Series Microcontrollers | PIC18 | 40MHz | 32KB | 44Pins | TQFP | 36I/O's | EUSART, I2C, PSP, SPI | 1.5KB | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F4x2x | |||||
Pack of 10 | 10+ S$104.540 (S$113.9486)30+ S$102.450 (S$111.6705) | Min: 10 / Mult: 10 | PIC18 Family PIC18F45xx Series Microcontrollers | PIC18 | 48MHz | 32KB | 40Pins | DIP | 35I/O's | EUSART, I2C, SPI, SPP, USB | 2KB | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F45xx | |||||
Each | 1+ S$10.270 (S$11.1943)25+ S$10.070 (S$10.9763)100+ S$9.860 (S$10.7474) | Min: 1 / Mult: 1 | PIC18 Family PIC18F45xx Series Microcontrollers | PIC18 | 48MHz | 32KB | 44Pins | QFN | 35I/O's | EUSART, I2C, SPI, SPP, USB | 2KB | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F45xx | |||||
Each | 1+ S$12.500 (S$13.625)25+ S$12.340 (S$13.4506) | Min: 1 / Mult: 1 | PIC18 Family PIC18F45xx Series Microcontrollers | PIC18 | 40MHz | 32KB | 40Pins | DIP | 36I/O's | ECAN, EUSART, I2C, PSP, SPI | 1.5KB | 11Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F45xx | |||||
Each | 1+ S$14.840 (S$16.1756)25+ S$12.980 (S$14.1482) | Min: 1 / Mult: 1 | PIC18 Family PIC18F45xx Series Microcontrollers | PIC18 | 48MHz | 32KB | 40Pins | DIP | 35I/O's | EUSART, I2C, SPI, SPP, USB | 2KB | 13Channels | 12Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F45xx | |||||
Each | 1+ S$13.380 (S$14.5842)25+ S$13.120 (S$14.3008)100+ S$12.850 (S$14.0065)160+ S$12.690 (S$13.8321) | Min: 1 / Mult: 1 | PIC18 Family PIC18F45xx Series Microcontrollers | PIC18 | 40MHz | 48KB | 44Pins | TQFP | 36I/O's | ECAN, EUSART, I2C, PSP, SPI | 3.25KB | 11Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F45xx | |||||
Each | 1+ S$11.760 (S$12.8184)25+ S$11.750 (S$12.8075)100+ S$11.740 (S$12.7966)160+ S$11.730 (S$12.7857) | Min: 1 / Mult: 1 | PIC18 Family PIC18F45xx Series Microcontrollers | PIC18 | 40MHz | 32KB | 44Pins | TQFP | 36I/O's | ECAN, EUSART, I2C, PSP, SPI | 1.5KB | 11Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F4x80 | |||||
Pack of 10 | 1+ S$99.370 (S$108.3133) | Min: 1 / Mult: 1 | PIC18 Family PIC18F45xx Series Microcontrollers | PIC18 | 40MHz | 32KB | 40Pins | DIP | 36I/O's | EUSART, I2C, PSP, SPI | 1.5KB | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F45xx | |||||
Each | 1+ S$12.580 (S$13.7122)25+ S$11.000 (S$11.990) | Min: 1 / Mult: 1 | PIC18 Family PIC18F45xx Series Microcontrollers | PIC18 | 40MHz | 48KB | 40Pins | DIP | 36I/O's | EUSART, I2C, PSP, SPI | 3.875KB | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F45xx | |||||
Each | 1+ S$10.670 (S$11.6303)25+ S$10.500 (S$11.445) | Min: 1 / Mult: 1 | PIC18 Family PIC18F45xx Series Microcontrollers | PIC18 | 40MHz | 32KB | 40Pins | DIP | 36I/O's | EUSART, I2C, PSP, SPI | 1.5KB | 13Channels | 12Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F45xx | |||||
Each | 1+ S$11.230 (S$12.2407) | Min: 1 / Mult: 1 | PIC18 Family PIC18F45xx Series Microcontrollers | PIC18 | 40MHz | 48KB | 44Pins | TQFP | 36I/O's | EUSART, I2C, SPI | 3.9KB | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F45xx | |||||
Each | 1+ S$11.790 (S$12.8511)25+ S$11.620 (S$12.6658)100+ S$11.390 (S$12.4151)160+ S$11.380 (S$12.4042) | Min: 1 / Mult: 1 | PIC18 Family PIC18F45xx Series Microcontrollers | PIC18 | 48MHz | 32KB | 44Pins | TQFP | 35I/O's | EUSART, I2C, SPI, SPP, USB | 2KB | 13Channels | 12Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F45xx | |||||
Each | 1+ S$10.000 (S$10.900)25+ S$9.990 (S$10.8891)100+ S$9.970 (S$10.8673)160+ S$9.950 (S$10.8455) | Min: 1 / Mult: 1 | PIC18 Family PIC18F45xx Series Microcontrollers | PIC18 | 40MHz | 32KB | 44Pins | TQFP | 36I/O's | EUSART, I2C, PSP, SPI | 1.5KB | 13Channels | 12Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F45xx | |||||
Each | 1+ S$13.780 (S$15.0202)25+ S$13.510 (S$14.7259) | Min: 1 / Mult: 1 | PIC18 Family PIC18F45xx Series Microcontrollers | PIC18 | 40MHz | 32KB | 40Pins | DIP | 36I/O's | ECAN, EUSART, I2C, SPI | 1.5KB | 11Channels | 10Bit | 4.2V | 5.5V | -40°C | 125°C | Through Hole | PIC18 | PIC18F45xx | |||||
Each | 1+ S$2.360 (S$2.5724)25+ S$2.160 (S$2.3544)100+ S$1.960 (S$2.1364)160+ S$1.930 (S$2.1037) | Min: 1 / Mult: 1 | PIC18 Family PIC18F45xx Series Microcontrollers | PIC18 | 64MHz | 32KB | 44Pins | TQFP | 35I/O's | DMA, I2C, SPI, UART | 2KB | 22Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F45xx | |||||
Each | 1+ S$2.490 (S$2.7141)25+ S$2.060 (S$2.2454)100+ S$2.020 (S$2.2018) | Min: 1 / Mult: 1 | PIC18 Family PIC18F45xx Series Microcontrollers | PIC18 | 64MHz | 32KB | 40Pins | QFN-EP | 35I/O's | DMA, I2C, SPI, UART | 2KB | 22Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F45xx | |||||
Each | 1+ S$4.820 (S$5.2538)25+ S$4.010 (S$4.3709) | Min: 1 / Mult: 1 | PIC18 Family PIC18F45xx Series Microcontrollers | PIC18 | 64MHz | 32KB | 40Pins | PDIP | 35I/O's | DMA, I2C, SPI, UART | 2KB | 22Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F45xx | |||||
Each | 1+ S$9.560 (S$10.4204)25+ S$9.370 (S$10.2133)100+ S$9.180 (S$10.0062) | Min: 1 / Mult: 1 | PIC18 Family PIC18F45xx Series Microcontrollers | PIC18 | 40MHz | 32KB | 44Pins | QFN | 36I/O's | EUSART, I2C, PSP, SPI | 1.5KB | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F45xx | |||||
Each | 1+ S$14.230 (S$15.5107)25+ S$13.950 (S$15.2055) | Min: 1 / Mult: 1 | PIC18 Family PIC18F45xx Series Microcontrollers | PIC18 | 40MHz | 48KB | 40Pins | DIP | 36I/O's | ECAN, EUSART, I2C, PSP, SPI | 3.25KB | 11Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F45xx |