8-bit Microcontrollers:
4,069 Products FoundEFM8 Family EFM8BB Series Microcontrollers 8-bit Microcontrollers
The Busy Bee family of EFM8 Microcontrollers (MCUs) includes general purpose MCUs that operate at up to 50 MHz. These MCUs offer high-value by integrating advanced analog and communication peripherals into small packages, making them ideal for space constrained applications.
- C8051 Core, Clocked Upto 50MHz
- FLASH: Upto 16KB, RAM: Upto 2304B
- Interfaces: Upto 2x UART, SPI , SMBus/ I2C
- Upto 20 Channel, 12-Bit ADC
- Upto 22 GPIO
- 5x 16Bit Timers
- 3-channel PWM / PCA with special hardware kill/safe state capability
- 2x low-current analog comparators
- 16-Bit CRC Engine
- Applications: Motor control, Consumer electronics, Sensor controllers, Medical equipment
View
Buyer
Engineer
Manufacturer
Silicon Manufacturer
Accessory Type
Product Range
Core Architecture
Device Core
Core Sub-Architecture
Operating Frequency Max
Silicon Core Number
Program Memory Size
Silicon Family Name
No. of Pins
For Use With
IC Case / Package
Kit Contents
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ S$1.450 (S$1.5805)50+ S$1.270 (S$1.3843)100+ S$1.050 (S$1.1445)500+ S$0.800 (S$0.872)1000+ S$0.766 (S$0.8349) | Min: 5 / Mult: 5 | - | - | STM8 Family STM8S Series Microcontrollers | - | STM8 | - | 16MHz | - | 8KB | - | 20Pins | - | TSSOP | - | 16I/O's | I2C, SPI, UART | 1KB | 5Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | - | |||||
Each | 1+ S$2.870 (S$3.1283)10+ S$1.900 (S$2.071)25+ S$1.820 (S$1.9838) | Min: 1 / Mult: 1 | - | - | STM8 Family STM8L Series Microcontrollers | - | STM8 | - | 16MHz | - | 32KB | - | 32Pins | - | LQFP | - | 30I/O's | I2C, SPI, USART | 2KB | 22Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM8 | STM8L | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ S$1.050 (S$1.1445)500+ S$0.800 (S$0.872)1000+ S$0.766 (S$0.8349) | Min: 100 / Mult: 5 | - | - | STM8 Family STM8S Series Microcontrollers | - | STM8 | - | 16MHz | - | 8KB | - | 20Pins | - | TSSOP | - | 16I/O's | I2C, SPI, UART | 1KB | 5Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | - | |||||
Each | 1+ S$1.390 (S$1.5151)25+ S$1.340 (S$1.4606)100+ S$1.290 (S$1.4061) | Min: 1 / Mult: 1 | - | - | PIC12 Family PIC12F5xx Series Microcontrollers | - | PIC12 | - | 4MHz | - | 1.5KB | - | 8Pins | - | DIP | - | 6I/O's | - | 41Byte | - | - | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC12 | PIC12F5xx | AEC-Q100 | |||||
Each | 1+ S$2.160 (S$2.3544)25+ S$2.120 (S$2.3108)100+ S$2.080 (S$2.2672)200+ S$1.950 (S$2.1255) | Min: 1 / Mult: 1 | - | - | PIC12 Family PIC12F6xx Series Microcontrollers | - | PIC12 | - | 20MHz | - | 1.75KB | - | 8Pins | - | PDIP | - | 6I/O's | - | 64Byte | 4Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC12 | PIC12F6xx | - | |||||
Each | 1+ S$2.240 (S$2.4416)25+ S$2.050 (S$2.2345)100+ S$1.930 (S$2.1037) | Min: 1 / Mult: 1 | - | - | PIC12 Family PIC12F18xx Series Microcontrollers | - | PIC12 | - | 32MHz | - | 7KB | - | 8Pins | - | DIP | - | 6I/O's | EUSART, I2C, SPI | 256Byte | 4Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC12 | PIC12F18xx | AEC-Q100 | |||||
Each | 1+ S$2.330 (S$2.5397)25+ S$2.100 (S$2.289) | Min: 1 / Mult: 1 | - | - | AVR ATtiny Family ATtiny2313 Series Microcontrollers | - | AVR | - | 20MHz | - | 2KB | - | 20Pins | - | DIP | - | 18I/O's | I2C, SPI, UART | 128Byte | - | - | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny23 | - | |||||
Each | 1+ S$1.220 (S$1.3298)25+ S$1.200 (S$1.308) | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F5x Series Microcontrollers | - | PIC16 | - | 20MHz | - | 768Byte | - | 18Pins | - | DIP | - | 12I/O's | - | 25Byte | - | - | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F5xx | AEC-Q100 | |||||
Each | 1+ S$3.230 (S$3.5207)25+ S$3.080 (S$3.3572)100+ S$3.040 (S$3.3136)250+ S$2.830 (S$3.0847) | Min: 1 / Mult: 1 | - | - | AVR ATmega Family ATmega328 Series Microcontrollers | - | AVR | - | 20MHz | - | 32KB | - | 32Pins | - | TQFP | - | 23I/O's | I2C, SPI, UART | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega328 | - | |||||
Each | 1+ S$5.410 (S$5.8969)25+ S$4.480 (S$4.8832) | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18FxxK22 Series Microcontrollers | - | PIC18 | - | 64MHz | - | 64KB | - | 28Pins | - | DIP | - | 25I/O's | EUSART, I2C, SPI | 3.8KB | 17Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F K2x | AEC-Q100 | |||||
Each | 1+ S$20.870 (S$22.7483)25+ S$20.720 (S$22.5848)100+ S$20.570 (S$22.4213) | Min: 1 / Mult: 1 | - | - | AVR ATmega Family ATmega128 Series Microcontrollers | - | AVR | - | 16MHz | - | 128KB | - | 64Pins | - | TQFP | - | 53I/O's | I2C, SPI, UART | 4KB | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega128 | - | |||||
Each | 1+ S$9.540 (S$10.3986)25+ S$9.360 (S$10.2024)100+ S$9.350 (S$10.1915)160+ S$9.340 (S$10.1806) | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18F45xx Series Microcontrollers | - | PIC18 | - | 48MHz | - | 32KB | - | 44Pins | - | TQFP | - | 35I/O's | EUSART, I2C, SPI, USB | 2KB | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F45xx | - | |||||
Each | 1+ S$6.040 (S$6.5836)25+ S$4.980 (S$5.4282) | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18FxxK22 Series Microcontrollers | - | PIC18 | - | 64MHz | - | 64KB | - | 40Pins | - | DIP | - | 36I/O's | EUSART, I2C, SPI | 3.8KB | 28Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F K2x | AEC-Q100 | |||||
Each | 1+ S$0.932 (S$1.0159)10+ S$0.878 (S$0.957)100+ S$0.823 (S$0.8971)500+ S$0.692 (S$0.7543)1000+ S$0.643 (S$0.7009)More Pricing... | Min: 1 / Mult: 1 | - | - | STM8 Family STM8S Series Microcontrollers | - | STM8 | - | 16MHz | - | 8KB | - | 20Pins | - | TSSOP | - | 16I/O's | I2C, SPI, UART | 1KB | 5Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | - | |||||
Each | 1+ S$1.140 (S$1.2426)10+ S$1.120 (S$1.2208)50+ S$1.100 (S$1.199)100+ S$0.910 (S$0.9919)250+ S$0.893 (S$0.9734)More Pricing... | Min: 1 / Mult: 1 | - | - | STM8 Family STM8L Series Microcontrollers | - | STM8 | - | 16MHz | - | 8KB | - | 20Pins | - | TSSOP | - | 18I/O's | I2C, SPI, USART | 1KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM8 | STM8L | - | |||||
Each | 1+ S$4.390 (S$4.7851) | Min: 1 / Mult: 1 | - | - | 8051 Family AT89S52 Series Microcontrollers | - | 8051 | - | 24MHz | - | 8KB | - | 40Pins | - | DIP | - | 32I/O's | SPI, UART | 256Byte | - | - | 4V | 5.5V | -40°C | 85°C | Through Hole | 8051 | AT89S52 | - | |||||
Each | 1+ S$1.840 (S$2.0056) | Min: 1 / Mult: 1 | - | - | AVR ATmega Family ATmega88 Series Microcontrollers | - | AVR | - | 20MHz | - | 8KB | - | 32Pins | - | MLF | - | 23I/O's | I2C, SPI, UART | 1KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega88 | - | |||||
Each | 1+ S$10.170 (S$11.0853)25+ S$9.970 (S$10.8673) | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18F45xx Series Microcontrollers | - | PIC18 | - | 48MHz | - | 32KB | - | 40Pins | - | DIP | - | 35I/O's | EUSART, I2C, SPI, SPP, USB | 2KB | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F45xx | - | |||||
Each | 1+ S$3.700 (S$4.033)25+ S$3.400 (S$3.706)100+ S$3.320 (S$3.6188)250+ S$3.240 (S$3.5316) | Min: 1 / Mult: 1 | - | - | AVR ATmega Family ATmega328 Series Microcontrollers | - | AVR | - | 20MHz | - | 32KB | - | 32Pins | - | TQFP | - | 23I/O's | I2C, SPI, UART | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega328 | - | |||||
Each | 1+ S$2.310 (S$2.5179)25+ S$2.270 (S$2.4743)100+ S$2.220 (S$2.4198) | Min: 1 / Mult: 1 | - | - | AVR ATtiny Family ATtiny85 Series Microcontrollers | - | AVR | - | 20MHz | - | 8KB | - | 8Pins | - | DIP | - | 6I/O's | I2C, SPI | 512Byte | 4Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny85 | - | |||||
Each | 1+ S$2.260 (S$2.4634)25+ S$2.080 (S$2.2672)100+ S$1.890 (S$2.0601) | Min: 1 / Mult: 1 | - | - | AVR ATtiny Family ATtiny84 Series Microcontrollers | - | AVR | - | 20MHz | - | 8KB | - | 14Pins | - | DIP | - | 12I/O's | SPI | 512Byte | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny84 | - | |||||
Each | 1+ S$9.470 (S$10.3223)25+ S$8.730 (S$9.5157)100+ S$8.070 (S$8.7963)160+ S$8.050 (S$8.7745) | Min: 1 / Mult: 1 | - | - | AVR ATmega Family ATmega1284P Series Microcontrollers | - | AVR | - | 20MHz | - | 128KB | - | 44Pins | - | TQFP | - | 32I/O's | I2C, SPI, USART | 16KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega128 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ S$0.612 (S$0.6671)25+ S$0.557 (S$0.6071)100+ S$0.487 (S$0.5308)4500+ S$0.478 (S$0.521) | Min: 1 / Mult: 1 | - | - | AVR ATtiny Family ATtiny10 Series Microcontrollers | - | AVR | - | 12MHz | - | 1KB | - | 6Pins | - | SOT-23 | - | 4I/O's | - | 32Byte | 4Channels | 8Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny10 | - | |||||
Each | 1+ S$3.750 (S$4.0875) | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F194x Series Microcontrollers | - | PIC16 | - | 32MHz | - | 28KB | - | 64Pins | - | TQFP | - | 53I/O's | EUSART, I2C, SPI | 1KB | 17Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F19xx | AEC-Q100 | |||||
Each | 1+ S$2.880 (S$3.1392)25+ S$2.630 (S$2.8667)100+ S$2.400 (S$2.616) | Min: 1 / Mult: 1 | - | - | AVR ATtiny Family ATtiny85 Series Microcontrollers | - | AVR | - | 10MHz | - | 8KB | - | 8Pins | - | DIP | - | 6I/O's | I2C, SPI | 512Byte | 4Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny85 | - |