8-bit Microcontrollers:
4,092 Products FoundPIC18 Family PIC18F23xx Series Microcontrollers 8-bit Microcontrollers
This family offers the advantages of all PIC18microcontrollers - namely, high computational performance at an economical price - with the addition of high-endurance, Enhanced Flash program memory. On top of these features, the family introduces design enhancements that make these microcontrollers a logical choice for many high-performance, power-sensitive applications.
- Clocked up to 40 MHz
- Flash: Up to 8KB, SRAM: 512B, EEPROM: 256B.
- Enhanced Capture/Compare/PWM (ECCP)
- Interfaces: I2C, SPI, EUSART.
- 10-bit ADC
- Dual Analog Comparators with Input Multiplexing
- 1x 8bit and 3x16 Bit Timers
- Self-Programmable under Software Control
- Up to 25 I/O pins
- Applications: Life support and/or safety applications
View
Buyer
Engineer
Manufacturer
Silicon Manufacturer
Accessory Type
Product Range
Core Architecture
Device Core
Core Sub-Architecture
Operating Frequency Max
Silicon Core Number
Program Memory Size
Silicon Family Name
No. of Pins
For Use With
IC Case / Package
Kit Contents
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ S$1.390 (S$1.5151)25+ S$1.340 (S$1.4606)100+ S$1.290 (S$1.4061) | Min: 1 / Mult: 1 | - | - | PIC12 Family PIC12F5xx Series Microcontrollers | - | PIC12 | - | 4MHz | - | 1.5KB | - | 8Pins | - | DIP | - | 6I/O's | - | 41Byte | - | - | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC12 | PIC12F5xx | AEC-Q100 | |||||
Each | 1+ S$2.220 (S$2.4198)25+ S$2.180 (S$2.3762)100+ S$2.140 (S$2.3326) | Min: 1 / Mult: 1 | - | - | PIC12 Family PIC12F6xx Series Microcontrollers | - | PIC12 | - | 20MHz | - | 1.75KB | - | 8Pins | - | PDIP | - | 6I/O's | - | 64Byte | 4Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC12 | PIC12F6xx | - | |||||
Each | 1+ S$2.350 (S$2.5615)25+ S$2.050 (S$2.2345) | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F5x Series Microcontrollers | - | PIC16 | - | 20MHz | - | 3KB | - | 28Pins | - | DIP | - | 20I/O's | - | 72Byte | - | - | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F5xx | AEC-Q100 | |||||
Each | 1+ S$5.410 (S$5.8969)25+ S$4.520 (S$4.9268) | Min: 1 / Mult: 1 | - | - | AVR ATmega Family ATmega85X5 Series Microcontrollers | - | AVR | - | 16MHz | - | 8KB | - | 40Pins | - | DIP | - | 32I/O's | I2C, SPI, UART | 512Byte | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Through Hole | AVR ATmega | ATmega85X5 | - | |||||
Each | 1+ S$2.310 (S$2.5179)25+ S$2.110 (S$2.2999)100+ S$1.940 (S$2.1146) | Min: 1 / Mult: 1 | - | - | PIC12 Family PIC12F18xx Series Microcontrollers | - | PIC12 | - | 32MHz | - | 7KB | - | 8Pins | - | DIP | - | 6I/O's | EUSART, I2C, SPI | 256Byte | 4Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC12 | PIC12F18xx | AEC-Q100 | |||||
Each | 1+ S$2.390 (S$2.6051)25+ S$2.160 (S$2.3544) | Min: 1 / Mult: 1 | - | - | AVR ATtiny Family ATtiny2313 Series Microcontrollers | - | AVR | - | 20MHz | - | 2KB | - | 20Pins | - | DIP | - | 18I/O's | I2C, SPI, UART | 128Byte | - | - | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny23 | - | |||||
Each | 1+ S$2.740 (S$2.9866)25+ S$2.460 (S$2.6814) | Min: 1 / Mult: 1 | - | - | 8051 Family AT89C2051 Series Microcontrollers | - | 8051 | - | 24MHz | - | 2KB | - | 20Pins | - | DIP | - | 15I/O's | UART | 128Byte | - | - | 2.7V | 6V | -40°C | 85°C | Through Hole | 8051 | AT89C2051 | - | |||||
Each | 1+ S$1.260 (S$1.3734)25+ S$1.240 (S$1.3516) | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F5x Series Microcontrollers | - | PIC16 | - | 20MHz | - | 768Byte | - | 18Pins | - | DIP | - | 12I/O's | - | 25Byte | - | - | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F5xx | AEC-Q100 | |||||
Each | 1+ S$3.370 (S$3.6733)25+ S$3.170 (S$3.4553)100+ S$3.100 (S$3.379)250+ S$2.840 (S$3.0956) | Min: 1 / Mult: 1 | - | - | AVR ATmega Family ATmega328 Series Microcontrollers | - | AVR | - | 20MHz | - | 32KB | - | 32Pins | - | TQFP | - | 23I/O's | I2C, SPI, UART | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega328 | - | |||||
Each | 1+ S$5.570 (S$6.0713)25+ S$4.610 (S$5.0249) | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18FxxK22 Series Microcontrollers | - | PIC18 | - | 64MHz | - | 64KB | - | 28Pins | - | DIP | - | 25I/O's | EUSART, I2C, SPI | 3.8KB | 17Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F K2x | AEC-Q100 | |||||
Each | 1+ S$21.470 (S$23.4023)25+ S$21.080 (S$22.9772)100+ S$20.680 (S$22.5412) | Min: 1 / Mult: 1 | - | - | AVR ATmega Family ATmega128 Series Microcontrollers | - | AVR | - | 16MHz | - | 128KB | - | 64Pins | - | TQFP | - | 53I/O's | I2C, SPI, UART | 4KB | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega128 | - | |||||
Each | 1+ S$9.810 (S$10.6929)25+ S$9.620 (S$10.4858)100+ S$9.420 (S$10.2678)160+ S$9.340 (S$10.1806) | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18F45xx Series Microcontrollers | - | PIC18 | - | 48MHz | - | 32KB | - | 44Pins | - | TQFP | - | 35I/O's | EUSART, I2C, SPI, USB | 2KB | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F45xx | - | |||||
Each | 1+ S$6.210 (S$6.7689)25+ S$5.120 (S$5.5808) | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18FxxK22 Series Microcontrollers | - | PIC18 | - | 64MHz | - | 64KB | - | 40Pins | - | DIP | - | 36I/O's | EUSART, I2C, SPI | 3.8KB | 28Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F K2x | AEC-Q100 | |||||
Each | 1+ S$1.210 (S$1.3189)10+ S$1.180 (S$1.2862)50+ S$1.150 (S$1.2535)100+ S$0.952 (S$1.0377)250+ S$0.918 (S$1.0006)More Pricing... | Min: 1 / Mult: 1 | - | - | STM8 Family STM8L Series Microcontrollers | - | STM8 | - | 16MHz | - | 8KB | - | 20Pins | - | TSSOP | - | 18I/O's | I2C, SPI, USART | 1KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM8 | STM8L | - | |||||
Each | 1+ S$1.120 (S$1.2208)10+ S$0.645 (S$0.703)100+ S$0.638 (S$0.6954)500+ S$0.567 (S$0.618)1000+ S$0.561 (S$0.6115)More Pricing... | Min: 1 / Mult: 1 | - | - | STM8 Family STM8S Series Microcontrollers | - | STM8 | - | 16MHz | - | 8KB | - | 20Pins | - | TSSOP | - | 16I/O's | I2C, SPI, UART | 1KB | 5Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | - | |||||
Each | 1+ S$4.420 (S$4.8178) | Min: 1 / Mult: 1 | - | - | 8051 Family AT89S52 Series Microcontrollers | - | 8051 | - | 24MHz | - | 8KB | - | 40Pins | - | DIP | - | 32I/O's | SPI, UART | 256Byte | - | - | 4V | 5.5V | -40°C | 85°C | Through Hole | 8051 | AT89S52 | - | |||||
Each | 1+ S$10.430 (S$11.3687) | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18LF46xx Series Microcontrollers | - | PIC18 | - | 40MHz | - | 64KB | - | 44Pins | - | TQFP | - | 36I/O's | EUSART, I2C, PSP, SPI | 3.9KB | 13Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F46xx | - | |||||
Each | 1+ S$1.850 (S$2.0165) | Min: 1 / Mult: 1 | - | - | AVR ATmega Family ATmega88 Series Microcontrollers | - | AVR | - | 20MHz | - | 8KB | - | 32Pins | - | MLF | - | 23I/O's | I2C, SPI, UART | 1KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega88 | - | |||||
Each | 1+ S$10.460 (S$11.4014)25+ S$10.260 (S$11.1834) | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18F45xx Series Microcontrollers | - | PIC18 | - | 48MHz | - | 32KB | - | 40Pins | - | DIP | - | 35I/O's | EUSART, I2C, SPI, SPP, USB | 2KB | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F45xx | - | |||||
Each | 1+ S$3.810 (S$4.1529)25+ S$3.490 (S$3.8041)100+ S$3.390 (S$3.6951)250+ S$3.280 (S$3.5752) | Min: 1 / Mult: 1 | - | - | AVR ATmega Family ATmega328 Series Microcontrollers | - | AVR | - | 20MHz | - | 32KB | - | 32Pins | - | TQFP | - | 23I/O's | I2C, SPI, UART | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega328 | - | |||||
Each | 1+ S$2.380 (S$2.5942)25+ S$2.300 (S$2.507)100+ S$2.220 (S$2.4198) | Min: 1 / Mult: 1 | - | - | AVR ATtiny Family ATtiny85 Series Microcontrollers | - | AVR | - | 20MHz | - | 8KB | - | 8Pins | - | DIP | - | 6I/O's | I2C, SPI | 512Byte | 4Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny85 | - | |||||
Each | 1+ S$2.320 (S$2.5288)25+ S$2.140 (S$2.3326)100+ S$1.910 (S$2.0819) | Min: 1 / Mult: 1 | - | - | AVR ATtiny Family ATtiny84 Series Microcontrollers | - | AVR | - | 20MHz | - | 8KB | - | 14Pins | - | DIP | - | 12I/O's | SPI | 512Byte | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny84 | - | |||||
Each | 1+ S$8.730 (S$9.5157)25+ S$8.300 (S$9.047)100+ S$8.290 (S$9.0361)160+ S$8.280 (S$9.0252) | Min: 1 / Mult: 1 | - | - | AVR ATmega Family ATmega1284P Series Microcontrollers | - | AVR | - | 20MHz | - | 128KB | - | 44Pins | - | TQFP | - | 32I/O's | I2C, SPI, USART | 16KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega128 | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ S$0.630 (S$0.6867)25+ S$0.572 (S$0.6235)100+ S$0.501 (S$0.5461)4500+ S$0.491 (S$0.5352) | Min: 1 / Mult: 1 | - | - | AVR ATtiny Family ATtiny10 Series Microcontrollers | - | AVR | - | 12MHz | - | 1KB | - | 6Pins | - | SOT-23 | - | 4I/O's | - | 32Byte | 4Channels | 8Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny10 | - | |||||
Each | 1+ S$3.770 (S$4.1093) | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F194x Series Microcontrollers | - | PIC16 | - | 32MHz | - | 28KB | - | 64Pins | - | TQFP | - | 53I/O's | EUSART, I2C, SPI | 1KB | 17Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F19xx | AEC-Q100 |