Print Page
MC9S08SE8CTG
8 Bit MCU, SE Series, S08 Family S08SE Series Microcontrollers, HCS08, 20 MHz, 8 KB, 16 Pins, TSSOP
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MC9S08SE8CTGCopy |
| Manufacturer Standard Lead Time | 51 weeks |
| Order Code | 2313254 |
| Product Range | S08 Family S08SE Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 51 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$5.820 (S$6.3438) |
| 10+ | S$4.400 (S$4.796) |
| 25+ | S$4.220 (S$4.5998) |
| 50+ | S$3.870 (S$4.2183) |
| 100+ | S$3.510 (S$3.8259) |
| 250+ | S$3.470 (S$3.7823) |
| 500+ | S$3.430 (S$3.7387) |
| 1000+ | S$3.360 (S$3.6624) |
Price for:Each
Minimum: 1
Multiple: 1
S$5.82 (S$6.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MC9S08SE8CTGCopy |
| Manufacturer Standard Lead Time | 51 weeks |
| Order Code | 2313254 |
| Product Range | S08 Family S08SE Series Microcontrollers |
| Technical Datasheet | |
| Product Range | S08 Family S08SE Series Microcontrollers |
| Device Core | HCS08 |
| Operating Frequency Max | 20MHz |
| Program Memory Size | 8KB |
| No. of Pins | 16Pins |
| IC Case / Package | TSSOP |
| No. of I/O's | 14I/O's |
| Interfaces | SCI |
| RAM Memory Size | 512Byte |
| ADC Channels | 10Channels |
| ADC Resolution | 10Bit |
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Surface Mount |
| MCU Family | S08 |
| MCU Series | S08SE |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| Product Range | S08 Family S08SE Series Microcontrollers |
|---|---|
| Operating Frequency Max | 20MHz |
| No. of Pins | 16Pins |
| No. of I/O's | 14I/O's |
| RAM Memory Size | 512Byte |
| ADC Resolution | 10Bit |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 85°C |
| MCU Family | S08 |
| Qualification | - |
| SVHC | No SVHC (27-Jun-2024) |
| Device Core | HCS08 |
|---|---|
| Program Memory Size | 8KB |
| IC Case / Package | TSSOP |
| Interfaces | SCI |
| ADC Channels | 10Channels |
| Supply Voltage Min | 2.7V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MCU Series | S08SE |
| MSL | MSL 3 - 168 hours |
Associated Products
8 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423190 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .003048 |