LPC Family LPC1700 Series Microcontrollers ARM Microcontrollers:
26 Products FoundLPC Family LPC1700 Series Microcontrollers ARM Microcontrollers
LPC1700 series MCUs provide solid mid-range performance and power efficiency. They support multiple high-bandwidth data streams running simultaneously from peripherals such as Ethernet, USB (host or device), CAN, or LCD displays.
- ARM Cortex M3 Core, Clocked Upto 120 MHz
- FLASH: Upto 512KB,SRAM: Upto 64KB
- Connectivity: USB Host/Device
- Interfaces: CAN,RS485,I2S
- 8 Channel 12-Bit ADC
- LCD Controller
- Up to 70 General Purpose I/O
- Real-Time Clock operating at <1 uA<=""/>
- Applications: Smart energy, building automation, industrial controls, and networking
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ S$20.370 (S$22.2033)10+ S$12.850 (S$14.0065)25+ S$12.750 (S$13.8975)50+ S$12.740 (S$13.8866)100+ S$12.730 (S$13.8757)More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 100MHz | 512KB | 100Pins | LQFP | 70I/O's | CAN, Ethernet, I2C, I2S, SPI, SSP, UART, USB | 64KB | 8Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1700 | |||||
Each | 1+ S$16.260 (S$17.7234)10+ S$15.350 (S$16.7315)25+ S$15.220 (S$16.5898) | Min: 1 / Mult: 1 | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 100MHz | 512KB | 100Pins | TFBGA | 70I/O's | CAN, I2C, I2S, SPI, UART, USB | 64KB | 8Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1700 | |||||
Each | 1+ S$14.020 (S$15.2818)10+ S$9.400 (S$10.246)25+ S$9.120 (S$9.9408)50+ S$8.840 (S$9.6356)100+ S$8.560 (S$9.3304)More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 100MHz | 256KB | 100Pins | LQFP | 70I/O's | CAN, I2C, I2S, SPI, UART | 64KB | 8Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1700 | |||||
Each | 1+ S$21.700 (S$23.653)10+ S$20.550 (S$22.3995)25+ S$19.390 (S$21.1351)50+ S$18.230 (S$19.8707)100+ S$17.070 (S$18.6063) | Min: 1 / Mult: 1 | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 120MHz | 512KB | 208Pins | TFBGA | 165I/O's | CAN, I2C, SPI, SSP, USB, UART | 96KB | 8Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1700 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ S$15.510 (S$16.9059)10+ S$12.030 (S$13.1127)25+ S$10.640 (S$11.5976)50+ S$10.370 (S$11.3033)100+ S$10.100 (S$11.009)More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 100MHz | 128KB | 80Pins | LQFP | 52I/O's | CAN, USB | 32KB | 6Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1700 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ S$18.480 (S$20.1432)10+ S$17.280 (S$18.8352)25+ S$16.080 (S$17.5272)50+ S$14.880 (S$16.2192)100+ S$13.670 (S$14.9003) | Min: 1 / Mult: 1 | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 100MHz | 512KB | 80Pins | LQFP | 52I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 64KB | 6Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1700 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ S$17.280 (S$18.8352)25+ S$16.080 (S$17.5272)50+ S$14.880 (S$16.2192)100+ S$13.670 (S$14.9003) | Min: 10 / Mult: 1 | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 100MHz | 512KB | 80Pins | LQFP | 52I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 64KB | 6Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1700 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ S$12.030 (S$13.1127)25+ S$10.640 (S$11.5976)50+ S$10.370 (S$11.3033)100+ S$10.100 (S$11.009)250+ S$9.570 (S$10.4313) | Min: 10 / Mult: 1 | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 100MHz | 128KB | 80Pins | LQFP | 52I/O's | CAN, USB | 32KB | 6Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1700 | |||||
Each | 1+ S$20.300 (S$22.127)10+ S$18.850 (S$20.5465)25+ S$17.390 (S$18.9551)50+ S$15.940 (S$17.3746)100+ S$14.480 (S$15.7832)More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 120MHz | 512KB | 100Pins | LQFP | 70I/O's | CAN, Ethernet, I2C, I2S, SPI, SSP, UART, USB | 64KB | 8Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1700 | |||||
Each | 1+ S$21.550 (S$23.4895)10+ S$15.530 (S$16.9277)25+ S$13.990 (S$15.2491)50+ S$13.550 (S$14.7695) | Min: 1 / Mult: 1 | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 120MHz | 512KB | 208Pins | TFBGA | 165I/O's | Ethernet, I2C, I2S, JTAG, RS-485, SPI, SSP, UART, USB | 96KB | 8Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1700 | |||||
Each | 1+ S$18.850 (S$20.5465)10+ S$12.550 (S$13.6795)25+ S$12.410 (S$13.5269)50+ S$12.270 (S$13.3743)100+ S$12.130 (S$13.2217)More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 100MHz | 512KB | 80Pins | LQFP | 52I/O's | CAN, Ethernet, I2C, I2S, SPI, SSP, UART, USB | 64KB | 6Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1700 | |||||
Each | 1+ S$24.560 (S$26.7704)10+ S$19.020 (S$20.7318)25+ S$18.260 (S$19.9034)50+ S$18.160 (S$19.7944) | Min: 1 / Mult: 1 | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 100MHz | 512KB | 80Pins | LQFP | 52I/O's | CAN, Ethernet, I2C, I2S, SPI, SSP, UART, USB | 64KB | 6Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1700 | |||||
Each | 1+ S$17.910 (S$19.5219)10+ S$14.120 (S$15.3908)25+ S$11.960 (S$13.0364)50+ S$11.890 (S$12.9601)100+ S$11.820 (S$12.8838)More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 100MHz | 256KB | 100Pins | LQFP | 70I/O's | CAN, Ethernet, I2C, I2S, SPI, SSP, UART, USB | 64KB | 8Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1700 | |||||
Each | 1+ S$14.150 (S$15.4235)10+ S$13.270 (S$14.4643)25+ S$12.390 (S$13.5051)50+ S$11.510 (S$12.5459)100+ S$10.630 (S$11.5867)More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 100MHz | 256KB | 80Pins | LQFP | 52I/O's | CAN, Ethernet, I2C, I2S, SPI, SSP, UART, USB | 32KB | 6Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1700 | |||||
Each | 1+ S$25.720 (S$28.0348)10+ S$19.690 (S$21.4621)25+ S$18.520 (S$20.1868)50+ S$17.630 (S$19.2167)100+ S$16.740 (S$18.2466) | Min: 1 / Mult: 1 | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 120MHz | 512KB | 208Pins | LQFP | 165I/O's | Ethernet, I2C, I2S, JTAG, RS-485, SPI, SSP, UART, USB | 96KB | 8Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1700 | |||||
Each | 1+ S$18.940 (S$20.6446)10+ S$17.510 (S$19.0859)25+ S$16.080 (S$17.5272)50+ S$14.650 (S$15.9685)100+ S$13.220 (S$14.4098)More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 100MHz | 512KB | 100Pins | LQFP | 70I/O's | CAN, Ethernet, I2C, I2S, SPI, SSP, UART, USB | 64KB | 8Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1700 | |||||
Each | 1+ S$18.940 (S$20.6446)10+ S$12.880 (S$14.0392)25+ S$12.490 (S$13.6141)50+ S$12.390 (S$13.5051)100+ S$12.290 (S$13.3961)More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 120MHz | 512KB | 80Pins | LQFP | 52I/O's | CAN, Ethernet, I2C, I2S, SPI, SSP, UART, USB | 64KB | 6Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1700 | |||||
Each | 1+ S$20.630 (S$22.4867)10+ S$13.400 (S$14.606)25+ S$13.070 (S$14.2463)50+ S$13.010 (S$14.1809)100+ S$12.950 (S$14.1155)More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 120MHz | 512KB | 144Pins | LQFP | 109I/O's | Ethernet, I2C, I2S, JTAG, RS-485, SPI, SSP, UART, USB | 96KB | 8Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1700 | |||||
Each | 1+ S$21.340 (S$23.2606)10+ S$18.950 (S$20.6555)25+ S$18.790 (S$20.4811)50+ S$18.620 (S$20.2958)100+ S$18.450 (S$20.1105) | Min: 1 / Mult: 1 | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 120MHz | 512KB | 100Pins | LQFP | 70I/O's | CAN, Ethernet, I2C, I2S, SPI, SSP, UART, USB | 64KB | 8Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1700 | |||||
Each | 1+ S$22.490 (S$24.5141)10+ S$15.240 (S$16.6116)25+ S$14.450 (S$15.7505)50+ S$14.340 (S$15.6306)100+ S$14.220 (S$15.4998) | Min: 1 / Mult: 1 | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 120MHz | 512KB | 208Pins | LQFP | 165I/O's | Ethernet, I2C, I2S, JTAG, RS-485, SPI, SSP, UART, USB | 96KB | 8Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1700 | |||||
Each | 1+ S$12.480 (S$13.6032)10+ S$8.560 (S$9.3304)25+ S$8.510 (S$9.2759)50+ S$8.320 (S$9.0688)100+ S$8.120 (S$8.8508)More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 100MHz | 64KB | 80Pins | LQFP | 52I/O's | CAN, I2C, SPI, SSP, UART, USB | 16KB | 6Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1700 | |||||
Each | 1+ S$20.560 (S$22.4104)10+ S$19.400 (S$21.146)25+ S$18.240 (S$19.8816)50+ S$17.080 (S$18.6172)100+ S$15.920 (S$17.3528) | Min: 1 / Mult: 1 | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 120MHz | 512KB | 144Pins | LQFP | 109I/O's | CAN, I2C, SPI, SSP, USB, UART | 96KB | 8Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1700 | |||||
Each | 1+ S$18.080 (S$19.7072)10+ S$11.880 (S$12.9492)25+ S$11.680 (S$12.7312)50+ S$11.480 (S$12.5132)100+ S$11.310 (S$12.3279)More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 120MHz | 128KB | 144Pins | LQFP | 109I/O's | CAN, I2C, UART | 40KB | 8Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1700 | |||||
Each | 1+ S$24.180 (S$26.3562)10+ S$19.330 (S$21.0697)25+ S$18.950 (S$20.6555)50+ S$18.560 (S$20.2304)100+ S$18.180 (S$19.8162) | Min: 1 / Mult: 1 | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | - | 208Pins | LQFP | 165I/O's | CAN, I2C, SPI, SSP, USB, UART | - | 8Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1700 | |||||
Each | Pricing is unavailable. Please contact customer services. | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | - | 100Pins | LQFP | 70I/O's | CAN, I2C, SPI, UART, USB | - | 8Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1700 |