PSOC 4 Family CY8C41xx Series Microcontrollers ARM Microcontrollers:
37 Products FoundPSOC 4 Family CY8C41xx Series Microcontrollers ARM Microcontrollers
The PSoC 4100 family adds intelligent analog to the basic PSoC 4 architecture via programmable analog blocks. Programmable Analog Blocks are hardware modules which can be configured to create custom Analog Front Ends (AFEs) and signal conditioning circuits with op-amps and filters.
- ARM Cortex M0/M0+ Core, Clocked Upto 48MHz
- FLASH: 256KB, RAM: 32KB
- Interfaces: Upto 4 Serial Configuration Blocks (SCBs)
- Upto 12-Bit 1 Msps SAR ADC, Upto 4 iDACs
- Upto 55 GPIO
- Real-time clock with Watch Crystal Oscillator (WCO)
- Upto 8 Timer/Counter/PWM blocks
- Segment LCD drive
- Upto 6x Low Power Comparators
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ S$8.090 (S$8.8181)10+ S$6.880 (S$7.4992)100+ S$5.950 (S$6.4855)250+ S$5.220 (S$5.6898) | Min: 1 / Mult: 1 | PSOC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 24MHz | 128KB | 64Pins | TQFP | 54I/O's | I2C, SPI, UART | 16KB | - | 10Bit, 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C41xx | - | |||||
Each | 1+ S$5.250 (S$5.7225)10+ S$4.440 (S$4.8396)25+ S$4.200 (S$4.578)50+ S$4.010 (S$4.3709)100+ S$3.830 (S$4.1747)More Pricing... | Min: 1 / Mult: 1 | PSOC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 24MHz | 32KB | 48Pins | TQFP | 38I/O's | I2C, SPI, UART | 4KB | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C41xx | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ S$9.110 (S$9.9299)25+ S$8.460 (S$9.2214)50+ S$8.100 (S$8.829)100+ S$7.730 (S$8.4257)250+ S$7.380 (S$8.0442)More Pricing... | Min: 10 / Mult: 1 | PSOC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 40Pins | VQFN-EP | 34I/O's | CAN, I2C, SPI, UART | 16KB | - | 10Bit, 12Bit | 1.71V | 5.5V | -40°C | 125°C | Surface Mount | PSoC 4 | CY8C41xx | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ S$11.750 (S$12.8075)10+ S$9.110 (S$9.9299)25+ S$8.460 (S$9.2214)50+ S$8.100 (S$8.829)100+ S$7.730 (S$8.4257)More Pricing... | Min: 1 / Mult: 1 | PSOC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 40Pins | VQFN-EP | 34I/O's | CAN, I2C, SPI, UART | 16KB | - | 10Bit, 12Bit | 1.71V | 5.5V | -40°C | 125°C | Surface Mount | PSoC 4 | CY8C41xx | - | |||||
Each | 1+ S$4.880 (S$5.3192)10+ S$3.760 (S$4.0984)25+ S$3.660 (S$3.9894)50+ S$3.560 (S$3.8804)100+ S$3.460 (S$3.7714)More Pricing... | Min: 1 / Mult: 1 | PSOC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0 | 32 bit | 24MHz | 16KB | 40Pins | QFN | 34I/O's | I2C, SPI, UART | 4KB | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C41xx | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ S$4.960 (S$5.4064)10+ S$4.360 (S$4.7524)25+ S$4.130 (S$4.5017)50+ S$3.900 (S$4.251)100+ S$3.660 (S$3.9894)More Pricing... | Min: 1 / Mult: 1 | PSOC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0 | 32 bit | 24MHz | 16KB | 40Pins | QFN-EP | 34I/O's | I2C, SPI, UART | 4KB | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C41xx | - | |||||
Each | 1+ S$6.100 (S$6.649)10+ S$4.520 (S$4.9268)25+ S$4.510 (S$4.9159)50+ S$4.500 (S$4.905)100+ S$4.490 (S$4.8941)More Pricing... | Min: 1 / Mult: 1 | PSoC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 64KB | 48Pins | TQFP | 36I/O's | I2C, SPI, UART | 8KB | - | 10Bit, 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C41xx | - | |||||
Each | 1+ S$4.950 (S$5.3955)10+ S$3.750 (S$4.0875)25+ S$3.710 (S$4.0439)50+ S$3.670 (S$4.0003)100+ S$3.630 (S$3.9567)More Pricing... | Min: 1 / Mult: 1 | PSOC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0 | 32 bit | 24MHz | 32KB | 44Pins | TQFP | 36I/O's | I2C, SPI, UART | 4KB | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C41xx | - | |||||
Each | 1+ S$12.920 (S$14.0828)10+ S$11.580 (S$12.6222)100+ S$9.510 (S$10.3659)250+ S$8.570 (S$9.3413)500+ S$7.400 (S$8.066)More Pricing... | Min: 1 / Mult: 1 | PSOC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 64Pins | TQFP | 54I/O's | I2C, SPI, UART | 16KB | - | 10Bit, 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C41xx | - | |||||
Each | 1+ S$5.310 (S$5.7879)10+ S$4.930 (S$5.3737)100+ S$4.310 (S$4.6979)250+ S$4.170 (S$4.5453)500+ S$3.910 (S$4.2619)More Pricing... | Min: 1 / Mult: 1 | PSoC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 32KB | 48Pins | TQFP | 38I/O's | I2C, SPI, UART | 4KB | 38Channels | 10Bit, 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C41xx | - | |||||
Each | 1+ S$5.740 (S$6.2566)10+ S$4.890 (S$5.3301)25+ S$4.670 (S$5.0903)50+ S$4.450 (S$4.8505)100+ S$4.220 (S$4.5998)More Pricing... | Min: 1 / Mult: 1 | PSOC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0 | 32 bit | 24MHz | 16KB | 44Pins | TQFP | 36I/O's | I2C, SPI, UART | 4KB | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C41xx | - | |||||
Each | 1+ S$5.400 (S$5.886)10+ S$4.850 (S$5.2865)25+ S$4.580 (S$4.9922)50+ S$4.310 (S$4.6979) | Min: 1 / Mult: 1 | PSOC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 64KB | 64Pins | TQFP | 54I/O's | I2C, SPI, UART | 8KB | - | 10Bit, 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C41xx | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ S$3.660 (S$3.9894)250+ S$3.390 (S$3.6951)500+ S$3.120 (S$3.4008)1000+ S$2.840 (S$3.0956) | Min: 100 / Mult: 1 | PSOC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0 | 32 bit | 24MHz | 16KB | 40Pins | QFN-EP | 34I/O's | I2C, SPI, UART | 4KB | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C41xx | - | |||||
Each | 1+ S$7.300 (S$7.957)10+ S$5.540 (S$6.0386)25+ S$4.680 (S$5.1012)50+ S$4.540 (S$4.9486)100+ S$4.400 (S$4.796)More Pricing... | Min: 1 / Mult: 1 | PSOC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 64KB | 32Pins | VQFN-EP | 27I/O's | I2C, SPI, UART | 8KB | 2Channels | 10Bit, 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C41xx | - | |||||
Each | 1+ S$8.000 (S$8.720)10+ S$6.510 (S$7.0959)25+ S$6.500 (S$7.085)50+ S$6.480 (S$7.0632)100+ S$6.470 (S$7.0523)More Pricing... | Min: 1 / Mult: 1 | PSOC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 64Pins | TQFP | 54I/O's | CAN, I2C, SPI, UART | 16KB | - | 10Bit, 12Bit | 1.71V | 5.5V | -40°C | 105°C | Surface Mount | PSoC 4 | CY8C41xx | - | |||||
Each | 1+ S$4.040 (S$4.4036)10+ S$3.900 (S$4.251)25+ S$3.760 (S$4.0984)50+ S$3.610 (S$3.9349)100+ S$3.470 (S$3.7823)More Pricing... | Min: 1 / Mult: 1 | PSOC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 24MHz | 32KB | 40Pins | QFN-EP | 34I/O's | I2C, IrDA, SPI, SSP, UART | 4KB | - | 10Bit, 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C41xx | - | |||||
Each | 1+ S$9.260 (S$10.0934)10+ S$8.290 (S$9.0361) | Min: 1 / Mult: 1 | PSOC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 384KB | 100Pins | TQFP | 84I/O's | CAN, I2C, I2S, SPI, UART | 32KB | 16Channels | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | PSoC 4100S | - | |||||
Each | 1+ S$11.400 (S$12.426)10+ S$9.300 (S$10.137)25+ S$8.230 (S$8.9707)50+ S$8.100 (S$8.829)100+ S$7.970 (S$8.6873)More Pricing... | Min: 1 / Mult: 1 | PSOC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 40Pins | QFN-EP | 34I/O's | CAN, I2C, SPI, UART | 16KB | 1Channels | 12Bit | 1.71V | 5.5V | -40°C | 125°C | Surface Mount | PSoC 4 | CY8C41xx | AEC-Q100 | |||||
Each | 1+ S$3.450 (S$3.7605)10+ S$3.330 (S$3.6297)25+ S$3.210 (S$3.4989)50+ S$3.090 (S$3.3681)100+ S$2.960 (S$3.2264)More Pricing... | Min: 1 / Mult: 1 | PSOC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 24MHz | 16KB | 40Pins | QFN-EP | 34I/O's | I2C, SPI, UART | 4KB | 1Channels | 10Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C41xx | - | |||||
Each | 1+ S$4.900 (S$5.341)10+ S$4.700 (S$5.123)25+ S$4.500 (S$4.905)50+ S$4.290 (S$4.6761)100+ S$4.090 (S$4.4581)More Pricing... | Min: 1 / Mult: 1 | PSOC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 24MHz | 64KB | 44Pins | TQFP | 36I/O's | I2C, IrDA, SPI, SSP, UART | 8KB | - | 10Bit, 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C41xx | - | |||||
Each | 1+ S$8.440 (S$9.1996)10+ S$6.330 (S$6.8997)25+ S$5.530 (S$6.0277)50+ S$5.520 (S$6.0168)100+ S$5.510 (S$6.0059)More Pricing... | Min: 1 / Mult: 1 | PSOC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0 | 32 bit | 24MHz | 256KB | 56Pins | QFN-EP | 36I/O's | I2C, SPI, UART | 32KB | 8Channels | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C41xx | - | |||||
Each | 1+ S$5.610 (S$6.1149)10+ S$5.380 (S$5.8642)25+ S$5.150 (S$5.6135)50+ S$4.920 (S$5.3628)100+ S$4.690 (S$5.1121)More Pricing... | Min: 1 / Mult: 1 | PSOC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 64KB | 64Pins | TQFP | 54I/O's | I2C, SPI, UART | 8KB | - | 10Bit, 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C41xx | - | |||||
Each | 1+ S$7.130 (S$7.7717)10+ S$5.590 (S$6.0931)25+ S$5.290 (S$5.7661)50+ S$5.080 (S$5.5372)100+ S$4.850 (S$5.2865)More Pricing... | Min: 1 / Mult: 1 | PSOC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 24MHz | 128KB | 64Pins | TQFP | 54I/O's | I2C, SPI, UART | 16KB | - | 10Bit, 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C41xx | - | |||||
Each | 1+ S$6.350 (S$6.9215)10+ S$4.240 (S$4.6216)25+ S$4.140 (S$4.5126)50+ S$4.030 (S$4.3927)100+ S$3.920 (S$4.2728)More Pricing... | Min: 1 / Mult: 1 | PSOC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 64KB | 64Pins | TQFP | 54I/O's | I2C, SPI, UART | 8KB | - | 10Bit, 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C41xx | - | |||||
Each | 1+ S$8.100 (S$8.829)10+ S$5.250 (S$5.7225)25+ S$5.240 (S$5.7116)50+ S$5.230 (S$5.7007)100+ S$5.220 (S$5.6898)More Pricing... | Min: 1 / Mult: 1 | PSOC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 24MHz | 128KB | 64Pins | TQFP | 54I/O's | I2C, SPI, UART | 16KB | - | 10Bit, 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C41xx | - |