PSOC 6 Family CY8C62xx Series Microcontrollers ARM Microcontrollers:
8 Products FoundFind a huge range of PSOC 6 Family CY8C62xx Series Microcontrollers ARM Microcontrollers at element14 Singapore. We stock a wide range of ARM Microcontrollers, such as STM32 Family STM32L4 Series Microcontrollers, STM32 Family STM32F4 Series Microcontrollers, STM32 Family STM32L0 Series Microcontrollers & STM32 Family STM32F1 Series Microcontrollers ARM Microcontrollers from the worlds top manufacturers including: Infineon
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ S$13.440 (S$14.6496)10+ S$12.900 (S$14.061)25+ S$12.360 (S$13.4724)50+ S$11.810 (S$12.8729)100+ S$11.710 (S$12.7639) | Min: 1 / Mult: 1 | PSOC 6 Family CY8C62xx Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | 150MHz | 2MB | 68Pins | VQFN | 53I/O's | I2C, QSPI, SPI, UART, USB | 1MB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C62xA | |||||
Each | 1+ S$14.810 (S$16.1429)10+ S$11.570 (S$12.6113)25+ S$10.760 (S$11.7284)50+ S$10.320 (S$11.2488)100+ S$9.870 (S$10.7583)More Pricing... | Min: 1 / Mult: 1 | PSOC 6 Family CY8C62xx Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | 150MHz | 1MB | 124Pins | BGA | 100I/O's | I2C, I2S, SPI, UART, USB | 288KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C62x7 | |||||
Each | 1+ S$6.910 (S$7.5319)10+ S$6.410 (S$6.9869) | Min: 1 / Mult: 1 | PSoC 6 Family CY8C62xx Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | 150MHz | 256KB | 64Pins | TQFP | 54I/O's | CAN, I2C, SPI, UART, USB | 128KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C62xx | |||||
Each | 1+ S$15.620 (S$17.0258)10+ S$12.510 (S$13.6359) | Min: 1 / Mult: 1 | PSoC 6 Family CY8C62xx Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | 150MHz | 2MB | 128Pins | TQFP | 102I/O's | I2C, SPI, UART | 1MB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C62xx | |||||
Each | 1+ S$17.390 (S$18.9551)10+ S$13.760 (S$14.9984) | Min: 1 / Mult: 1 | PSOC 6 Family CY8C62xx Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | 150MHz | 2MB | 124Pins | VFBGA | 100I/O's | I2C, QSPI, SPI, UART, USB | 1MB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C62xA | |||||
Each | 1+ S$12.560 (S$13.6904)10+ S$9.850 (S$10.7365)25+ S$9.320 (S$10.1588)50+ S$8.950 (S$9.7555)100+ S$8.550 (S$9.3195)More Pricing... | Min: 1 / Mult: 1 | PSoC 6 Family CY8C62xx Series Microcontrollers | ARM Cortex-M4, ARM Cortex-M0+ | 32 bit | 150MHz | 512KB | 124Pins | BGA | 104I/O's | I2C, I2S, SPI, UART, USB | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C62xx | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ S$14.830 (S$16.1647)25+ S$13.840 (S$15.0856)50+ S$13.290 (S$14.4861)100+ S$12.740 (S$13.8866)250+ S$12.220 (S$13.3198) | Min: 10 / Mult: 1 | PSoC 6 Family CY8C62xx Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | 150MHz | 2MB | 100Pins | WLCSP | 82I/O's | I2C, SPI, UART | 1MB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C62xx | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ S$18.830 (S$20.5247)10+ S$14.830 (S$16.1647)25+ S$13.840 (S$15.0856)50+ S$13.290 (S$14.4861)100+ S$12.740 (S$13.8866)More Pricing... | Min: 1 / Mult: 1 | PSoC 6 Family CY8C62xx Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | 150MHz | 2MB | 100Pins | WLCSP | 82I/O's | I2C, SPI, UART | 1MB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C62xx |