SAM9 Family AT91SAM9X Series Microcontrollers ARM Microcontrollers:
2 Products FoundSAM9 Family AT91SAM9X Series Microcontrollers ARM Microcontrollers
The SAM9X is a member of the Atmel SMART series of 400 MHz ARM926EJ-S embedded microprocessor units. This MPU features multiple networking/connectivity peripherals, optimized for industrial applications such as building automation, gateways and medical.
- CPU running up to 400 MHz
- ROM: Up to 32KB, SRAM: Up to 64KB
- 2xHigh Speed Memory Card Hosts
- Interfaces: CAN, UART, I2C, SPI.
- 10-bit Touchscreen Analog-to-Digital Converter
- LCD Controller
- 105 Programmable I/O Lines
- 10/100 Mbps Ethernet MAC Controller (EMAC)
- 2x Dual port 8-channel DMA Controllers (DMAC)
- Applications: Building automation, gateways and medical applications.
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ S$34.540 (S$37.6486)25+ S$28.450 (S$31.0105) | Min: 1 / Mult: 1 | SAM9 Family AT91SAM9X Series Microcontrollers | ARM9 | 32 bit | 180MHz | 512KB | 208Pins | PQFP | 96I/O's | EBI, Ethernet, I2C, SPI, SSC, TWI, UART, USART, USB | 32KB | 4Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | SAM9 | AT91SAM9x | |||||
Each | 1+ S$33.940 (S$36.9946)25+ S$29.780 (S$32.4602)100+ S$28.330 (S$30.8797)126+ S$27.770 (S$30.2693) | Min: 1 / Mult: 1 | SAM9 Family AT91SAM9X Series Microcontrollers | ARM9 | 32 bit | 180MHz | 512KB | 217Pins | LFBGA | 96I/O's | Ethernet, I2C, SPI, UART, USART, USB | 32KB | 4Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | SAM9 | AT91SAM9x |