STM32 Family STM32F2 Series Microcontrollers ARM Microcontrollers:
64 Products FoundSTM32 Family STM32F2 Series Microcontrollers ARM Microcontrollers
The ARM Cortex-M3-based STM32 F2 series uses ST's 90 nm NVM process technology with the innovative Adaptive Real-Time memory accelerator and multi-layer bus matrix. The series is characterized by a high degree of integration with up to 1 MB of Flash memory and up to 128 KB of SRAM with Ethernet MAC, USB 2.0 HS OTG, camera interface, hardware encryption support and external memory interface.
- FLASH: Upto 1MB,RAM: Upto 128 KB
- Interfaces:USART, SPI, I2C, 2x CAN, I2S
- Connectivity: 2x USB 2.0 OTG, Ethernet (F217,F207)
- 1/32 Bit timers
- 3x12Bit Adc
- Camera interface (F217,F207)
- On-Chip FSMC
- ART Acclerator
- 2x 12-Bit DAC
- Applications: Medical,PC Peripherals, Consumer Electronics, Security, Imaging, Video & Vision
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ S$22.340 (S$24.3506)10+ S$17.790 (S$19.3911)25+ S$16.650 (S$18.1485)50+ S$14.520 (S$15.8268) | Min: 1 / Mult: 1 | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 120MHz | 1MB | 176Pins | UFBGA | 140I/O's | CAN, I2C, SPI, USART, USB | 128KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | |||||
Each | 1+ S$14.460 (S$15.7614)10+ S$10.700 (S$11.663)25+ S$10.660 (S$11.6194)50+ S$9.550 (S$10.4095)100+ S$9.520 (S$10.3768)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 120MHz | 512KB | 100Pins | LQFP | 82I/O's | CAN, I2C, SPI, UART, USART, USB | 132KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | |||||
Each | 1+ S$20.050 (S$21.8545)10+ S$16.290 (S$17.7561)25+ S$16.260 (S$17.7234)50+ S$13.950 (S$15.2055)100+ S$13.620 (S$14.8458) | Min: 1 / Mult: 1 | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 120MHz | 1MB | 100Pins | LQFP | 82I/O's | CAN, I2C, SPI, USART, USB | 128KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ S$11.090 (S$12.0881)10+ S$9.350 (S$10.1915)25+ S$8.880 (S$9.6792)50+ S$8.860 (S$9.6574)100+ S$8.470 (S$9.2323)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 120MHz | 256KB | 100Pins | LQFP | 82I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 96KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | |||||
Each | 1+ S$25.830 (S$28.1547)10+ S$22.610 (S$24.6449)25+ S$18.730 (S$20.4157)50+ S$16.790 (S$18.3011)100+ S$15.500 (S$16.895) | Min: 1 / Mult: 1 | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 120MHz | 1MB | 100Pins | LQFP | 82I/O's | CAN, I2C, SPI, UART, USART, USB | 128KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ S$9.350 (S$10.1915)25+ S$8.880 (S$9.6792)50+ S$8.860 (S$9.6574)100+ S$8.470 (S$9.2323)250+ S$8.270 (S$9.0143) | Min: 10 / Mult: 1 | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 120MHz | 256KB | 100Pins | LQFP | 82I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 96KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ S$8.490 (S$9.2541) | Min: 1 / Mult: 1 | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 120MHz | 512KB | 66Pins | WLCSP | 51I/O's | CAN, I2C, SPI, UART, USART, USB | 96KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 1+ S$8.490 (S$9.2541) | Min: 10 / Mult: 1 | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 120MHz | 512KB | 66Pins | WLCSP | 51I/O's | CAN, I2C, SPI, UART, USART, USB | 96KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | |||||
Each | 1+ S$22.040 (S$24.0236)10+ S$17.970 (S$19.5873)25+ S$17.870 (S$19.4783)50+ S$16.210 (S$17.6689)100+ S$15.680 (S$17.0912) | Min: 1 / Mult: 1 | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 120MHz | 1MB | 144Pins | LQFP | 114I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | 132KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | |||||
Each | 1+ S$24.460 (S$26.6614)10+ S$19.850 (S$21.6365)25+ S$17.430 (S$18.9987)50+ S$17.300 (S$18.857)100+ S$16.820 (S$18.3338) | Min: 1 / Mult: 1 | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 120MHz | 1MB | 176Pins | LQFP | 140I/O's | CAN, I2C, SPI, UART, USART, USB | 128KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | |||||
Each | 1+ S$18.480 (S$20.1432)10+ S$13.600 (S$14.824)25+ S$13.080 (S$14.2572)50+ S$12.550 (S$13.6795)100+ S$12.130 (S$13.2217)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 120MHz | 512KB | 100Pins | LQFP | 82I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | 132KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | |||||
Each | 1+ S$10.990 (S$11.9791)10+ S$8.560 (S$9.3304)25+ S$7.940 (S$8.6546)50+ S$7.870 (S$8.5783)100+ S$7.790 (S$8.4911)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 120MHz | 128KB | 64Pins | LQFP | 51I/O's | CAN, I2C, SPI, UART, USART, USB | 68KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ S$24.270 (S$26.4543)10+ S$19.280 (S$21.0152)25+ S$18.020 (S$19.6418)50+ S$17.350 (S$18.9115)100+ S$16.670 (S$18.1703) | Min: 1 / Mult: 1 | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 120MHz | 1MB | 144Pins | LQFP | 114I/O's | CAN, I2C, SPI, UART, USART, USB | 128KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | |||||
Each | 1+ S$19.050 (S$20.7645)10+ S$15.020 (S$16.3718)25+ S$13.250 (S$14.4425)50+ S$13.000 (S$14.170)100+ S$12.750 (S$13.8975)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 120MHz | 256KB | 144Pins | LQFP | 114I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | 132KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | |||||
Each | 1+ S$11.690 (S$12.7421)10+ S$9.110 (S$9.9299)25+ S$8.470 (S$9.2323)50+ S$8.380 (S$9.1342)100+ S$8.280 (S$9.0252)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 120MHz | 128KB | 64Pins | LQFP | 51I/O's | CAN, I2C, SPI, UART, USART, USB | 64KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F2 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ S$16.360 (S$17.8324)10+ S$14.640 (S$15.9576) | Min: 1 / Mult: 1 | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 120MHz | 1MB | 144Pins | LQFP | 114I/O's | CAN, I2C, SPI, UART, USART, USB | 128KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | |||||
Each | 1+ S$19.350 (S$21.0915)10+ S$15.690 (S$17.1021)25+ S$15.590 (S$16.9931)50+ S$13.860 (S$15.1074)100+ S$13.390 (S$14.5951)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 120MHz | 512KB | 144Pins | LQFP | 114I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | 132KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | |||||
Each | 1+ S$13.790 (S$15.0311)10+ S$10.740 (S$11.7066)25+ S$9.990 (S$10.8891)50+ S$9.460 (S$10.3114)100+ S$8.930 (S$9.7337)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 120MHz | 256KB | 64Pins | LQFP | 51I/O's | CAN, I2C, SPI, UART, USART, USB | 100KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | |||||
Each | 1+ S$16.240 (S$17.7016)10+ S$12.000 (S$13.080)25+ S$11.860 (S$12.9274)50+ S$10.390 (S$11.3251)100+ S$10.330 (S$11.2597)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 120MHz | 256KB | 100Pins | LQFP | 82I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | 132KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | |||||
Each | 1+ S$19.710 (S$21.4839)10+ S$14.550 (S$15.8595)25+ S$13.990 (S$15.2491)50+ S$13.430 (S$14.6387)100+ S$12.980 (S$14.1482)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 120MHz | 512KB | 100Pins | LQFP | 82I/O's | CAN, I2C, SPI, UART, USART, USB | 128KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | |||||
Each | 1+ S$15.650 (S$17.0585)10+ S$12.270 (S$13.3743)25+ S$11.410 (S$12.4369)50+ S$10.850 (S$11.8265)100+ S$10.260 (S$11.1834)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 120MHz | 512KB | 64Pins | LQFP | 51I/O's | CAN, I2C, SPI, UART, USART, USB | 132KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | |||||
Each | 1+ S$18.110 (S$19.7399)10+ S$16.690 (S$18.1921)25+ S$13.700 (S$14.933)50+ S$13.500 (S$14.715)100+ S$13.290 (S$14.4861)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 120MHz | 1MB | 100Pins | LQFP | 82I/O's | CAN, I2C, SPI, UART, USART, USB | 132KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | |||||
Each | 1+ S$19.140 (S$20.8626)10+ S$15.080 (S$16.4372)25+ S$14.060 (S$15.3254)50+ S$13.360 (S$14.5624)100+ S$12.660 (S$13.7994)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 120MHz | 1MB | 64Pins | LQFP | 51I/O's | CAN, I2C, SPI, USART, USB | 128KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | |||||
Each | 1+ S$14.480 (S$15.7832)10+ S$11.240 (S$12.2516)25+ S$11.170 (S$12.1753) | Min: 1 / Mult: 1 | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 120MHz | 512KB | 144Pins | LQFP | 114I/O's | CAN, I2C, SPI, UART, USART, USB | 132KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | |||||
Each | 1+ S$20.400 (S$22.236)10+ S$16.210 (S$17.6689)25+ S$15.950 (S$17.3855)50+ S$15.690 (S$17.1021)100+ S$15.430 (S$16.8187) | Min: 1 / Mult: 1 | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 120MHz | 1MB | 144Pins | LQFP | 114I/O's | CAN, I2C, SPI, UART, USART, USB | 128KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 |