STM32 Family STM32G0B1 Series Microcontrollers ARM Microcontrollers:
9 Products FoundFind a huge range of STM32 Family STM32G0B1 Series Microcontrollers ARM Microcontrollers at element14 Singapore. We stock a wide range of ARM Microcontrollers, such as STM32 Family STM32L4 Series Microcontrollers, STM32 Family STM32F4 Series Microcontrollers, STM32 Family STM32L0 Series Microcontrollers & STM32 Family STM32F1 Series Microcontrollers ARM Microcontrollers from the worlds top manufacturers including: Stmicroelectronics
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ S$5.900 (S$6.431)10+ S$5.690 (S$6.2021)25+ S$5.480 (S$5.9732)50+ S$5.270 (S$5.7443)100+ S$5.060 (S$5.5154)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G0B1 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 256KB | 32Pins | LQFP | 30I/O's | CAN, I2C, I2S, SPI, USART, USB | 144KB | 11Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | |||||
Each | 1+ S$7.340 (S$8.0006)10+ S$5.420 (S$5.9078)25+ S$5.350 (S$5.8315)50+ S$5.270 (S$5.7443)100+ S$5.200 (S$5.668)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G0B1 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 512KB | 32Pins | LQFP | 30I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 144KB | 11Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0B1 | |||||
Each | 1+ S$7.410 (S$8.0769)10+ S$5.640 (S$6.1476)25+ S$5.220 (S$5.6898)50+ S$4.890 (S$5.3301)100+ S$4.560 (S$4.9704)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G0B1 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 512KB | 64Pins | LQFP | 60I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 144KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0B1 | |||||
Each | 1+ S$9.850 (S$10.7365)10+ S$7.550 (S$8.2295)25+ S$7.030 (S$7.6627)50+ S$6.900 (S$7.521)100+ S$6.770 (S$7.3793)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G0B1 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 512KB | 100Pins | LQFP | 94I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 144KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0B1 | |||||
Each | 1+ S$6.970 (S$7.5973)10+ S$5.410 (S$5.8969)25+ S$4.980 (S$5.4282)50+ S$4.750 (S$5.1775)100+ S$4.520 (S$4.9268)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G0B1 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 512KB | 48Pins | LQFP | 42I/O's | CAN, I2C, I2S, SPI, USART, USB | 144KB | 12Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | |||||
Each | 1+ S$9.030 (S$9.8427)10+ S$6.470 (S$7.0523)25+ S$6.030 (S$6.5727)50+ S$5.670 (S$6.1803)100+ S$5.300 (S$5.777)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G0B1 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 512KB | 32Pins | LQFP | 29I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 144KB | 10Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0B1 | |||||
Each | 1+ S$8.140 (S$8.8726)10+ S$5.670 (S$6.1803)25+ S$5.280 (S$5.7552)50+ S$4.970 (S$5.4173)100+ S$4.650 (S$5.0685)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G0B1 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 256KB | 48Pins | UFQFPN | 44I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 144KB | 14Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0B1 | |||||
Each | 1+ S$6.720 (S$7.3248)10+ S$5.120 (S$5.5808)25+ S$4.710 (S$5.1339)50+ S$4.490 (S$4.8941)100+ S$4.270 (S$4.6543)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G0B1 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 512KB | 32Pins | UFQFPN-EP | 30I/O's | CAN, I2C, I2S, SPI, USART, USB | 144KB | 11Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | |||||
Each | 1+ S$6.330 (S$6.8997)10+ S$5.310 (S$5.7879)25+ S$4.900 (S$5.341)50+ S$4.890 (S$5.3301)100+ S$4.880 (S$5.3192)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G0B1 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 512KB | 48Pins | UFQFPN | 44I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 144KB | 14Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0B1 |