STM32 Family STM32L1 Series Microcontrollers ARM Microcontrollers:
76 Products FoundSTM32 Family STM32L1 Series Microcontrollers ARM Microcontrollers
ST's ARM Cortex-M3-based STM32L1 series uses ST's proprietary ultra-low-leakage process technology with an innovative autonomous dynamic voltage scaling and 5 low-power modes offering unprecedented platform flexibility to fit any application. The STM32L1 series extends the ultra-low-power concept with no compromise on performance.
- RAM: Upto 80 KB, FLASH: Upto 512KB
- Interfaces:I2C, SPI, CAN (L151CC/QC), USART
- Connectivity: USB
- Upto 8x40 Segment LCD Driver
- Hardware CRC Engine
- 1x 12Bit ADC
- AES-128 Encryption Engine (L162)
- 16/32 Bit Timers
- Temperature Sensor
- Applications: Consumer Electronics, Security, Wireless, Networking, Instrumentation, Metering
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ S$9.060 (S$9.8754)10+ S$7.660 (S$8.3494)25+ S$7.380 (S$8.0442)50+ S$6.110 (S$6.6599)100+ S$5.940 (S$6.4746)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32MHz | 256KB | 48Pins | LQFP | 37I/O's | I2C, I2S, SPI, USART, USB | 32KB | 14Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32L1 | |||||
Each | 1+ S$8.060 (S$8.7854)10+ S$7.980 (S$8.6982) | Min: 1 / Mult: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32MHz | 512KB | 100Pins | LQFP | 83I/O's | I2C, I2S, SPI, USART, USB | 80KB | 25Channels | 12Bit | 1.65V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ S$10.960 (S$11.9464)10+ S$7.860 (S$8.5674)50+ S$7.170 (S$7.8153)200+ S$6.850 (S$7.4665)500+ S$6.650 (S$7.2485) | Min: 1 / Mult: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32MHz | 128KB | 100Pins | LQFP | 83I/O's | I2C, SPI, USART, USB | 32KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | |||||
Each | 1+ S$7.100 (S$7.739) | Min: 1 / Mult: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32MHz | 384KB | 100Pins | LQFP | 82I/O's | I2C, SPI, USART, USB | 48KB | 25Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | |||||
Each | 1+ S$5.210 (S$5.6789)10+ S$4.180 (S$4.5562) | Min: 1 / Mult: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32MHz | 64KB | 48Pins | LQFP | 37I/O's | I2C, SPI, USART, USB | 32KB | 14Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ S$7.170 (S$7.8153)200+ S$6.850 (S$7.4665)500+ S$6.650 (S$7.2485) | Min: 100 / Mult: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32MHz | 128KB | 100Pins | LQFP | 83I/O's | I2C, SPI, USART, USB | 32KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | |||||
Each | 1+ S$11.790 (S$12.8511)10+ S$8.310 (S$9.0579)25+ S$7.930 (S$8.6437)50+ S$7.410 (S$8.0769)100+ S$6.880 (S$7.4992)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32MHz | 128KB | 64Pins | LQFP | 51I/O's | I2C, SPI, USART, USB | 32KB | 20Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | |||||
Each | 1+ S$4.240 (S$4.6216)10+ S$4.110 (S$4.4799)25+ S$4.070 (S$4.4363)50+ S$4.030 (S$4.3927)100+ S$3.990 (S$4.3491)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32MHz | 32KB | 48Pins | LQFP | 37I/O's | I2C, SPI, USART, USB | 16KB | 14Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | |||||
Each | 1+ S$13.180 (S$14.3662)10+ S$10.400 (S$11.336)25+ S$9.830 (S$10.7147)50+ S$9.640 (S$10.5076)100+ S$8.670 (S$9.4503)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32MHz | 512KB | 64Pins | LQFP | 51I/O's | I2C, SPI, USART, USB | 80KB | 21Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | |||||
Each | 1+ S$5.210 (S$5.6789)10+ S$4.090 (S$4.4581)25+ S$3.750 (S$4.0875)50+ S$3.640 (S$3.9676)100+ S$3.520 (S$3.8368)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32MHz | 32KB | 48Pins | UFQFN | 37I/O's | I2C, SPI, USART, USB | 4KB | 14Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | |||||
Each | 1+ S$6.150 (S$6.7035)10+ S$5.350 (S$5.8315)25+ S$4.960 (S$5.4064)50+ S$4.950 (S$5.3955)100+ S$4.940 (S$5.3846)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32MHz | 128KB | 64Pins | LQFP | 51I/O's | I2C, SPI, USART, USB | 16KB | 20Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | |||||
Each | 1+ S$8.920 (S$9.7228)10+ S$8.060 (S$8.7854)25+ S$7.690 (S$8.3821)100+ S$6.680 (S$7.2812)250+ S$6.370 (S$6.9433)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32MHz | 128KB | 64Pins | LQFP | 51I/O's | I2C, SPI, USART, USB | 32KB | 20Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | |||||
Each | 1+ S$13.020 (S$14.1918)10+ S$10.200 (S$11.118)25+ S$9.500 (S$10.355)50+ S$9.490 (S$10.3441)100+ S$8.500 (S$9.265)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32MHz | 512KB | 64Pins | LQFP | 51I/O's | I2C, SPI, USART, USB | 80KB | 21Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | |||||
Each | 1+ S$5.260 (S$5.7334)10+ S$5.100 (S$5.559)25+ S$4.930 (S$5.3737)50+ S$4.800 (S$5.232) | Min: 1 / Mult: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32MHz | 64KB | 48Pins | LQFP | 37I/O's | I2C, SPI, USART, USB | 32KB | 14Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | |||||
Each | 1+ S$13.600 (S$14.824)10+ S$9.930 (S$10.8237)25+ S$9.530 (S$10.3877)50+ S$9.130 (S$9.9517)100+ S$8.950 (S$9.7555)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32MHz | 512KB | 100Pins | LQFP | 83I/O's | I2C, SPI, USART, USB | 80KB | 25Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | |||||
Each | 1+ S$8.660 (S$9.4394)10+ S$7.480 (S$8.1532)25+ S$7.080 (S$7.7172) | Min: 1 / Mult: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32MHz | 256KB | 100Pins | LQFP | 82I/O's | I2C, SPI, USART, USB | 32KB | 25Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | |||||
Each (Supplied in a Waffle Tray) | 1+ S$10.000 (S$10.900)10+ S$8.460 (S$9.2214)25+ S$8.150 (S$8.8835)50+ S$7.910 (S$8.6219)100+ S$7.690 (S$8.3821)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32MHz | 128KB | 48Pins | LQFP | 37I/O's | I2C, SPI, USART, USB | 16KB | 14Channels | 12Bit | 1.65V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | |||||
Each | 1+ S$15.190 (S$16.5571)10+ S$13.700 (S$14.933)25+ S$11.350 (S$12.3715)50+ S$11.340 (S$12.3606)100+ S$11.320 (S$12.3388)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32MHz | 512KB | 100Pins | LQFP | 83I/O's | I2C, SPI, USART, USB | 80KB | 25Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | |||||
Each | 1+ S$6.700 (S$7.303)10+ S$5.120 (S$5.5808)25+ S$4.720 (S$5.1448)50+ S$4.640 (S$5.0576)100+ S$4.550 (S$4.9595)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32MHz | 64KB | 48Pins | UFQFN | 37I/O's | I2C, SPI, USART, USB | 32KB | 14Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | |||||
Each | 1+ S$9.930 (S$10.8237)10+ S$7.730 (S$8.4257)25+ S$6.780 (S$7.3902)50+ S$6.770 (S$7.3793)100+ S$6.760 (S$7.3684)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32MHz | 256KB | 100Pins | LQFP | 82I/O's | I2C, SPI, USART, USB | 32KB | 25Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | |||||
Each | 1+ S$6.950 (S$7.5755)10+ S$5.710 (S$6.2239) | Min: 1 / Mult: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32MHz | 256KB | 64Pins | LQFP | 51I/O's | I2C, SPI, USART | 16KB | 20Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | |||||
Each | 1+ S$7.130 (S$7.7717)10+ S$5.470 (S$5.9623)25+ S$5.050 (S$5.5045)50+ S$4.830 (S$5.2647)100+ S$4.600 (S$5.014)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32MHz | 128KB | 48Pins | UFQFN | 37I/O's | I2C, SPI, USART, USB | 32KB | 14Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | |||||
Each | 1+ S$5.590 (S$6.0931)10+ S$4.980 (S$5.4282) | Min: 1 / Mult: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32MHz | 128KB | 48Pins | LQFP | 37I/O's | I2C, SPI, USART, USB | 32KB | 14Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | |||||
Each | 1+ S$8.240 (S$8.9816)10+ S$7.640 (S$8.3276)25+ S$6.650 (S$7.2485)50+ S$6.650 (S$7.2485)100+ S$6.640 (S$7.2376)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32MHz | 256KB | 48Pins | UFQFPN | 37I/O's | I2C, SPI, USART, USB | 32KB | 14Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ S$8.150 (S$8.8835)10+ S$6.820 (S$7.4338)25+ S$6.300 (S$6.867)50+ S$6.040 (S$6.5836)100+ S$5.760 (S$6.2784)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32MHz | 256KB | 48Pins | UFQFPN | 37I/O's | I2C, I2S, SPI, USART, USB | 32KB | 14Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 |