STM32 Family STM32L4+ Series Microcontrollers ARM Microcontrollers:
19 Products FoundFind a huge range of STM32 Family STM32L4+ Series Microcontrollers ARM Microcontrollers at element14 Singapore. We stock a wide range of ARM Microcontrollers, such as STM32 Family STM32L4 Series Microcontrollers, STM32 Family STM32F4 Series Microcontrollers, STM32 Family STM32L0 Series Microcontrollers & STM32 Family STM32F1 Series Microcontrollers ARM Microcontrollers from the worlds top manufacturers including: Stmicroelectronics
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ S$14.580 (S$15.8922)10+ S$14.210 (S$15.4889)25+ S$13.840 (S$15.0856)50+ S$13.470 (S$14.6823)100+ S$13.100 (S$14.279)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L4+ Series Microcontrollers | ARM Cortex-M4F | 32 bit | 120MHz | 1MB | 48Pins | LQFP | 38I/O's | CAN, I2C, SAI, SPI, LPUART, UART, USART, USB | 320KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4+ | |||||
Each | 1+ S$22.340 (S$24.3506)10+ S$19.550 (S$21.3095)25+ S$16.200 (S$17.658)50+ S$14.520 (S$15.8268)100+ S$13.400 (S$14.606) | Min: 1 / Mult: 1 | STM32 Family STM32L4+ Series Microcontrollers | ARM Cortex-M4F | 32 bit | 120MHz | 1MB | 100Pins | LQFP | 83I/O's | CAN, I2C, SAI, SPI, LPUART, UART, USART, USB | 320KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4+ | |||||
Each | 1+ S$12.450 (S$13.5705)10+ S$12.330 (S$13.4397)25+ S$12.210 (S$13.3089)50+ S$12.080 (S$13.1672)100+ S$11.960 (S$13.0364)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L4+ Series Microcontrollers | ARM Cortex-M4F | 32 bit | 120MHz | 1MB | 48Pins | LQFP | 38I/O's | CAN, I2C, SAI, SPI, LPUART, UART, USART, USB | 320KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4+ | |||||
Each | 1+ S$11.480 (S$12.5132) | Min: 1 / Mult: 1 | STM32 Family STM32L4+ Series Microcontrollers | ARM Cortex-M4F | 32 bit | 120MHz | 1MB | 48Pins | LQFP | 38I/O's | CAN, I2C, SAI, SPI, LPUART, UART, USART, USB | 320KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4+ | |||||
Each | 1+ S$13.550 (S$14.7695)10+ S$13.160 (S$14.3444)25+ S$12.770 (S$13.9193)50+ S$12.380 (S$13.4942)100+ S$11.990 (S$13.0691)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L4+ Series Microcontrollers | ARM Cortex-M4F | 32 bit | 120MHz | 512KB | 100Pins | LQFP | 83I/O's | CAN, I2C, SAI, SPI, LPUART, UART, USART, USB | 320KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4+ | |||||
Each | 1+ S$10.490 (S$11.4341)10+ S$10.390 (S$11.3251)25+ S$10.290 (S$11.2161)50+ S$10.190 (S$11.1071)100+ S$10.090 (S$10.9981)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L4+ Series Microcontrollers | ARM Cortex-M4F | 32 bit | 120MHz | 512KB | 48Pins | UFQFPN | 38I/O's | CAN, I2C, SAI, SPI, LPUART, UART, USART, USB | 320KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4+ | |||||
Each | 1+ S$15.110 (S$16.4699)10+ S$14.640 (S$15.9576)25+ S$14.170 (S$15.4453)50+ S$13.700 (S$14.933)100+ S$13.230 (S$14.4207)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L4+ Series Microcontrollers | ARM Cortex-M4F | 32 bit | 120MHz | 1MB | 48Pins | UFQFPN | 38I/O's | CAN, I2C, SAI, SPI, LPUART, UART, USART, USB | 320KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4+ | |||||
Each | 1+ S$11.190 (S$12.1971)10+ S$10.720 (S$11.6848)25+ S$10.250 (S$11.1725)50+ S$9.780 (S$10.6602)100+ S$9.320 (S$10.1588)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L4+ Series Microcontrollers | ARM Cortex-M4F | 32 bit | 120MHz | 512KB | 48Pins | LQFP | 38I/O's | CAN, I2C, SAI, SPI, LPUART, UART, USART, USB | 320KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4+ | |||||
Each | 1+ S$15.760 (S$17.1784)10+ S$15.280 (S$16.6552)25+ S$14.790 (S$16.1211)50+ S$12.190 (S$13.2871) | Min: 1 / Mult: 1 | STM32 Family STM32L4+ Series Microcontrollers | ARM Cortex-M4F | 32 bit | 120MHz | 1MB | 64Pins | LQFP | 52I/O's | CAN, I2C, SAI, SPI, LPUART, UART, USART, USB | 320KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | |||||
Each | 1+ S$15.390 (S$16.7751)10+ S$12.050 (S$13.1345)25+ S$11.200 (S$12.208)50+ S$10.750 (S$11.7175)100+ S$10.290 (S$11.2161)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L4+ Series Microcontrollers | ARM Cortex-M4F | 32 bit | 120MHz | 1MB | 48Pins | UFQFPN | 38I/O's | CAN, I2C, SAI, SPI, LPUART, UART, USART, USB | 320KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4+ | |||||
Each | 1+ S$19.660 (S$21.4294)10+ S$18.070 (S$19.6963)25+ S$17.320 (S$18.8788)100+ S$15.260 (S$16.6334)250+ S$15.050 (S$16.4045) | Min: 1 / Mult: 1 | STM32 Family STM32L4+ Series Microcontrollers | ARM Cortex-R4F | 32 bit | 120MHz | 1MB | 169Pins | UFBGA | 136I/O's | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | 320KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4+ | |||||
Each | 1+ S$15.150 (S$16.5135)10+ S$14.830 (S$16.1647)25+ S$14.510 (S$15.8159)50+ S$14.190 (S$15.4671)100+ S$13.860 (S$15.1074) | Min: 1 / Mult: 1 | STM32 Family STM32L4+ Series Microcontrollers | ARM Cortex-R4F | 32 bit | 120MHz | 1MB | 169Pins | UFBGA | 134I/O's | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | 320KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4+ | |||||
Each | 1+ S$17.420 (S$18.9878)10+ S$17.000 (S$18.530)25+ S$16.580 (S$18.0722)50+ S$16.160 (S$17.6144)100+ S$15.740 (S$17.1566) | Min: 1 / Mult: 1 | STM32 Family STM32L4+ Series Microcontrollers | ARM Cortex-R4F | 32 bit | 120MHz | 1MB | 144Pins | LQFP | 113I/O's | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | 320KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4+ | |||||
Each | 1+ S$12.930 (S$14.0937) | Min: 1 / Mult: 1 | STM32 Family STM32L4+ Series Microcontrollers | ARM Cortex-R4F | 32 bit | 120MHz | 1MB | 100Pins | LQFP | 83I/O's | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | 320KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4+ | |||||
Each | 1+ S$11.160 (S$12.1644)10+ S$10.950 (S$11.9355)25+ S$10.740 (S$11.7066)50+ S$10.530 (S$11.4777)100+ S$10.320 (S$11.2488)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L4+ Series Microcontrollers | ARM Cortex-M4F | 32 bit | 120MHz | 512KB | 64Pins | LQFP | 52I/O's | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | 320KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | |||||
Each | 1+ S$17.570 (S$19.1513)10+ S$13.800 (S$15.042)25+ S$12.860 (S$14.0174)50+ S$12.500 (S$13.625)100+ S$11.830 (S$12.8947)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L4+ Series Microcontrollers | ARM Cortex-R4F | 32 bit | 120MHz | 1MB | 169Pins | UFBGA | 136I/O's | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | 320KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4+ | |||||
Each | 1+ S$16.360 (S$17.8324)10+ S$12.830 (S$13.9847)25+ S$11.940 (S$13.0146)50+ S$11.040 (S$12.0336)100+ S$10.670 (S$11.6303)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L4+ Series Microcontrollers | ARM Cortex-R4F | 32 bit | 120MHz | 1MB | 100Pins | LQFP | 83I/O's | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | 320KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4+ | |||||
Each | 1+ S$16.450 (S$17.9305)10+ S$12.890 (S$14.0501)25+ S$12.230 (S$13.3307)50+ S$11.130 (S$12.1317)100+ S$10.720 (S$11.6848)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L4+ Series Microcontrollers | ARM Cortex-R4F | 32 bit | 120MHz | 1MB | 100Pins | LQFP | 81I/O's | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | 320KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4+ | |||||
Each | 1+ S$17.850 (S$19.4565)10+ S$14.030 (S$15.2927)25+ S$14.010 (S$15.2709)50+ S$12.360 (S$13.4724)100+ S$11.900 (S$12.971)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L4+ Series Microcontrollers | ARM Cortex-M4F | 32 bit | 120MHz | 1MB | 144Pins | LQFP | 115I/O's | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | 320KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 |