STM32 Family STM32L5 Series Microcontrollers ARM Microcontrollers:
20 Products FoundFind a huge range of STM32 Family STM32L5 Series Microcontrollers ARM Microcontrollers at element14 Singapore. We stock a wide range of ARM Microcontrollers, such as STM32 Family STM32L4 Series Microcontrollers, STM32 Family STM32F4 Series Microcontrollers, STM32 Family STM32L0 Series Microcontrollers & STM32 Family STM32F1 Series Microcontrollers ARM Microcontrollers from the worlds top manufacturers including: Stmicroelectronics
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ S$11.930 (S$13.0037)10+ S$10.270 (S$11.1943)25+ S$9.990 (S$10.8891)50+ S$9.850 (S$10.7365)100+ S$9.710 (S$10.5839)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 110MHz | 512KB | 100Pins | LQFP | 79I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 256KB | 14Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L5 | |||||
Each | 1+ S$16.650 (S$18.1485)10+ S$13.060 (S$14.2354)25+ S$13.050 (S$14.2245)50+ S$8.680 (S$9.4612) | Min: 1 / Mult: 1 | STM32 Family STM32L5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 110MHz | 512KB | 144Pins | LQFP | 115I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 256KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L5 | |||||
Each | 1+ S$14.530 (S$15.8377)10+ S$10.730 (S$11.6957)25+ S$10.130 (S$11.0417) | Min: 1 / Mult: 1 | STM32 Family STM32L5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 110MHz | 512KB | 144Pins | LQFP | 111I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 256KB | 14Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L5 | |||||
Each | 1+ S$12.350 (S$13.4615)10+ S$9.600 (S$10.464)25+ S$8.900 (S$9.701)50+ S$8.430 (S$9.1887)100+ S$7.960 (S$8.6764)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 110MHz | 256KB | 64Pins | LQFP | 52I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 256KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L5 | |||||
Each | 1+ S$12.690 (S$13.8321)10+ S$9.940 (S$10.8346)25+ S$9.860 (S$10.7474)50+ S$9.670 (S$10.5403)100+ S$9.470 (S$10.3223)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 110MHz | 512KB | 100Pins | LQFP | 83I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 256KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L5 | |||||
Each | 1+ S$14.000 (S$15.260)10+ S$10.940 (S$11.9246)25+ S$10.100 (S$11.009)50+ S$10.060 (S$10.9654)100+ S$9.330 (S$10.1697)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 110MHz | 512KB | 48Pins | LQFP | 38I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 256KB | 9Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L5 | |||||
Each | 1+ S$8.180 (S$8.9162) | Min: 1 / Mult: 1 | STM32 Family STM32L5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 110MHz | 512KB | 100Pins | LQFP | 83I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 256KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L5 | |||||
Each | 1+ S$9.730 (S$10.6057)10+ S$7.610 (S$8.2949)25+ S$7.550 (S$8.2295)50+ S$7.490 (S$8.1641)100+ S$7.430 (S$8.0987)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 110MHz | 256KB | 48Pins | LQFP | 38I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 256KB | 9Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L5 | |||||
Each | 1+ S$11.120 (S$12.1208)10+ S$9.020 (S$9.8318)25+ S$8.820 (S$9.6138) | Min: 1 / Mult: 1 | STM32 Family STM32L5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 110MHz | 512KB | 144Pins | LQFP | 115I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 256KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L5 | |||||
Each | 1+ S$19.140 (S$20.8626)10+ S$14.530 (S$15.8377)25+ S$13.930 (S$15.1837)50+ S$13.100 (S$14.279)100+ S$12.270 (S$13.3743)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 110MHz | 512KB | 132Pins | UFBGA | 110I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 256KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L5 | |||||
Each | 1+ S$14.220 (S$15.4998)10+ S$13.080 (S$14.2572)25+ S$12.540 (S$13.6686)50+ S$11.790 (S$12.8511)100+ S$11.040 (S$12.0336)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 110MHz | 512KB | 132Pins | UFBGA | 105I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 256KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L5 | |||||
Each | 1+ S$12.450 (S$13.5705)10+ S$10.220 (S$11.1398)25+ S$9.290 (S$10.1261)50+ S$8.950 (S$9.7555)100+ S$8.600 (S$9.374)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 110MHz | 512KB | 64Pins | LQFP | 52I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 256KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L5 | |||||
Each | 1+ S$13.700 (S$14.933)10+ S$10.920 (S$11.9028)25+ S$10.460 (S$11.4014)50+ S$10.440 (S$11.3796)100+ S$9.390 (S$10.2351)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 110MHz | 512KB | 64Pins | LQFP | 52I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 256KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L5 | |||||
Each | 1+ S$9.930 (S$10.8237)10+ S$8.530 (S$9.2977)25+ S$8.180 (S$8.9162)50+ S$8.170 (S$8.9053)100+ S$8.160 (S$8.8944)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 110MHz | 512KB | 48Pins | UFQFPN | 38I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 256KB | 9Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L5 | |||||
Each | 1+ S$16.250 (S$17.7125)10+ S$12.730 (S$13.8757)25+ S$11.190 (S$12.1971)50+ S$10.970 (S$11.9573)100+ S$10.740 (S$11.7066)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 110MHz | 512KB | 144Pins | LQFP | 111I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 256KB | 14Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L5 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ S$9.940 (S$10.8346)10+ S$8.650 (S$9.4285)25+ S$8.300 (S$9.047) | Min: 1 / Mult: 1 | STM32 Family STM32L5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 110MHz | 512KB | 81Pins | WLCSP | 54I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 256KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L5 | |||||
Each | 1+ S$13.700 (S$14.933)10+ S$12.370 (S$13.4833)25+ S$11.790 (S$12.8511)50+ S$10.790 (S$11.7611)100+ S$9.790 (S$10.6711)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 110MHz | 256KB | 144Pins | LQFP | 111I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 256KB | 14Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L5 | |||||
Each | 1+ S$6.460 (S$7.0414)10+ S$6.450 (S$7.0305)25+ S$6.440 (S$7.0196)50+ S$6.430 (S$7.0087)100+ S$6.420 (S$6.9978)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 110MHz | 256KB | 48Pins | UFQFPN | 38I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 256KB | 9Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L5 | |||||
Each | 1+ S$16.920 (S$18.4428)10+ S$13.160 (S$14.3444)25+ S$12.560 (S$13.6904)50+ S$11.730 (S$12.7857)100+ S$10.900 (S$11.881)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 110MHz | 512KB | 48Pins | UFQFPN | 36I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 256KB | 9Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L5 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ S$8.650 (S$9.4285)25+ S$8.300 (S$9.047) | Min: 10 / Mult: 1 | STM32 Family STM32L5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 110MHz | 512KB | 81Pins | WLCSP | 54I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 256KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L5 |