STM32 Family STM32WL Series Microcontrollers ARM Microcontrollers:
8 Products FoundFind a huge range of STM32 Family STM32WL Series Microcontrollers ARM Microcontrollers at element14 Singapore. We stock a wide range of ARM Microcontrollers, such as STM32 Family STM32L4 Series Microcontrollers, STM32 Family STM32F4 Series Microcontrollers, STM32 Family STM32L0 Series Microcontrollers & STM32 Family STM32F1 Series Microcontrollers ARM Microcontrollers from the worlds top manufacturers including: Stmicroelectronics
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STMICROELECTRONICS | Each | 1+ S$12.750 (S$13.8975)10+ S$10.500 (S$11.445)25+ S$9.770 (S$10.6493)50+ S$9.360 (S$10.2024)100+ S$8.940 (S$9.7446)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4, ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 48Pins | UFQFPN | 29I/O's | I2C, I2S, SPI, LPUART, USART | 64KB | 9Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WL | ||||
Each | 1+ S$8.930 (S$9.7337) | Min: 1 / Mult: 1 | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32 bit | 48MHz | 256KB | 73Pins | UFBGA | 43I/O's | I2C, I2S, SPI, USART | 64KB | 12Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WL | |||||
STMICROELECTRONICS | Each | 1+ S$10.160 (S$11.0744)10+ S$8.200 (S$8.938)25+ S$8.170 (S$8.9053)50+ S$8.140 (S$8.8726)100+ S$8.110 (S$8.8399)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32 bit | 48MHz | 256KB | 48Pins | UFQFPN-EP | 29I/O's | I2C, I2S, LPUART, SPI, USART | 64KB | 9Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WL | ||||
STMICROELECTRONICS | Each | 1+ S$11.970 (S$13.0473)10+ S$9.990 (S$10.8891)25+ S$9.920 (S$10.8128)50+ S$9.850 (S$10.7365)100+ S$9.780 (S$10.6602)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4, ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 73Pins | UFBGA | 43I/O's | I2C, I2S, SPI, LPUART, USART | 64KB | 12Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WL | ||||
STMICROELECTRONICS | Each | 1+ S$11.840 (S$12.9056)10+ S$10.690 (S$11.6521)25+ S$9.090 (S$9.9081)100+ S$8.680 (S$9.4612)250+ S$7.920 (S$8.6328)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32 bit | 48MHz | 256KB | 73Pins | UFBGA | 43I/O's | I2C, I2S, SPI, LPUART, USART | 64KB | 12Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WL | ||||
STMICROELECTRONICS | Each | 1+ S$17.390 (S$18.9551)10+ S$13.730 (S$14.9657)25+ S$13.100 (S$14.279)50+ S$12.240 (S$13.3416)100+ S$11.370 (S$12.3933)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4, ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 48Pins | UFQFPN | 29I/O's | I2C, I2S, SPI, LPUART, USART | 64KB | 9Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32WL | ||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ S$18.320 (S$19.9688)25+ S$17.580 (S$19.1622)50+ S$16.530 (S$18.0177)100+ S$15.480 (S$16.8732) | Min: 10 / Mult: 1 | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4, ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 92Pins | LGA-EP | 37I/O's | I2C, I2S, SPI, UART | 64KB | 12Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WL | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ S$23.360 (S$25.4624)10+ S$18.320 (S$19.9688)25+ S$17.580 (S$19.1622)50+ S$16.530 (S$18.0177)100+ S$15.480 (S$16.8732) | Min: 1 / Mult: 1 | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4, ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 92Pins | LGA-EP | 37I/O's | I2C, I2S, SPI, UART | 64KB | 12Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WL |