Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoR7SA6W1CEDZNR#MA0
Order Code4815273
Product RangeRZ Family, RA6W1 Series Microcontrollers
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$8.710 (S$9.4939) |
| 10+ | S$6.750 (S$7.3575) |
| 25+ | S$6.260 (S$6.8234) |
| 50+ | S$5.830 (S$6.3547) |
| 100+ | S$5.600 (S$6.104) |
| 250+ | S$5.460 (S$5.9514) |
| 500+ | S$5.320 (S$5.7988) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$8.71 (S$9.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR7SA6W1CEDZNR#MA0
Order Code4815273
Product RangeRZ Family, RA6W1 Series Microcontrollers
Technical Datasheet
Product RangeRZ Family, RA6W1 Series Microcontrollers
Device CoreARM Cortex-M33F
Data Bus Width32 bit
Operating Frequency Max160MHz
Program Memory Size-
No. of Pins66Pins
IC Case / PackageFCQFN
No. of I/O's28I/O's
InterfacesI2C, I2S, QSPI, SPI, UART
RAM Memory Size768KB
ADC Channels4Channels
ADC Resolution12Bit
Supply Voltage Min1.62V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyRA
MCU SeriesRA6W1
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RZ Family, RA6W1 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
-
IC Case / Package
FCQFN
Interfaces
I2C, I2S, QSPI, SPI, UART
ADC Channels
4Channels
Supply Voltage Min
1.62V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
RA6W1
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM Cortex-M33F
Operating Frequency Max
160MHz
No. of Pins
66Pins
No. of I/O's
28I/O's
RAM Memory Size
768KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
RA
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001