178 Product Results Found for "r"
View
Buyer
Engineer
Manufacturer
Silicon Manufacturer
Product Range
No. of Bits
Device Core
Silicon Family Name
Data Bus Width
Core Architecture
Operating Frequency Max
Program Memory Size
Core Sub-Architecture
Silicon Core Number
No. of Pins
IC Case / Package
Kit Contents
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ S$6.380 (S$6.9542)10+ S$4.810 (S$5.2429)25+ S$4.330 (S$4.7197)50+ S$3.840 (S$4.1856)100+ S$3.800 (S$4.142)More Pricing... | - | RA Family RA2 Series RA2L1 Group Microcontrollers | - | ARM Cortex-M23 | - | 32 bit | - | 48MHz | 256KB | - | - | 100Pins | LFQFP | - | - | CAN, I2C, SPI, UART | 32KB | 19Channels | 12Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | RA | RA2 | - | ||||||
Each | 1+ S$20.900 (S$22.781)10+ S$16.540 (S$18.0286)25+ S$15.600 (S$17.004)50+ S$14.650 (S$15.9685)100+ S$13.700 (S$14.933)More Pricing... | - | Synergy Family S5 Series S5D5 Group Microcontrollers | - | ARM Cortex-M4 | - | 32 bit | - | 120MHz | 1MB | - | - | 144Pins | LQFP | - | 110I/O's | CAN, ENET, I2C, SCI, SPI, UART, USB | 384KB | 22Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Surface Mount | Synergy | S5 | - | ||||||
Each | 1+ S$2.210 (S$2.4089)10+ S$1.580 (S$1.7222)50+ S$1.570 (S$1.7113)100+ S$1.550 (S$1.6895)250+ S$1.450 (S$1.5805)More Pricing... | - | RA Family RA2 Series RA2E1 Group Microcontrollers | - | ARM Cortex-M23 | - | 32 bit | - | 48MHz | 32KB | - | - | 48Pins | HWQFN | - | 40I/O's | I2C, SCI, SPI, UART | 16KB | 13Channels | 12Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | RA | RA2 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ S$2.510 (S$2.7359)10+ S$1.690 (S$1.8421)50+ S$1.590 (S$1.7331)100+ S$1.480 (S$1.6132)250+ S$1.400 (S$1.526)More Pricing... | - | RA Family RA2 Series RA2E2 Group Microcontrollers | - | ARM Cortex-M23 | - | 32 bit | - | 48MHz | 64KB | - | - | 16Pins | WLCSP | - | 12I/O's | I2C, SCI, SPI, UART | 8KB | 4Channels | 12Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | RA | RA2 | - | ||||||
Each | 1+ S$13.490 (S$14.7041)10+ S$11.410 (S$12.4369)25+ S$10.790 (S$11.7611)50+ S$10.490 (S$11.4341)100+ S$10.190 (S$11.1071)More Pricing... | - | RA Family RA6 Series RA6M5 Group Microcontrollers | - | ARM Cortex-M33 | - | 32 bit | - | 200MHz | 2MB | - | - | 176Pins | FBGA | - | 133I/O's | CAN, Ethernet, I2C, SPI, SCI, USB | 512KB | 29Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RA | RA6 | - | ||||||
Each | 1+ S$2.740 (S$2.9866)10+ S$2.230 (S$2.4307)50+ S$1.870 (S$2.0383)100+ S$1.860 (S$2.0274)250+ S$1.840 (S$2.0056)More Pricing... | - | RA Family RA2 Series RA2E1 Group Microcontrollers | - | ARM Cortex-M23 | - | 32 bit | - | 48MHz | 128KB | - | - | 64Pins | LQFP | - | 56I/O's | I2C, SCI, SPI, UART | 16KB | 13Channels | 12Bit | 1.6V | 5.5V | -40°C | 105°C | Surface Mount | RA | RA2 | - | ||||||
Each | 1+ S$8.440 (S$9.1996)10+ S$7.390 (S$8.0551)25+ S$6.120 (S$6.6708)50+ S$5.490 (S$5.9841)100+ S$5.070 (S$5.5263)More Pricing... | - | RA Family RA2 Series RA2A1 Group Microcontrollers | - | ARM Cortex-M23 | - | 32 bit | - | 48MHz | 256KB | - | - | 36Pins | BGA | - | 22I/O's | CAN, I2C, SPI, SCI, UART, USB | 32KB | 6Channels | 16Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | RA | RA2 | - | ||||||
Each | 1+ S$6.110 (S$6.6599)10+ S$3.840 (S$4.1856)25+ S$3.520 (S$3.8368)50+ S$3.240 (S$3.5316)100+ S$2.950 (S$3.2155)More Pricing... | - | RA Family RA2 Series RA2L1 Group Microcontrollers | - | ARM Cortex-M23 | - | 32 bit | - | 48MHz | 256KB | - | - | 80Pins | LQFP | - | 69I/O's | CAN, I2C, SCI, SPI, UART | 32KB | 17Channels | 12Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | RA | RA2 | - | ||||||
Each | 1+ S$2.590 (S$2.8231)10+ S$1.580 (S$1.7222)50+ S$1.550 (S$1.6895)100+ S$1.500 (S$1.635)250+ S$1.460 (S$1.5914)More Pricing... | - | RA Family RA2 Series RA2E1 Group Microcontrollers | - | ARM Cortex-M23 | - | 32 bit | - | 48MHz | 32KB | - | - | 48Pins | LQFP | - | 40I/O's | I2C, SCI, SPI, UART | 16KB | 13Channels | 12Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | RA | RA2 | - | ||||||
Each | 1+ S$2.700 (S$2.943)10+ S$1.830 (S$1.9947)50+ S$1.730 (S$1.8857)100+ S$1.640 (S$1.7876)250+ S$1.520 (S$1.6568)More Pricing... | - | RA Family RA2 Series RA2E1 Group Microcontrollers | - | ARM Cortex-M23 | - | 32 bit | - | 48MHz | 32KB | - | - | 32Pins | LQFP | - | 26I/O's | I2C, SCI, SPI, UART | 16KB | 10Channels | 12Bit | 1.6V | 5.5V | -40°C | 105°C | Surface Mount | RA | RA2 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ S$2.740 (S$2.9866)10+ S$1.850 (S$2.0165)50+ S$1.760 (S$1.9184)100+ S$1.660 (S$1.8094)250+ S$1.550 (S$1.6895)More Pricing... | - | RA Family RA2 Series RA2E2 Group Microcontrollers | - | ARM Cortex-M23 | - | 32 bit | - | 48MHz | 64KB | - | - | 16Pins | WLCSP | - | 12I/O's | I2C, SCI, SPI, UART | 8KB | 4Channels | 12Bit | 1.6V | 5.5V | -40°C | 125°C | Surface Mount | RA | RA2 | - | ||||||
Each | 1+ S$9.480 (S$10.3332)10+ S$7.320 (S$7.9788)25+ S$6.780 (S$7.3902)50+ S$6.400 (S$6.976)100+ S$6.020 (S$6.5618)More Pricing... | - | RA Family RA6 Series RA6M4 Group Microcontrollers | - | ARM Cortex-M33 | - | 32 bit | - | 200MHz | 512KB | - | - | 64Pins | LQFP | - | 42I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 256KB | 11Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Surface Mount | RA | RA6 | - | ||||||
Each | 1+ S$2.180 (S$2.3762)10+ S$1.670 (S$1.8203)50+ S$1.640 (S$1.7876)100+ S$1.610 (S$1.7549)250+ S$1.580 (S$1.7222)More Pricing... | - | RA Family RA2 Series RA2E1 Group Microcontrollers | - | ARM Cortex-M23 | - | 32 bit | - | 48MHz | 128KB | - | - | 48Pins | LQFP | - | 40I/O's | I2C, SCI, SPI, UART | 16KB | 13Channels | 12Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | RA | RA2 | - | ||||||
Each | 1+ S$2.940 (S$3.2046)10+ S$2.000 (S$2.180)50+ S$1.890 (S$2.0601)100+ S$1.790 (S$1.9511)250+ S$1.670 (S$1.8203)More Pricing... | - | RA Family RA2 Series RA2E1 Group Microcontrollers | - | ARM Cortex-M23 | - | 32 bit | - | 48MHz | 32KB | - | - | 48Pins | LQFP | - | 40I/O's | I2C, SCI, SPI, UART | 16KB | 13Channels | 12Bit | 1.6V | 5.5V | -40°C | 105°C | Surface Mount | RA | RA2 | - | ||||||
Each | 1+ S$5.900 (S$6.431)10+ S$5.340 (S$5.8206)25+ S$4.860 (S$5.2974)50+ S$4.410 (S$4.8069)100+ S$4.380 (S$4.7742)More Pricing... | - | RA Family RA4 Series RA4M2 Group Microcontrollers | - | ARM Cortex-M33 | - | 32 bit | - | 100MHz | 256KB | - | - | 100Pins | LQFP | - | 78I/O's | CAN, I2C, SCI, SPI, UART, USB | 128KB | 13Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Surface Mount | RA | RA4 | - | ||||||
Each | 1+ S$5.970 (S$6.5073)10+ S$5.150 (S$5.6135)25+ S$4.960 (S$5.4064)50+ S$4.940 (S$5.3846)100+ S$4.930 (S$5.3737)More Pricing... | - | RA Family RA4 Series RA4M3 Group Microcontrollers | - | ARM Cortex-M33 | - | 32 bit | - | 100MHz | 512KB | - | - | 144Pins | LQFP | - | 110I/O's | CAN, I2C, SPI, SCI, UART, USB | 128KB | 22Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Surface Mount | RA | RA4 | - | ||||||
Each | 1+ S$4.750 (S$5.1775)10+ S$3.210 (S$3.4989)25+ S$3.090 (S$3.3681)50+ S$2.960 (S$3.2264)100+ S$2.840 (S$3.0956)More Pricing... | - | RA Family RA2 Series RA2L1 Group Microcontrollers | - | ARM Cortex-M23 | - | 32 bit | - | 48MHz | 256KB | - | - | 64Pins | LFQFP | - | - | CAN, I2C, SPI, UART | 32KB | 13Channels | 12Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | RA | RA2 | - | ||||||
Each | 1+ S$39.750 (S$43.3275)10+ S$32.840 (S$35.7956)25+ S$30.270 (S$32.9943)50+ S$29.690 (S$32.3621)100+ S$29.110 (S$31.7299) | - | Synergy Family S7 Series S7G2 Group Microcontrollers | - | ARM Cortex-M4 | - | 32 bit | - | 240MHz | 4MB | - | - | 176Pins | LQFP | - | 172I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 640KB | 21Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Surface Mount | Synergy | S7 Series | - | ||||||
Each | 1+ S$6.460 (S$7.0414) | - | Synergy Family S1 Series S1JA Group Microcontrollers | - | ARM Cortex-M23 | - | 32 bit | - | 48MHz | 256KB | - | - | 64Pins | LFQFP | - | 49I/O's | CAN, I2C, SPI, UART, USB | 32KB | 17Channels | 16Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | Synergy | S1 | - | ||||||
Each | 1+ S$7.470 (S$8.1423)10+ S$5.700 (S$6.213)25+ S$5.250 (S$5.7225)50+ S$5.010 (S$5.4609)100+ S$4.770 (S$5.1993)More Pricing... | - | Synergy Family S1 Series S124 Group Microcontrollers | - | ARM Cortex-M0+ | - | 32 bit | - | 32MHz | 128KB | - | - | 48Pins | LQFP | - | 35I/O's | CAN, I2C, SPI, UART, USB | 16KB | 14Channels | 14Bit | 1.6V | 5.5V | -40°C | 105°C | Surface Mount | Synergy | S1 Series | - | ||||||
Each | 1+ S$49.740 (S$54.2166)5+ S$45.290 (S$49.3661)10+ S$40.840 (S$44.5156)25+ S$38.590 (S$42.0631)50+ S$35.840 (S$39.0656) | - | Synergy Family S7 Series S7G2 Group Microcontrollers | - | ARM Cortex-M4 | - | 32 bit | - | 240MHz | 4MB | - | - | 224Pins | BGA | - | 172I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 640KB | 25Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | Synergy | S7 Series | - | ||||||
Each | 1+ S$11.400 (S$12.426)10+ S$8.810 (S$9.6029)25+ S$8.180 (S$8.9162)50+ S$7.830 (S$8.5347)100+ S$7.470 (S$8.1423)More Pricing... | - | RA Family RA4 Series RA4M3 Group Microcontrollers | - | ARM Cortex-M33 | - | 32 bit | - | 100MHz | 1MB | - | - | 64Pins | LQFP | - | 42I/O's | CAN, I2C, SPI, UART, USB | 128KB | 11Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Surface Mount | RA | RA4 | - | ||||||
Each (Supplied on Cut Tape) Re-Reel | 10+ S$8.080 (S$8.8072)25+ S$7.460 (S$8.1314)50+ S$6.990 (S$7.6191)100+ S$6.510 (S$7.0959)250+ S$6.290 (S$6.8561)More Pricing... | - | RSL15 Series Microcontrollers | - | ARM Cortex-M33 | - | 32 bit | - | 48MHz | 512KB | - | - | 40Pins | QFN | - | 15I/O's | I2C, SPI, UART | 80KB | - | 12Bit | 1.2V | 3.6V | -40°C | 85°C | Surface Mount | - | RSL15 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ S$10.430 (S$11.3687)10+ S$8.080 (S$8.8072)25+ S$7.460 (S$8.1314)50+ S$6.990 (S$7.6191)100+ S$6.510 (S$7.0959)More Pricing... | - | RSL15 Series Microcontrollers | - | ARM Cortex-M33 | - | 32 bit | - | 48MHz | 512KB | - | - | 40Pins | QFN | - | 15I/O's | I2C, SPI, UART | 80KB | - | 12Bit | 1.2V | 3.6V | -40°C | 85°C | Surface Mount | - | RSL15 | - | ||||||
Each (Supplied on Cut Tape) Re-Reel | 10+ S$7.440 (S$8.1096)25+ S$6.850 (S$7.4665)50+ S$6.530 (S$7.1177)100+ S$6.210 (S$6.7689)250+ S$6.000 (S$6.540)More Pricing... | - | RSL15 Series Microcontrollers | - | ARM Cortex-M33 | - | 32 bit | - | 48MHz | 284KB | - | - | 40Pins | QFN | - | 15I/O's | I2C, SPI, UART | 80KB | - | 12Bit | 1.2V | 3.6V | -40°C | 85°C | Surface Mount | - | RSL15 | - | ||||||