STM32 Family STM32F3 Series Microcontrollers STMICROELECTRONICS ARM Microcontrollers:
84 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
2 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ S$16.250 (S$17.7125)10+ S$15.910 (S$17.3419)25+ S$15.560 (S$16.9604)50+ S$13.110 (S$14.2899) | Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 32bit | 72MHz | 512KB | 144Pins | LQFP | 115I/O's | CAN, I2C, I2S, SPI, USART, UART, USB | 64KB | 40Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F3 | |||||
Each | 1+ S$6.510 (S$7.0959) | Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 72MHz | 384KB | 64Pins | LQFP | 51I/O's | CAN, I2C, I2S, UART, USART, USB | 64KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F3 | |||||
Each | 1+ S$6.230 (S$6.7907)10+ S$5.830 (S$6.3547) | Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 72MHz | 256KB | 64Pins | LQFP | 27I/O's | CAN, I2C, SPI, UART, USART, USB | 32KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | |||||
Each | 1+ S$5.830 (S$6.3547) | Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | 72MHz | 256KB | 64Pins | LQFP | 52I/O's | CAN, I2C, SPI, USART, USB | 32KB | 24Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | |||||
Each | 1+ S$8.310 (S$9.0579)10+ S$6.370 (S$6.9433)25+ S$5.880 (S$6.4092)50+ S$4.850 (S$5.2865)100+ S$4.690 (S$5.1121)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 72MHz | 64KB | 64Pins | LQFP | 51I/O's | CAN, I2C, SPI, USART, USB | 16KB | 15Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | |||||
Each | 1+ S$10.220 (S$11.1398) | Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 72MHz | 512KB | 144Pins | LQFP | 45I/O's | CAN, I2C, SPI, UART, USART, USB | 64KB | 40Channels | 12Bit | 2V | 6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | |||||
Each | 1+ S$6.900 (S$7.521)10+ S$5.300 (S$5.777)25+ S$4.900 (S$5.341)50+ S$4.860 (S$5.2974)100+ S$4.820 (S$5.2538)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | 72MHz | 64KB | 32Pins | UFQFPN | 25I/O's | CAN, I2C, SPI, USART | 12KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ S$9.630 (S$10.4967)10+ S$7.410 (S$8.0769)25+ S$6.870 (S$7.4883)50+ S$5.580 (S$6.0822)100+ S$5.320 (S$5.7988)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | 72MHz | 256KB | 48Pins | LQFP | 37I/O's | CAN, I2C, I2S, SPI, USART, USB | 40KB | 9Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ S$7.410 (S$8.0769)25+ S$6.870 (S$7.4883)50+ S$5.580 (S$6.0822)100+ S$5.320 (S$5.7988)250+ S$5.080 (S$5.5372)More Pricing... | Min: 10 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | 72MHz | 256KB | 48Pins | LQFP | 37I/O's | CAN, I2C, I2S, SPI, USART, USB | 40KB | 9Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | |||||
Each | 1+ S$11.430 (S$12.4587)10+ S$9.010 (S$9.8209)25+ S$8.410 (S$9.1669)50+ S$8.320 (S$9.0688)100+ S$8.220 (S$8.9598)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 72MHz | 256KB | 64Pins | LQFP | 27I/O's | CAN, I2C, SPI, UART, USART, USB | 40KB | 22Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F3 | |||||
Each | 1+ S$8.400 (S$9.156)10+ S$6.940 (S$7.5646)25+ S$6.600 (S$7.194)50+ S$6.580 (S$7.1722)100+ S$6.560 (S$7.1504)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 72MHz | 256KB | 48Pins | LQFP | 20I/O's | CAN, I2C, SPI, USART, USB | 40KB | 15Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ S$6.400 (S$6.976)25+ S$6.100 (S$6.649)50+ S$5.920 (S$6.4528)100+ S$5.740 (S$6.2566)250+ S$5.590 (S$6.0931)More Pricing... | Min: 10 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | 72MHz | 64KB | 48Pins | LQFP | 36I/O's | CAN, I2C, I2S, SPI, USART, USB | 16KB | 17Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ S$7.470 (S$8.1423)10+ S$6.400 (S$6.976)25+ S$6.100 (S$6.649)50+ S$5.920 (S$6.4528)100+ S$5.740 (S$6.2566)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | 72MHz | 64KB | 48Pins | LQFP | 36I/O's | CAN, I2C, I2S, SPI, USART, USB | 16KB | 17Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | |||||
Each | 1+ S$9.230 (S$10.0607)10+ S$6.480 (S$7.0632)25+ S$6.010 (S$6.5509)50+ S$5.760 (S$6.2784)100+ S$5.510 (S$6.0059)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | 72MHz | 64KB | 48Pins | LQFP | 36I/O's | CAN, I2C, SPI, UART, USART, USB | 16KB | 17Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | |||||
Each | 1+ S$10.760 (S$11.7284)10+ S$9.740 (S$10.6166)25+ S$8.080 (S$8.8072)50+ S$8.070 (S$8.7963)100+ S$8.060 (S$8.7854)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | 72MHz | 256KB | 48Pins | LQFP | 36I/O's | CAN, I2C, SPI, USART, USB | 32KB | 17Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | |||||
Each | 1+ S$10.030 (S$10.9327)10+ S$7.740 (S$8.4366)25+ S$7.170 (S$7.8153)50+ S$6.770 (S$7.3793)100+ S$6.370 (S$6.9433)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 72MHz | 128KB | 64Pins | LQFP | 27I/O's | CAN, I2C, SPI, UART, USART, USB | 32KB | 22Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | |||||
Each | 1+ S$7.630 (S$8.3167)10+ S$5.000 (S$5.450)25+ S$4.920 (S$5.3628)50+ S$4.840 (S$5.2756)100+ S$4.770 (S$5.1993)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 72MHz | 128KB | 48Pins | LQFP | 20I/O's | CAN, I2C, SPI, UART, USART, USB | 32KB | 9Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | |||||
Each | 1+ S$7.790 (S$8.4911)10+ S$6.240 (S$6.8016)25+ S$5.770 (S$6.2893)50+ S$5.520 (S$6.0168)100+ S$5.450 (S$5.9405) | Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 72MHz | 128KB | 48Pins | LQFP | 20I/O's | CAN, I2C, SPI, UART, USART, USB | 32KB | 15Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | |||||
Each | 1+ S$11.520 (S$12.5568)10+ S$8.970 (S$9.7773)25+ S$7.670 (S$8.3603)50+ S$7.540 (S$8.2186) | Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 72MHz | 256KB | 100Pins | LQFP | 45I/O's | CAN, I2C, SPI, UART, USART, USB | 40KB | 39Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | |||||
Each | 1+ S$10.430 (S$11.3687)10+ S$9.210 (S$10.0389)25+ S$7.770 (S$8.4693)50+ S$7.740 (S$8.4366)100+ S$7.710 (S$8.4039)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | 72MHz | 256KB | 100Pins | LQFP | 84I/O's | CAN, I2C, I2S, SPI, UART, USB | 32KB | 37Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | |||||
Each | 1+ S$3.350 (S$3.6515)10+ S$3.330 (S$3.6297) | Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 72MHz | 64KB | 32Pins | UFQFPN | 24I/O's | I2C, SPI, USART | 16KB | 8Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | |||||
Each | 1+ S$17.020 (S$18.5518)10+ S$13.450 (S$14.6605)25+ S$12.820 (S$13.9738)50+ S$11.980 (S$13.0582)100+ S$11.130 (S$12.1317)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 72MHz | 512KB | 64Pins | LQFP | 26I/O's | CAN, I2C, SPI, UART, USART, USB | 64KB | 22Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ S$7.540 (S$8.2186)10+ S$6.610 (S$7.2049)25+ S$5.470 (S$5.9623)50+ S$4.910 (S$5.3519)100+ S$4.530 (S$4.9377)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | 72MHz | 64KB | 48Pins | LQFP | 37I/O's | I2C, SPI, USART | 16KB | 11Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | |||||
Each | 1+ S$9.310 (S$10.1479)10+ S$7.210 (S$7.8589)25+ S$6.700 (S$7.303)50+ S$6.680 (S$7.2812)100+ S$6.650 (S$7.2485)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | 72MHz | 256KB | 48Pins | LQFP | 37I/O's | CAN, I2C, I2S, SPI, USART, USB | 40KB | 15Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F3 | |||||
Each | 1+ S$8.340 (S$9.0906)10+ S$6.450 (S$7.0305)25+ S$5.970 (S$6.5073)50+ S$5.960 (S$6.4964)100+ S$5.940 (S$6.4746)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | 72MHz | 128KB | 64Pins | LQFP | 52I/O's | CAN, I2C, SPI, UART, USART, USB | 24KB | 24Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 |