ARM Microcontrollers:
468 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Filter(s) Applied
2 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ S$9.950 (S$10.8455) | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 32bit | 80MHz | 512KB | 144Pins | LQFP | 114I/O's | CAN, I2C, SAI, SPI, LPUART, UART, USART, USB | 128KB | 24Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | ||||||
Each | 1+ S$6.300 (S$6.867)10+ S$4.790 (S$5.2211)25+ S$4.420 (S$4.8178)50+ S$4.360 (S$4.7524)100+ S$4.290 (S$4.6761)More Pricing... | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | 100MHz | 128KB | 48Pins | UFQFPN | 36I/O's | I2C, I2S, SPI, USART | 36KB | 10Channels | 12Bit | 1.7V | 3.6V | -40°C | 125°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+ S$5.660 (S$6.1694) | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | 170MHz | 128KB | 64Pins | UFBGA | 52I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 32KB | 23Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | - | ||||||
Each (Supplied on Cut Tape) Re-Reel | 1+ S$9.950 (S$10.8455) | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 32bit | 80MHz | 512KB | 144Pins | LQFP | 114I/O's | CAN, I2C, SAI, SPI, LPUART, UART, USART, USB | 128KB | 24Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | ||||||
Each | 1+ S$11.860 (S$12.9274)10+ S$9.210 (S$10.0389)25+ S$8.540 (S$9.3086)50+ S$8.080 (S$8.8072)100+ S$7.620 (S$8.3058)More Pricing... | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | 72MHz | 256KB | 64Pins | LQFP | 52I/O's | CAN, I2C, SPI, USART, USB | 32KB | 24Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | - | ||||||
Each | 1+ S$10.930 (S$11.9137)10+ S$10.790 (S$11.7611)25+ S$10.650 (S$11.6085)50+ S$10.510 (S$11.4559)100+ S$10.370 (S$11.3033)More Pricing... | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | 180MHz | 512KB | 64Pins | LQFP | 50I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 128KB | 48Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+ S$6.840 (S$7.4556)10+ S$6.590 (S$7.1831)25+ S$6.340 (S$6.9106)50+ S$6.090 (S$6.6381)100+ S$5.840 (S$6.3656)More Pricing... | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | 170MHz | 128KB | 48Pins | LQFP | 38I/O's | CAN, I2C, I2S, SAI, SPI, USART, USB | 32KB | 17Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | - | ||||||
Each | 1+ S$13.110 (S$14.2899) | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 32bit | 72MHz | 512KB | 144Pins | LQFP | 115I/O's | CAN, I2C, I2S, SPI, USART, UART, USB | 64KB | 40Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F3 | - | ||||||
Each | 1+ S$9.740 (S$10.6166)10+ S$7.540 (S$8.2186)25+ S$6.990 (S$7.6191)50+ S$6.690 (S$7.2921)100+ S$6.380 (S$6.9542)More Pricing... | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | 72MHz | 256KB | 48Pins | LQFP | 37I/O's | CAN, I2C, I2S, SPI, USART, USB | 40KB | 15Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F3 | - | ||||||
Each | 1+ S$6.860 (S$7.4774)10+ S$5.250 (S$5.7225)25+ S$5.190 (S$5.6571)50+ S$5.130 (S$5.5917)100+ S$5.080 (S$5.5372)More Pricing... | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | 84MHz | 128KB | 48Pins | UFQFPN | 36I/O's | I2C, I2S, SPI, USART, USB | 64KB | 10Channels | 12Bit | 1.7V | 3.6V | -40°C | 125°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+ S$6.200 (S$6.758) | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | 170MHz | 128KB | 100Pins | LQFP | 86I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 32KB | 23Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | - | ||||||
Each | 1+ S$11.300 (S$12.317)10+ S$8.740 (S$9.5266)25+ S$8.660 (S$9.4394)50+ S$8.570 (S$9.3413)100+ S$8.480 (S$9.2432)More Pricing... | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | 170MHz | 512KB | 48Pins | UFQFPN | 42I/O's | CAN, I2C, I2S, SAI, SPI, USART, USB | 128KB | 21Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | - | ||||||
Each | 1+ S$11.250 (S$12.2625)10+ S$10.850 (S$11.8265)25+ S$10.450 (S$11.3905)50+ S$10.040 (S$10.9436)100+ S$9.630 (S$10.4967)More Pricing... | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | 170MHz | 512KB | 100Pins | LQFP | 86I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 128KB | 42Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | - | ||||||
Each | 1+ S$15.500 (S$16.895) | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | 180MHz | 2MB | 144Pins | LQFP | 114I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 256KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+ S$12.720 (S$13.8648)10+ S$12.420 (S$13.5378)25+ S$12.130 (S$13.2217)50+ S$11.830 (S$12.8947)100+ S$11.540 (S$12.5786)More Pricing... | STM32 Family STM32L4+ Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | 120MHz | 1MB | 48Pins | LQFP | 38I/O's | CAN, I2C, SAI, SPI, LPUART, UART, USART, USB | 320KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4+ | - | ||||||
Each | 1+ S$6.090 (S$6.6381)10+ S$5.900 (S$6.431)25+ S$5.710 (S$6.2239)50+ S$5.510 (S$6.0059)100+ S$5.320 (S$5.7988)More Pricing... | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | 170MHz | 128KB | 32Pins | LQFP | 26I/O's | CAN, I2C, I2S, SAI, SPI, USART, USB | 32KB | 11Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | - | ||||||
Each | 1+ S$7.150 (S$7.7935) | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | 80MHz | 512KB | 100Pins | LQFP | 89I/O's | CAN, I2C, SPI, UART | 64KB | 32Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | ||||||
Each | 1+ S$6.850 (S$7.4665)10+ S$5.270 (S$5.7443)25+ S$4.860 (S$5.2974)50+ S$4.760 (S$5.1884)100+ S$4.660 (S$5.0794)More Pricing... | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | 72MHz | 64KB | 32Pins | UFQFPN | 25I/O's | CAN, I2C, SPI, USART | 12KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ S$18.480 (S$20.1432)10+ S$14.530 (S$15.8377)25+ S$14.420 (S$15.7178)50+ S$14.310 (S$15.5979)100+ S$14.190 (S$15.4671) | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | 168MHz | 1MB | 144Pins | LQFP | 114I/O's | CAN, I2C, I2S, SPI, USART, UART, USB | 192KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+ S$11.350 (S$12.3715) | STM32 Family STM32L4+ Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | 120MHz | 1MB | 48Pins | LQFP | 38I/O's | CAN, I2C, SAI, SPI, LPUART, UART, USART, USB | 320KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4+ | - | ||||||
Each | 1+ S$12.470 (S$13.5923)10+ S$12.200 (S$13.298)25+ S$11.930 (S$13.0037)50+ S$11.660 (S$12.7094)100+ S$11.390 (S$12.4151)More Pricing... | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | 170MHz | 512KB | 100Pins | LQFP | 86I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 128KB | 42Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | - | ||||||
Each | 1+ S$13.370 (S$14.5733)10+ S$12.980 (S$14.1482)25+ S$12.590 (S$13.7231)50+ S$12.190 (S$13.2871)100+ S$11.800 (S$12.862)More Pricing... | STM32 Family STM32L4+ Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | 120MHz | 512KB | 100Pins | LQFP | 83I/O's | CAN, I2C, SAI, SPI, LPUART, UART, USART, USB | 320KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4+ | - | ||||||
Each | 1+ S$7.950 (S$8.6655)25+ S$7.110 (S$7.7499)100+ S$6.660 (S$7.2594)160+ S$6.650 (S$7.2485) | SAM 32 Family SAM D5X Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | 120MHz | 512KB | 64Pins | TQFP | 51I/O's | I2S, SPI, USB | 192KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM D5X | - | ||||||
Each | 1+ S$4.900 (S$5.341)10+ S$3.690 (S$4.0221)25+ S$3.390 (S$3.6951)50+ S$3.380 (S$3.6842)100+ S$3.370 (S$3.6733)More Pricing... | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | 100MHz | 64KB | 64Pins | LQFP | 50I/O's | I2C, I2S, SPI, USART | 32KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ S$16.000 (S$17.440)10+ S$12.680 (S$13.8212) | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | 168MHz | 1MB | 64Pins | LQFP | 51I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 192KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F4 | - | ||||||