No exact matches found.
Showing products with similar part numbers
70 Product Results Found for "105"
Find a huge range of ARM Cortex-M3 ARM Microcontrollers at element14 Singapore. We stock a wide range of ARM Microcontrollers, such as ARM Cortex-M0+, ARM Cortex-M4, ARM Cortex-M4F & ARM Cortex-M33F ARM Microcontrollers from the worlds top manufacturers including: Stmicroelectronics, NXP, Analog Devices, Infineon & Toshiba
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ S$13.200 (S$14.388)10+ S$9.230 (S$10.0607)25+ S$8.800 (S$9.592)50+ S$8.220 (S$8.9598)100+ S$7.640 (S$8.3276)More Pricing... | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 72MHz | 64KB | 48Pins | LQFP | 37I/O's | CAN, I2C, SPI, USART, USB | 20KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | ||||||
Each | 1+ S$6.950 (S$7.5755) | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 72MHz | 256KB | 64Pins | LQFP | 51I/O's | CAN, I2C, SPI, USART, USB | 48KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | ||||||
Each | 1+ S$6.620 (S$7.2158) | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 72MHz | 128KB | 100Pins | LQFP | 80I/O's | CAN, I2C, SPI, USART, USB | 20KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | ||||||
Each | 1+ S$11.020 (S$12.0118)10+ S$10.100 (S$11.009) | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32bit | 72MHz | 512KB | 144Pins | BGA | 112I/O's | CAN, I2C, SPI, USART, USB | 64KB | 21Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | ||||||
Each | 1+ S$9.660 (S$10.5294)10+ S$8.340 (S$9.0906)25+ S$8.020 (S$8.7418)50+ S$6.550 (S$7.1395)100+ S$6.390 (S$6.9651) | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 72MHz | 256KB | 64Pins | LQFP | 51I/O's | CAN, I2C, USART | 64KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | ||||||
Each | 1+ S$8.510 (S$9.2759)10+ S$7.200 (S$7.848)25+ S$6.870 (S$7.4883)50+ S$6.660 (S$7.2594)100+ S$6.450 (S$7.0305)More Pricing... | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 32MHz | 256KB | 48Pins | LQFP | 37I/O's | I2C, I2S, SPI, USART, USB | 32KB | 14Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32L1 | ||||||
Each | 1+ S$15.990 (S$17.4291)10+ S$12.530 (S$13.6577)25+ S$11.660 (S$12.7094)50+ S$11.070 (S$12.0663)100+ S$10.470 (S$11.4123)More Pricing... | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 72MHz | 512KB | 64Pins | LQFP | 51I/O's | CAN, I2C, SPI, USART, USB | 64KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | ||||||
Each | 1+ S$18.380 (S$20.0342)10+ S$16.970 (S$18.4973)25+ S$14.350 (S$15.6415)50+ S$14.310 (S$15.5979)100+ S$14.270 (S$15.5543)More Pricing... | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 72MHz | 1MB | 100Pins | LQFP | 80I/O's | CAN, I2C, SPI, USART, USB | 96KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ S$7.130 (S$7.7717)50+ S$6.960 (S$7.5864)100+ S$6.790 (S$7.4011)500+ S$6.620 (S$7.2158)1000+ S$6.430 (S$7.0087) | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 24MHz | 128KB | 48Pins | LQFP | 37I/O's | I2C, SPI, USART | 8KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | ||||||
Each | 1+ S$8.030 (S$8.7527)10+ S$6.570 (S$7.1613)25+ S$6.270 (S$6.8343) | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 72MHz | 64KB | 64Pins | TFBGA | 51I/O's | CAN, I2C, SPI, USART, USB | 20KB | 15Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | ||||||
Each | 1+ S$15.570 (S$16.9713)10+ S$14.860 (S$16.1974)25+ S$14.150 (S$15.4235)50+ S$13.440 (S$14.6496)100+ S$12.730 (S$13.8757) | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 72MHz | 768KB | 100Pins | LQFP | 80I/O's | CAN, I2C, SPI, USART, USB | 96KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | ||||||
Each | 1+ S$8.970 (S$9.7773)10+ S$6.900 (S$7.521)25+ S$6.380 (S$6.9542)50+ S$6.300 (S$6.867)100+ S$6.210 (S$6.7689)More Pricing... | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 72MHz | 64KB | 64Pins | LQFP | 51I/O's | CAN, I2C, SPI, USART, USB | 20KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | ||||||
Each | 1+ S$17.280 (S$18.8352)10+ S$13.560 (S$14.7804)25+ S$12.620 (S$13.7558)50+ S$12.110 (S$13.1999)100+ S$11.590 (S$12.6331)More Pricing... | LPC Family LPC1500 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 72MHz | 256KB | 48Pins | LQFP | 22I/O's | CAN, I2C, SPI, UART, USB | 36KB | 16Channels | 12Bit | 2.4V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC1500 | ||||||
Each | 1+ S$10.010 (S$10.9109)10+ S$7.720 (S$8.4148)25+ S$7.130 (S$7.7717)50+ S$6.730 (S$7.3357)100+ S$6.330 (S$6.8997)More Pricing... | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 72MHz | 64KB | 64Pins | LQFP | 51I/O's | CAN, I2C, SPI, USART, USB | 20KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | ||||||
Each | 1+ S$12.220 (S$13.3198)10+ S$9.460 (S$10.3114)25+ S$8.770 (S$9.5593)50+ S$8.290 (S$9.0361)100+ S$7.810 (S$8.5129)More Pricing... | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 72MHz | 128KB | 64Pins | LQFP | 51I/O's | CAN, I2C, SPI, USART, USB | 20KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | ||||||
Each | 1+ S$14.580 (S$15.8922)10+ S$11.360 (S$12.3824)25+ S$10.560 (S$11.5104)50+ S$10.190 (S$11.1071)100+ S$9.820 (S$10.7038)More Pricing... | LPC Family LPC1500 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 72MHz | 256KB | 64Pins | LQFP | 22I/O's | CAN, I2C, SPI, UART | 36KB | 24Channels | 12Bit | 2.4V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC1500 | ||||||
Each | 1+ S$19.440 (S$21.1896)10+ S$15.120 (S$16.4808)25+ S$14.410 (S$15.7069)50+ S$13.460 (S$14.6714)100+ S$12.510 (S$13.6359)More Pricing... | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 120MHz | 128KB | 64Pins | LQFP | 51I/O's | CAN, I2C, SPI, UART, USART, USB | 64KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F2 | ||||||
Each | 1+ S$18.180 (S$19.8162)10+ S$14.780 (S$16.1102)25+ S$14.090 (S$15.3581)50+ S$13.170 (S$14.3553)100+ S$12.240 (S$13.3416)More Pricing... | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 72MHz | 512KB | 100Pins | LQFP | 80I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 64KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | ||||||
Each | 1+ S$10.100 (S$11.009)10+ S$7.800 (S$8.502)25+ S$7.230 (S$7.8807)50+ S$7.220 (S$7.8698)100+ S$7.210 (S$7.8589)More Pricing... | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 72MHz | 128KB | 64Pins | LQFP | 51I/O's | CAN, I2C, SPI, USART, USB | 20KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | ||||||
Each | 1+ S$18.180 (S$19.8162)10+ S$14.270 (S$15.5543)25+ S$13.300 (S$14.497)50+ S$13.170 (S$14.3553)100+ S$13.030 (S$14.2027)More Pricing... | LPC Family LPC1500 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 72MHz | 256KB | 64Pins | LQFP | 22I/O's | CAN, I2C, SPI, UART, USB | 36KB | 24Channels | 12Bit | 2.4V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC1500 | ||||||
Each | 1+ S$15.250 (S$16.6225)10+ S$11.790 (S$12.8511)25+ S$11.250 (S$12.2625)50+ S$10.510 (S$11.4559)100+ S$9.760 (S$10.6384)More Pricing... | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 72MHz | 128KB | 100Pins | LQFP | 80I/O's | CAN, I2C, SPI, USART, USB | 20KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | ||||||
Each | 1+ S$21.570 (S$23.5113)10+ S$17.140 (S$18.6826)25+ S$17.130 (S$18.6717)50+ S$16.520 (S$18.0068) | LPC Family LPC1800 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 180MHz | 1MB | 144Pins | LQFP | 83I/O's | I2C, I2S, LIN, SPI, USART, USB | 136KB | 16Channels | 10Bit | 2.4V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC1800 | ||||||
Each | 1+ S$9.800 (S$10.682)10+ S$7.000 (S$7.630)25+ S$6.410 (S$6.9869)50+ S$6.380 (S$6.9542)100+ S$6.340 (S$6.9106)More Pricing... | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 24MHz | 128KB | 100Pins | LQFP | 80I/O's | I2C, SPI, USART | 8KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | ||||||
Each | 1+ S$17.270 (S$18.8243)10+ S$13.440 (S$14.6496)25+ S$12.820 (S$13.9738)50+ S$11.970 (S$13.0473)100+ S$11.120 (S$12.1208)More Pricing... | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 72MHz | 256KB | 64Pins | LQFP | 51I/O's | CAN, I2C, USART, USB OTG, EMAC | 64KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | ||||||
Each | 1+ S$19.270 (S$21.0043)10+ S$15.670 (S$17.0803)25+ S$14.940 (S$16.2846)50+ S$13.970 (S$15.2273)100+ S$12.990 (S$14.1591)More Pricing... | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 72MHz | 256KB | 100Pins | LQFP | 80I/O's | CAN, Ethernet, I2C, SPI, USART, USB | 64KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | ||||||