13 Product Results Found for "Application Specific Microcontrollers - MCU"
Find a huge range of ARM Cortex-M3 ARM Microcontrollers at element14 Singapore. We stock a wide range of ARM Microcontrollers, such as ARM Cortex-M0, ARM Cortex-M3, ARM Cortex-M0+ & ARM Cortex-M4, ARM Cortex-M0+ ARM Microcontrollers from the worlds top manufacturers including: Infineon
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ S$9.300 (S$10.137)10+ S$7.150 (S$7.7935)25+ S$6.630 (S$7.2267)50+ S$6.340 (S$6.9106)100+ S$6.050 (S$6.5945)More Pricing... | TLE987x Family TLE9872QXA40 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 40MHz | 256KB | 48Pins | VQFN | 10I/O's | LIN, SPI, SSC, UART | 8KB | 5Channels | 10Bit | 5.5V | 27V | -40°C | 150°C | Surface Mount | TLE987x | TLE9872QXA40 | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ S$5.960 (S$6.4964)50+ S$5.570 (S$6.0713)100+ S$5.170 (S$5.6353)500+ S$5.010 (S$5.4609)1000+ S$4.880 (S$5.3192) | TLE987 Family TLE987XQX Series Microcontrollers | ARM Cortex-M3 | 32 bit | 40MHz | 128KB | 48Pins | HVQFN | 10I/O's | LIN, UART | 6KB | 5Channels | 10Bit | 5.5V | 28V | -40°C | 150°C | Surface Mount | - | TLE987x | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ S$9.310 (S$10.1479)10+ S$7.190 (S$7.8371)25+ S$6.620 (S$7.2158)50+ S$6.340 (S$6.9106)100+ S$6.060 (S$6.6054)More Pricing... | TLE987x Family TLE9872QTW40 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 40MHz | 256KB | 48Pins | TQFP | 10I/O's | LIN, SPI, SSC, UART | 8KB | 5Channels | 10Bit | 5.5V | 27V | -40°C | 175°C | Surface Mount | TLE987x | TLE9872QTW40 | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ S$8.470 (S$9.2323)10+ S$6.480 (S$7.0632)25+ S$6.000 (S$6.540)50+ S$5.720 (S$6.2348)100+ S$5.440 (S$5.9296)More Pricing... | TLE986x Family TLE9862QXA40 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 40MHz | 256KB | 48Pins | VQFN | 10I/O's | SPI, UART | 8KB | 5Channels | 10Bit | 5.5V | 27V | -40°C | 150°C | Surface Mount | TLE986x | TLE9862QXA40 | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ S$8.270 (S$9.0143)10+ S$6.750 (S$7.3575)25+ S$6.170 (S$6.7253)50+ S$5.860 (S$6.3874)100+ S$5.540 (S$6.0386)More Pricing... | TLE987x Family TLE9877QTW40 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 40MHz | 64KB | 48Pins | TQFP | 10I/O's | LIN, SPI, SSC, UART | 6KB | 5Channels | 10Bit | 5.5V | 27V | -40°C | 175°C | Surface Mount | TLE987x | TLE9877QTW40 | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Re-Reel | 10+ S$7.190 (S$7.8371)25+ S$6.620 (S$7.2158)50+ S$6.340 (S$6.9106)100+ S$6.060 (S$6.6054)250+ S$5.770 (S$6.2893)More Pricing... | TLE987x Family TLE9872QTW40 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 40MHz | 256KB | 48Pins | TQFP | 10I/O's | LIN, SPI, SSC, UART | 8KB | 5Channels | 10Bit | 5.5V | 27V | -40°C | 175°C | Surface Mount | TLE987x | TLE9872QTW40 | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ S$10.070 (S$10.9763)10+ S$8.110 (S$8.8399)25+ S$7.280 (S$7.9352)50+ S$7.050 (S$7.6845)100+ S$6.820 (S$7.4338)More Pricing... | TLE987x Family TLE9879QTW40 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 40MHz | 128KB | 48Pins | TQFP | 10I/O's | LIN, SPI, SSC, UART | 6KB | 5Channels | 10Bit | 5.5V | 27V | -40°C | 175°C | Surface Mount | TLE987x | TLE9879QTW40 | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ S$10.220 (S$11.1398)10+ S$7.880 (S$8.5892)25+ S$7.120 (S$7.7608)50+ S$6.890 (S$7.5101)100+ S$6.650 (S$7.2485)More Pricing... | TLE987x Family TLE9872-2QXA40 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 40MHz | 256KB | 48Pins | VQFN | 10I/O's | LIN, SPI, SSC, UART | 8KB | 5Channels | 10Bit | 5.5V | 27V | -40°C | 150°C | Surface Mount | TLE987x | TLE9872-2QXA40 | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ S$8.340 (S$9.0906)10+ S$6.380 (S$6.9542)25+ S$5.890 (S$6.4201)50+ S$5.630 (S$6.1367)100+ S$5.360 (S$5.8424)More Pricing... | TLE987x Family TLE9879-2QXA40 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 40MHz | 128KB | 48Pins | VQFN | 10I/O's | LIN, SPI, SSC, UART | 6KB | 5Channels | 10Bit | 5.5V | 27V | -40°C | 150°C | Surface Mount | TLE987x | TLE9879-2QXA40 | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ S$4.540 (S$4.9486)10+ S$4.530 (S$4.9377)25+ S$4.520 (S$4.9268)50+ S$4.510 (S$4.9159)100+ S$4.500 (S$4.905)More Pricing... | TLE986x Family TLE9867QXW20 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 24MHz | 64KB | 48Pins | VQFN | 10I/O's | LIN, SPI, SSC, UART | 4KB | 5Channels | 10Bit | 5.5V | 27V | -40°C | 175°C | Surface Mount | TLE986x | TLE9867QXW20 | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ S$8.300 (S$9.047)10+ S$6.410 (S$6.9869)25+ S$5.970 (S$6.5073)50+ S$5.740 (S$6.2566)100+ S$5.480 (S$5.9732)More Pricing... | TLE987x Family TLE9873QXW40 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 40MHz | 48KB | 48Pins | VQFN | 10I/O's | LIN, SPI, SSC, UART | 3KB | 5Channels | 10Bit | 5.5V | 27V | -40°C | 175°C | Surface Mount | TLE987x | TLE9873QXW40 | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Re-Reel | 10+ S$7.880 (S$8.5892)25+ S$7.120 (S$7.7608)50+ S$6.890 (S$7.5101)100+ S$6.650 (S$7.2485)250+ S$6.340 (S$6.9106)More Pricing... | TLE987x Family TLE9872-2QXA40 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 40MHz | 256KB | 48Pins | VQFN | 10I/O's | LIN, SPI, SSC, UART | 8KB | 5Channels | 10Bit | 5.5V | 27V | -40°C | 150°C | Surface Mount | TLE987x | TLE9872-2QXA40 | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Re-Reel | 10+ S$8.110 (S$8.8399)25+ S$7.280 (S$7.9352)50+ S$7.050 (S$7.6845)100+ S$6.820 (S$7.4338)250+ S$6.550 (S$7.1395)More Pricing... | TLE987x Family TLE9879QTW40 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 40MHz | 128KB | 48Pins | TQFP | 10I/O's | LIN, SPI, SSC, UART | 6KB | 5Channels | 10Bit | 5.5V | 27V | -40°C | 175°C | Surface Mount | TLE987x | TLE9879QTW40 | AEC-Q100 | ||||||