ARM Microcontrollers:
3 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ S$11.380 (S$12.4042)10+ S$8.910 (S$9.7119)25+ S$8.770 (S$9.5593)50+ S$8.630 (S$9.4067)100+ S$8.490 (S$9.2541)More Pricing... | Min: 1 / Mult: 1 | MCX N Series | ARM Cortex-M33F | 32 bit | 150MHz | 512KB | 184Pins | VFBGA | 106I/O's | CANFD, I2C, I3C, SPI, UART, USB | 192KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXN2xx | MCXNx3x | |||||
Each | 1+ S$15.420 (S$16.8078)10+ S$12.060 (S$13.1454)25+ S$11.220 (S$12.2298)50+ S$10.760 (S$11.7284)100+ S$10.290 (S$11.2161)More Pricing... | Min: 1 / Mult: 1 | MCX N Series | ARM Cortex-M33F | 32 bit | 150MHz | 1024KB | 184Pins | VFBGA | 106I/O's | CANFD, I2C, I3C, SPI, UART, USB | 352KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXN2xx | MCXNx3x | |||||
Each | 1+ S$9.350 (S$10.1915)10+ S$9.070 (S$9.8863)25+ S$8.790 (S$9.5811)50+ S$8.510 (S$9.2759)100+ S$8.230 (S$8.9707)More Pricing... | Min: 1 / Mult: 1 | MCX N Series | ARM Cortex-M33F | 32 bit | 150MHz | 512KB | 100Pins | HLQFP | 74I/O's | CANFD, I2C, I3C, SPI, UART, USB | 192KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXN2xx | MCXNx3x |