MCX W Family MCX W72 Series Microcontrollers ARM Microcontrollers:
6 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ S$12.340 (S$13.4506)10+ S$9.450 (S$10.3005)25+ S$8.840 (S$9.6356)50+ S$8.390 (S$9.1451)100+ S$7.930 (S$8.6437)More Pricing... | MCX W Family MCX W72 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 96MHz | 2MB | 48Pins | HVQFN | 29I/O's | I2C, I2S, I3C, SPI, UART, PWM | 264KB | 16Bit | 1.86V | 3.6V | -40°C | 125°C | Surface Mount | MCX W | MCX W72 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ S$10.680 (S$11.6412)10+ S$8.270 (S$9.0143)25+ S$7.650 (S$8.3385)50+ S$7.260 (S$7.9134)100+ S$6.910 (S$7.5319)More Pricing... | MCX W Family MCX W72 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 96MHz | 2MB | 48Pins | HVQFN | 29I/O's | I2C, I2S, I3C, SPI, UART, PWM | 264KB | 16Bit | 1.86V | 3.6V | -40°C | 125°C | Surface Mount | MCX W | MCX W72 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ S$10.510 (S$11.4559)10+ S$8.130 (S$8.8617)25+ S$7.540 (S$8.2186)50+ S$7.210 (S$7.8589)100+ S$6.880 (S$7.4992)More Pricing... | MCX W Family MCX W72 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 96MHz | 2MB | 48Pins | HVQFN | 29I/O's | I2C, I2S, I3C, SPI, UART, PWM | 264KB | 16Bit | 1.86V | 3.6V | -40°C | 125°C | Surface Mount | MCX W | MCX W72 | ||||||
Each | 1+ S$13.370 (S$14.5733)10+ S$10.220 (S$11.1398)25+ S$9.820 (S$10.7038)50+ S$9.310 (S$10.1479)100+ S$8.800 (S$9.592)More Pricing... | MCX W Family MCX W72 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 96MHz | 2MB | 48Pins | HVQFN | 29I/O's | I2C, I2S, I3C, SPI, UART, PWM | 264KB | 16Bit | 1.86V | 3.6V | -40°C | 125°C | Surface Mount | MCX W | MCX W72 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ S$14.880 (S$16.2192)10+ S$10.980 (S$11.9682)25+ S$9.970 (S$10.8673)50+ S$9.170 (S$9.9953)100+ S$8.450 (S$9.2105)More Pricing... | MCX W Family MCX W72 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 96MHz | 2MB | 48Pins | HVQFN | 29I/O's | I2C, I2S, I3C, SPI, UART, PWM | 264KB | 16Bit | 1.86V | 3.6V | -40°C | 125°C | Surface Mount | MCX W | MCX W72 | ||||||
Each | 1+ S$13.950 (S$15.2055)10+ S$10.290 (S$11.2161)25+ S$9.350 (S$10.1915)50+ S$8.600 (S$9.374)100+ S$7.920 (S$8.6328)More Pricing... | MCX W Family MCX W72 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 96MHz | 2MB | 48Pins | HVQFN | 29I/O's | I2C, I2S, I3C, SPI, UART, PWM | 264KB | 16Bit | 1.86V | 3.6V | -40°C | 125°C | Surface Mount | MCX W | MCX W72 | ||||||