MCXA2 Family MCXA266 Series Microcontrollers ARM Microcontrollers:
3 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ S$8.820 (S$9.6138)10+ S$6.830 (S$7.4447)25+ S$6.310 (S$6.8779)50+ S$6.000 (S$6.540)100+ S$5.710 (S$6.2239)More Pricing... | MCXA2 Family MCXA266 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 240MHz | 1MB | 144Pins | LQFP | 114I/O's | CAN, I2C, I3C, SPI, UART, USB | 256KB | 43Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA2 | MCXA266 | ||||||
Each | 1+ S$7.680 (S$8.3712)10+ S$5.950 (S$6.4855)25+ S$5.500 (S$5.995)50+ S$5.220 (S$5.6898)100+ S$4.970 (S$5.4173)More Pricing... | MCXA2 Family MCXA266 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 240MHz | 1MB | 100Pins | LQFP | 83I/O's | CAN, I2C, I3C, SPI, UART, USB | 256KB | 39Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA2 | MCXA266 | ||||||
Each | 1+ S$7.130 (S$7.7717)10+ S$5.520 (S$6.0168)25+ S$5.100 (S$5.559)50+ S$4.850 (S$5.2865)100+ S$4.620 (S$5.0358)More Pricing... | MCXA2 Family MCXA266 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 240MHz | 1MB | 64Pins | LQFP | 52I/O's | CAN, I2C, I3C, SPI, UART, USB | 256KB | 28Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA2 | MCXA266 | ||||||