MCXA3 Family MCXA355 Series Microcontrollers ARM Microcontrollers:
3 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ S$8.120 (S$8.8508)10+ S$6.290 (S$6.8561)25+ S$5.820 (S$6.3438)50+ S$5.530 (S$6.0277)100+ S$5.260 (S$5.7334)More Pricing... | MCXA3 Family MCXA355 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 240MHz | 512KB | 144Pins | LQFP | 114I/O's | CAN, I2C, SPI, UART | 128KB | 82Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA3 | MCXA355 | ||||||
Each | 1+ S$6.430 (S$7.0087)10+ S$4.990 (S$5.4391)25+ S$4.610 (S$5.0249)50+ S$4.380 (S$4.7742)100+ S$4.170 (S$4.5453)More Pricing... | MCXA3 Family MCXA355 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 240MHz | 512KB | 64Pins | LQFP | 55I/O's | CAN, I2C, SPI, UART | 128KB | 38Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA3 | MCXA355 | ||||||
Each | 1+ S$6.980 (S$7.6082)10+ S$5.410 (S$5.8969)25+ S$5.000 (S$5.450)50+ S$4.750 (S$5.1775)100+ S$4.520 (S$4.9268)More Pricing... | MCXA3 Family MCXA355 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 240MHz | 512KB | 100Pins | LQFP | 86I/O's | CAN, I2C, SPI, UART | 128KB | 64Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA3 | MCXA355 | ||||||