MCXA3 Family MCXA365 Series Microcontrollers ARM Microcontrollers:
3 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ S$8.370 (S$9.1233)10+ S$6.490 (S$7.0741)25+ S$5.990 (S$6.5291)50+ S$5.690 (S$6.2021)100+ S$5.420 (S$5.9078)More Pricing... | MCXA3 Family MCXA365 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 240MHz | 512KB | 100Pins | LQFP | 83I/O's | CAN, I2C, I3C, SPI, UART, USB | 128KB | 62Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA3 | MCXA365 | ||||||
Each | 1+ S$9.510 (S$10.3659)10+ S$7.370 (S$8.0333)25+ S$6.810 (S$7.4229)50+ S$6.470 (S$7.0523)100+ S$6.160 (S$6.7144)More Pricing... | MCXA3 Family MCXA365 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 240MHz | 512KB | 144Pins | LQFP | 114I/O's | CAN, I2C, I3C, SPI, UART, USB | 128KB | 82Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA3 | MCXA365 | ||||||
Each | 1+ S$7.800 (S$8.502)10+ S$6.040 (S$6.5836)25+ S$5.580 (S$6.0822)50+ S$5.310 (S$5.7879)100+ S$5.050 (S$5.5045)More Pricing... | MCXA3 Family MCXA365 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 240MHz | 512KB | 64Pins | LQFP | 52I/O's | CAN, I2C, I3C, SPI, UART, USB | 128KB | 35Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA3 | MCXA365 | ||||||