PIC32 Family PIC32CM LE00 Series Microcontrollers ARM Microcontrollers:
6 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ S$4.730 (S$5.1557)25+ S$4.640 (S$5.0576)100+ S$4.550 (S$4.9595)260+ S$4.450 (S$4.8505) | PIC32 Family PIC32CM LE00 Series Microcontrollers | ARM Cortex-M23 | 32 bit | 48MHz | 256KB | 64Pins | VQFN | 48I/O's | I2C, LIN, SPI, UART | 32KB | 20Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | PIC32 | PIC32CM LE00 | ||||||
Each | 1+ S$5.370 (S$5.8533)25+ S$4.920 (S$5.3628)100+ S$4.470 (S$4.8723)416+ S$4.390 (S$4.7851) | PIC32 Family PIC32CM LE00 Series Microcontrollers | ARM Cortex-M23 | 32 bit | 48MHz | 256KB | 48Pins | VQFN | 34I/O's | I2C, LIN, SPI, UART | 32KB | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | PIC32 | PIC32CM LE00 | ||||||
Each | 1+ S$4.360 (S$4.7524)25+ S$4.280 (S$4.6652)100+ S$4.190 (S$4.5671)320+ S$4.100 (S$4.469) | PIC32 Family PIC32CM LE00 Series Microcontrollers | ARM Cortex-M23 | 32 bit | 48MHz | 256KB | 64Pins | TQFP | 48I/O's | I2C, LIN, SPI, UART | 32KB | 20Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | PIC32 | PIC32CM LE00 | ||||||
Each | 1+ S$4.000 (S$4.360)25+ S$3.810 (S$4.1529)100+ S$3.600 (S$3.924)160+ S$3.570 (S$3.8913) | PIC32 Family PIC32CM LE00 Series Microcontrollers | ARM Cortex-M23 | 32 bit | 48MHz | 512KB | 64Pins | TQFP | 48I/O's | I2S | 64KB | 20Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | PIC32 | PIC32CM LE00 | ||||||
Each | 1+ S$5.300 (S$5.777)25+ S$4.870 (S$5.3083)100+ S$4.400 (S$4.796)250+ S$4.320 (S$4.7088) | PIC32 Family PIC32CM LE00 Series Microcontrollers | ARM Cortex-M23 | 32 bit | 48MHz | 256KB | 48Pins | TQFP | 34I/O's | I2C, LIN, SPI, UART | 32KB | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | PIC32 | PIC32CM LE00 | ||||||
Each | 1+ S$3.870 (S$4.2183)25+ S$3.680 (S$4.0112)100+ S$3.480 (S$3.7932)250+ S$3.450 (S$3.7605) | PIC32 Family PIC32CM LE00 Series Microcontrollers | ARM Cortex-M23 | 32 bit | 48MHz | 512KB | 48Pins | TQFP | 34I/O's | I2S | 16KB | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | PIC32 | PIC32CM LE00 | ||||||