PSoC 4 Family PSoC 4100T Series Microcontrollers ARM Microcontrollers:
2 Products FoundFind a huge range of PSoC 4 Family PSoC 4100T Series Microcontrollers ARM Microcontrollers at element14 Singapore. We stock a wide range of ARM Microcontrollers, such as STM32 Family STM32L4 Series Microcontrollers, STM32 Family STM32F4 Series Microcontrollers, STM32 Family STM32L0 Series Microcontrollers & STM32 Family STM32F1 Series Microcontrollers ARM Microcontrollers from the worlds top manufacturers including: Infineon
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ S$5.140 (S$5.6026)10+ S$3.880 (S$4.2292)25+ S$3.270 (S$3.5643)50+ S$3.180 (S$3.4662)100+ S$3.080 (S$3.3572)More Pricing... | Min: 1 / Mult: 1 | PSoC 4 Family PSoC 4100T Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 64KB | 16Pins | QFN | 11I/O's | I2C, SPI, UART | 8KB | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | PSoC 4100T | |||||
Each | 1+ S$5.350 (S$5.8315)10+ S$4.090 (S$4.4581)25+ S$3.510 (S$3.8259)50+ S$3.450 (S$3.7605)100+ S$3.380 (S$3.6842)More Pricing... | Min: 1 / Mult: 1 | PSoC 4 Family PSoC 4100T Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 64KB | 24Pins | QFN-EP | 19I/O's | I2C, SPI, UART | 8KB | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | PSoC 4100T |