SAM 32 Family SAM 4N Series Microcontrollers ARM Microcontrollers:
9 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ S$6.970 (S$7.5973)25+ S$6.340 (S$6.9106)100+ S$5.750 (S$6.2675)260+ S$5.640 (S$6.1476) | SAM 32 Family SAM 4N Series Microcontrollers | ARM Cortex-M4 | 32 bit | 100MHz | 512KB | 48Pins | QFN | 34I/O's | I2C, SPI, UART, USART | 64KB | 8Channels | 10Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 4N | ||||||
Each | 1+ S$7.630 (S$8.3167)25+ S$6.300 (S$6.867)100+ S$6.180 (S$6.7362) | SAM 32 Family SAM 4N Series Microcontrollers | ARM Cortex-M4 | 32 bit | 100MHz | 512KB | 100Pins | QFP | 79I/O's | I2C, SPI, UART, USART | 64KB | 16Channels | 10Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 4N | ||||||
Each | 1+ S$7.360 (S$8.0224)25+ S$6.690 (S$7.2921)100+ S$6.060 (S$6.6054)260+ S$5.940 (S$6.4746) | SAM 32 Family SAM 4N Series Microcontrollers | ARM Cortex-M4 | 32 bit | 100MHz | 512KB | 64Pins | QFN | 47I/O's | I2C, SPI, UART, USART | 64KB | 10Channels | 10Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 4N | ||||||
Each | 1+ S$7.190 (S$7.8371)25+ S$6.560 (S$7.1504)100+ S$5.950 (S$6.4855)160+ S$5.840 (S$6.3656) | SAM 32 Family SAM 4N Series Microcontrollers | ARM Cortex-M4 | 32 bit | 100MHz | 512KB | 64Pins | LQFP | 47I/O's | SPI, UART, USART | 64KB | 10Channels | 10Bit | 1.08V | 1.32V | -40°C | 85°C | Surface Mount | SAM32 | SAM 4N | ||||||
Each | 1+ S$12.770 (S$13.9193)25+ S$11.160 (S$12.1644)100+ S$9.250 (S$10.0825)260+ S$8.290 (S$9.0361) | SAM 32 Family SAM 4N Series Microcontrollers | ARM Cortex-M4 | 32 bit | 100MHz | 1MB | 100Pins | VFBGA | 79I/O's | I2C, SPI, UART, USART | 80KB | 16Channels | 10Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 4N | ||||||
Each | 1+ S$8.230 (S$8.9707)25+ S$7.500 (S$8.175)100+ S$6.780 (S$7.3902)260+ S$6.650 (S$7.2485) | SAM 32 Family SAM 4N Series Microcontrollers | ARM Cortex-M4 | 32 bit | 100MHz | 512KB | 100Pins | VFBGA | 79I/O's | I2C, SPI, UART, USART | 64KB | 16Channels | 10Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 4N | ||||||
Each | 1+ S$12.770 (S$13.9193)25+ S$11.160 (S$12.1644)100+ S$9.250 (S$10.0825)260+ S$8.290 (S$9.0361) | SAM 32 Family SAM 4N Series Microcontrollers | ARM Cortex-M4 | 32 bit | 100MHz | 1MB | 100Pins | TFBGA | 79I/O's | I2C, SPI, UART, USART | 80KB | 16Channels | 10Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 4N | ||||||
Each | 1+ S$8.380 (S$9.1342)25+ S$7.620 (S$8.3058)100+ S$6.890 (S$7.5101)260+ S$6.760 (S$7.3684) | SAM 32 Family SAM 4N Series Microcontrollers | ARM Cortex-M4 | 32 bit | 100MHz | 512KB | 100Pins | TFBGA | 79I/O's | I2C, SPI, UART, USART | 64KB | 16Channels | 10Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 4N | ||||||
Each | 1+ S$11.320 (S$12.3388)25+ S$9.910 (S$10.8019)100+ S$8.210 (S$8.9489)260+ S$7.360 (S$8.0224) | SAM 32 Family SAM 4N Series Microcontrollers | ARM Cortex-M4 | 32 bit | 100MHz | 1MB | 64Pins | QFN | 47I/O's | I2C, SPI, UART, USART | 80KB | 10Channels | 10Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 4N | ||||||