SAM 32 Family SAM D20 Series Microcontrollers ARM Microcontrollers:
30 Products FoundFind a huge range of SAM 32 Family SAM D20 Series Microcontrollers ARM Microcontrollers at element14 Singapore. We stock a wide range of ARM Microcontrollers, such as STM32 Family STM32L4 Series Microcontrollers, STM32 Family STM32F4 Series Microcontrollers, STM32 Family STM32F1 Series Microcontrollers & STM32 Family STM32L0 Series Microcontrollers ARM Microcontrollers from the worlds top manufacturers including: Microchip
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ S$3.400 (S$3.706)25+ S$3.090 (S$3.3681)100+ S$2.800 (S$3.052)490+ S$2.750 (S$2.9975) | Min: 1 / Mult: 1 | SAM 32 Family SAM D20 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 64KB | 32Pins | QFN | 26I/O's | I2C, SPI, UART, USART | 8KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D2X | |||||
Each | 1+ S$3.430 (S$3.7387)25+ S$3.270 (S$3.5643)100+ S$3.170 (S$3.4553) | Min: 1 / Mult: 1 | SAM 32 Family SAM D20 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 32Pins | TQFP | 26I/O's | I2C, SPI, UART | 16KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D2X | |||||
Each | 1+ S$3.470 (S$3.7823)25+ S$3.150 (S$3.4335)100+ S$2.850 (S$3.1065)250+ S$2.800 (S$3.052) | Min: 1 / Mult: 1 | SAM 32 Family SAM D20 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 64KB | 32Pins | TQFP | 26I/O's | I2C, SPI, UART, USART | 8KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D2X | |||||
Each | 1+ S$5.080 (S$5.5372)25+ S$4.620 (S$5.0358)100+ S$4.180 (S$4.5562)160+ S$4.100 (S$4.469) | Min: 1 / Mult: 1 | SAM 32 Family SAM D20 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 64Pins | TQFP | 52I/O's | I2C, SPI, UART, USART | 32KB | 20Channels | 12Bit | 1.62V | 3.63V | -40°C | 105°C | Surface Mount | SAM32 | SAM D2X | |||||
Each | 1+ S$3.280 (S$3.5752)25+ S$3.260 (S$3.5534) | Min: 1 / Mult: 1 | SAM 32 Family SAM D20 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 64Pins | TQFP | 52I/O's | I2C, SPI, UART | 16KB | 20Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D2X | |||||
Each | 1+ S$4.740 (S$5.1666)25+ S$4.300 (S$4.687)100+ S$3.880 (S$4.2292)416+ S$3.850 (S$4.1965) | Min: 1 / Mult: 1 | SAM 32 Family SAM D20 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 48Pins | QFN | 38I/O's | I2C, SPI, UART, USART | 32KB | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | 105°C | Surface Mount | SAM32 | SAM D2X | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ S$4.570 (S$4.9813)25+ S$4.170 (S$4.5453)100+ S$4.110 (S$4.4799) | Min: 1 / Mult: 1 | SAM 32 Family SAM D20 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 64Pins | TQFP | 52I/O's | I2C, SPI, USART | 32KB | 20Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM 32 | SAM D | |||||
Each | 1+ S$4.760 (S$5.1884)25+ S$4.310 (S$4.6979)100+ S$4.170 (S$4.5453)260+ S$4.020 (S$4.3818) | Min: 1 / Mult: 1 | SAM 32 Family SAM D20 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 64Pins | QFN | 52I/O's | I2C, SPI, UART | 32KB | 20Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D2X | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ S$4.770 (S$5.1993)25+ S$4.180 (S$4.5562)100+ S$3.460 (S$3.7714)2500+ S$3.100 (S$3.379) | Min: 1 / Mult: 1 | SAM 32 Family SAM D20 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 64KB | 48Pins | TQFP | 38I/O's | I2C, SPI, UART, USART | 8KB | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D2X | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ S$3.460 (S$3.7714)2500+ S$3.100 (S$3.379) | Min: 100 / Mult: 1 | SAM 32 Family SAM D20 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 64KB | 48Pins | TQFP | 38I/O's | I2C, SPI, UART, USART | 8KB | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D2X | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ S$4.110 (S$4.4799) | Min: 100 / Mult: 1 | SAM 32 Family SAM D20 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 64Pins | TQFP | 52I/O's | I2C, SPI, USART | 32KB | 20Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM 32 | SAM D | |||||
Each | 1+ S$3.520 (S$3.8368)25+ S$3.370 (S$3.6733)100+ S$3.350 (S$3.6515) | Min: 1 / Mult: 1 | SAM 32 Family SAM D20 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 48Pins | QFN | 38I/O's | I2C, SPI, UART | 16KB | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM 32 | SAM D | |||||
Each | 1+ S$3.870 (S$4.2183)25+ S$3.510 (S$3.8259)100+ S$3.190 (S$3.4771)250+ S$3.130 (S$3.4117) | Min: 1 / Mult: 1 | SAM 32 Family SAM D20 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 48Pins | TQFP | 38I/O's | I2C, SPI, UART, USART | 16KB | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM 32 | SAM D | |||||
Each | 1+ S$3.630 (S$3.9567)25+ S$3.300 (S$3.597)100+ S$2.990 (S$3.2591)250+ S$2.940 (S$3.2046) | Min: 1 / Mult: 1 | SAM 32 Family SAM D20 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 64KB | 48Pins | TQFP | 38I/O's | I2C, SPI, UART, USART | 8KB | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D2X | |||||
Each | 1+ S$4.270 (S$4.6543)25+ S$3.880 (S$4.2292)100+ S$3.510 (S$3.8259)490+ S$3.440 (S$3.7496) | Min: 1 / Mult: 1 | SAM 32 Family SAM D20 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 32Pins | QFN | 26I/O's | I2C, SPI, UART, USART | 32KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D2X | |||||
Each | 1+ S$3.330 (S$3.6297)25+ S$3.020 (S$3.2918)100+ S$2.730 (S$2.9757)250+ S$2.680 (S$2.9212) | Min: 1 / Mult: 1 | SAM 32 Family SAM D20 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 16KB | 48Pins | TQFP | 38I/O's | I2C, SPI, UART, USART | 2KB | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D2X | |||||
Each | 1+ S$3.840 (S$4.1856)25+ S$3.480 (S$3.7932)100+ S$3.160 (S$3.4444)160+ S$3.100 (S$3.379) | Min: 1 / Mult: 1 | SAM 32 Family SAM D20 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 64KB | 64Pins | TQFP | 52I/O's | I2C, SPI, UART, USART | 8KB | 20Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D2X | |||||
Each | 1+ S$4.560 (S$4.9704)25+ S$4.160 (S$4.5344)100+ S$3.790 (S$4.1311)250+ S$3.720 (S$4.0548) | Min: 1 / Mult: 1 | SAM 32 Family SAM D20 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 32Pins | TQFP | 26I/O's | I2C, SPI, UART, USART | 32KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 105°C | Surface Mount | SAM32 | SAM D2X | |||||
Each | 1+ S$3.620 (S$3.9458)25+ S$3.300 (S$3.597)100+ S$2.990 (S$3.2591)490+ S$2.940 (S$3.2046) | Min: 1 / Mult: 1 | SAM 32 Family SAM D20 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 32Pins | QFN | 26I/O's | I2C, SPI, UART | 16KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D2X | |||||
Each | 1+ S$3.740 (S$4.0766)25+ S$3.410 (S$3.7169)100+ S$3.090 (S$3.3681)260+ S$3.030 (S$3.3027) | Min: 1 / Mult: 1 | SAM 32 Family SAM D20 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 16KB | 64Pins | QFN | 52I/O's | I2C, SPI, UART, USART | 2KB | 20Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D2X | |||||
Each | 1+ S$3.840 (S$4.1856)25+ S$3.480 (S$3.7932)100+ S$3.160 (S$3.4444)160+ S$3.100 (S$3.379) | Min: 1 / Mult: 1 | SAM 32 Family SAM D20 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 16KB | 64Pins | TQFP | 52I/O's | I2C, SPI, UART, USART | 2KB | 20Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D2X | |||||
Each | 1+ S$3.740 (S$4.0766)25+ S$3.410 (S$3.7169)100+ S$3.090 (S$3.3681)260+ S$3.030 (S$3.3027) | Min: 1 / Mult: 1 | SAM 32 Family SAM D20 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 64KB | 64Pins | QFN | 52I/O's | I2C, SPI, UART, USART | 8KB | 20Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D2X | |||||
Each | 1+ S$2.990 (S$3.2591)25+ S$2.700 (S$2.943)100+ S$2.450 (S$2.6705)490+ S$2.410 (S$2.6269) | Min: 1 / Mult: 1 | SAM 32 Family SAM D20 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 16KB | 32Pins | QFN | 26I/O's | I2C, SPI, UART, USART | 2KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D2X | |||||
Each | 1+ S$3.510 (S$3.8259)25+ S$3.190 (S$3.4771)100+ S$2.900 (S$3.161)416+ S$2.850 (S$3.1065) | Min: 1 / Mult: 1 | SAM 32 Family SAM D20 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 16KB | 48Pins | QFN | 38I/O's | I2C, SPI, UART, USART | 2KB | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D2X | |||||
Each | 1+ S$3.840 (S$4.1856)25+ S$3.480 (S$3.7932)100+ S$3.160 (S$3.4444)160+ S$3.100 (S$3.379) | Min: 1 / Mult: 1 | SAM 32 Family SAM D20 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 32KB | 64Pins | TQFP | 52I/O's | I2C, SPI, UART | 4KB | 20Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D2X |