SAM 32 Family SAM D21 Series Microcontrollers ARM Microcontrollers:
28 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ S$5.910 (S$6.4419)25+ S$5.370 (S$5.8533)100+ S$4.870 (S$5.3083)250+ S$4.310 (S$4.6979)500+ S$4.220 (S$4.5998) | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 48Pins | TQFP | 38I/O's | I2C, I2S, SPI, UART, USB | 32KB | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D2X | ||||||
Each | 1+ S$5.630 (S$6.1367)25+ S$5.320 (S$5.7988) | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 48Pins | QFN | 38I/O's | I2C, SPI, USART, USB | 32KB | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | 125°C | Surface Mount | SAM32 | SAM D2X | ||||||
Each | 1+ S$6.030 (S$6.5727)25+ S$5.470 (S$5.9623)100+ S$5.330 (S$5.8097)2500+ S$5.190 (S$5.6571) | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 48Pins | TQFP | 38I/O's | I2C, SPI, USART, USB | 32KB | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D2X | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ S$5.750 (S$6.2675)25+ S$5.200 (S$5.668)100+ S$4.990 (S$5.4391)5000+ S$4.770 (S$5.1993) | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 32Pins | QFN | 26I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | 32KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM 32 | SAM D | ||||||
Each | 1+ S$6.090 (S$6.6381)25+ S$5.810 (S$6.3329)100+ S$5.530 (S$6.0277)260+ S$5.460 (S$5.9514) | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 64Pins | QFN | 52I/O's | I2C, SPI, USART, USB | 32KB | 20Channels | 12Bit | 1.62V | 3.63V | -40°C | 125°C | Surface Mount | SAM32 | SAM D2X | ||||||
Each (Supplied on Full Reel) Full Reel | 5000+ S$5.180 (S$5.6462)15000+ S$5.080 (S$5.5372) | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 32Pins | QFN | 26I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | 32KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 125°C | Surface Mount | SAM 32 | SAM D21 | ||||||
Each | 1+ S$6.620 (S$7.2158)25+ S$5.590 (S$6.0931)100+ S$5.460 (S$5.9514)250+ S$5.440 (S$5.9296) | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 48Pins | TQFP | 38I/O's | I2C, SPI, USART, USB | 32KB | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | 125°C | Surface Mount | SAM32 | SAM D2X | ||||||
Each | 1+ S$5.890 (S$6.4201)25+ S$5.360 (S$5.8424)100+ S$4.850 (S$5.2865)416+ S$4.760 (S$5.1884) | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 48Pins | QFN | 38I/O's | I2C, I2S, SPI, UART, USB | 32KB | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D2X | ||||||
Each | 1+ S$6.340 (S$6.9106)25+ S$5.780 (S$6.3002)100+ S$5.200 (S$5.668)160+ S$5.100 (S$5.559) | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 64Pins | TQFP | 52I/O's | I2C, I2S, SPI, UART, USB | 32KB | 20Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D2X | ||||||
Each | 1+ S$5.740 (S$6.2566)25+ S$5.200 (S$5.668)100+ S$5.040 (S$5.4936)250+ S$4.880 (S$5.3192) | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 32Pins | TQFP | 26I/O's | I2C, I2S, SPI, UART, USB | 32KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D2X | ||||||
Each | 1+ S$3.800 (S$4.142)25+ S$3.440 (S$3.7496)100+ S$3.210 (S$3.4989)250+ S$3.150 (S$3.4335) | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 32Pins | TQFP | 26I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | 16KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM 32 | SAM D | ||||||
Each | 1+ S$6.980 (S$7.6082)25+ S$6.340 (S$6.9106)100+ S$6.170 (S$6.7253)160+ S$5.990 (S$6.5291) | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 64Pins | TQFP | 52I/O's | I2C, SPI, USART, USB | 32KB | 20Channels | 12Bit | 1.62V | 3.63V | -40°C | 125°C | Surface Mount | SAM32 | SAM D2X | ||||||
Each | 1+ S$5.670 (S$6.1803) | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 32Pins | TQFP | 26I/O's | I2C, SPI, USART, USB | 32KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 125°C | Surface Mount | SAM32 | SAM D2X | ||||||
Each | 1+ S$6.210 (S$6.7689)25+ S$5.650 (S$6.1585)100+ S$5.130 (S$5.5917)260+ S$5.110 (S$5.5699) | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 64Pins | QFN | 52I/O's | I2C, I2S, SPI, UART, USB | 32KB | 20Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D2X | ||||||
Each | 1+ S$4.150 (S$4.5235)25+ S$3.770 (S$4.1093)100+ S$3.410 (S$3.7169)490+ S$3.350 (S$3.6515) | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 32Pins | QFN | 26I/O's | I2C, LIN, SPI, USART | 16KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D2X | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ S$5.880 (S$6.4092)25+ S$5.370 (S$5.8533)100+ S$4.870 (S$5.3083)4000+ S$4.840 (S$5.2756) | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 48Pins | QFN | 38I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | 32KB | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM 32 | SAM D | ||||||
Each | 1+ S$4.510 (S$4.9159)25+ S$4.070 (S$4.4363)100+ S$3.940 (S$4.2946)160+ S$3.800 (S$4.142) | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 64Pins | TQFP | 52I/O's | I2C, LIN, SPI, USART | 16KB | 20Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D2X | ||||||
Each | 1+ S$4.280 (S$4.6652)25+ S$3.890 (S$4.2401)100+ S$3.540 (S$3.8586)250+ S$3.470 (S$3.7823) | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 48Pins | TQFP | 38I/O's | I2C, LIN, SPI, USART | 16KB | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D2X | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ S$4.550 (S$4.9595)25+ S$4.150 (S$4.5235)100+ S$3.740 (S$4.0766)5000+ S$3.670 (S$4.0003) | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 32Pins | QFN | 26I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | 16KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM 32 | SAM D | ||||||
Each | 1+ S$4.850 (S$5.2865)25+ S$4.390 (S$4.7851)100+ S$4.000 (S$4.360)260+ S$3.920 (S$4.2728) | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 64Pins | QFN | 52I/O's | I2C, I2S, UART, USART, USB | 16KB | 20Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM 32 | SAM D | ||||||
Each | 1+ S$3.680 (S$4.0112)25+ S$3.490 (S$3.8041) | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 48Pins | QFN | 38I/O's | I2C, I2S, UART, USART, USB | 16KB | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM 32 | SAM D | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ S$6.450 (S$7.0305)25+ S$5.880 (S$6.4092)100+ S$5.340 (S$5.8206)1500+ S$5.240 (S$5.7116) | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 64Pins | TQFP | 52I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | 32KB | 20Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM 32 | SAM D | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ S$5.840 (S$6.3656)25+ S$5.330 (S$5.8097)100+ S$4.820 (S$5.2538)2000+ S$4.730 (S$5.1557) | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 32Pins | TQFP | 26I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | 32KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM 32 | SAM D | ||||||
Each | 1+ S$4.060 (S$4.4254)25+ S$3.700 (S$4.033)100+ S$3.370 (S$3.6733)250+ S$3.310 (S$3.6079) | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 32Pins | TQFP | 26I/O's | I2C, LIN, SPI, USART | 16KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D2X | ||||||
Each | 1+ S$4.020 (S$4.3818)25+ S$3.630 (S$3.9567)100+ S$3.300 (S$3.597)250+ S$3.240 (S$3.5316) | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 64KB | 48Pins | TQFP | 38I/O's | I2C, SPI, UART, USART, USB | 8KB | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D2X | ||||||