SAM 32 Family SAM R21 Series Microcontrollers ARM Microcontrollers:
5 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ S$8.840 (S$9.6356)25+ S$8.370 (S$9.1233) | SAM 32 Family SAM R21 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 32Pins | QFN | 16I/O's | I2C, SPI, UART, USART, USB | 32KB | 4Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM R21 | ||||||
Each | 1+ S$11.670 (S$12.7203)25+ S$10.220 (S$11.1398)100+ S$8.470 (S$9.2323)416+ S$7.590 (S$8.2731) | SAM 32 Family SAM R21 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 64KB | 48Pins | QFN | 28I/O's | I2C, SPI, UART, USART, USB | 8KB | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM R21 | ||||||
Each | 1+ S$12.480 (S$13.6032)25+ S$10.920 (S$11.9028)100+ S$9.050 (S$9.8645)490+ S$8.120 (S$8.8508) | SAM 32 Family SAM R21 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 32Pins | QFN | 16I/O's | I2C, SPI, UART, USART, USB | 16KB | 4Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM R21 | ||||||
Each | 1+ S$9.060 (S$9.8754)25+ S$8.490 (S$9.2541)100+ S$8.480 (S$9.2432)416+ S$8.470 (S$9.2323) | SAM 32 Family SAM R21 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 48Pins | QFN | 28I/O's | I2C, SPI, UART, USART, USB | 16KB | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM R21 | ||||||
Each | 1+ S$11.280 (S$12.2952)25+ S$9.860 (S$10.7474)100+ S$8.180 (S$8.9162)5000+ S$7.330 (S$7.9897) | SAM 32 Family SAM R21 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 64KB | 32Pins | QFN | 16I/O's | I2C, SPI, UART, USART, USB | 8KB | 4Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM R21 | ||||||