ARM Microcontrollers:
3,869 Products FoundSAM32 Family SAM 4N Series Microcontrollers ARM Microcontrollers
The Atme SMART SAM4N series is a member of a family of Flash microcontrollers based on the high performance 32-bit ARM Cortex-M4 RISC processor.The peripheral set includes 3 USARTs,2 three-channel general-purpose 16-bit timers (with stepper motor and quadrature decoder logic support), a low-power RTC, a low-power RTT, 256-bit general purpose backup registers.
- ARM Cortex-M4 running at up to 100 MHz
- FLASH: Upto 1024KB, RAM: Upto 80KB, ROM: Upto 8KB
- Interfaces: 3x USARTs, 4x UARTs, SPI, Upto 3 Two-wire Interfaces.
- 10-Bit ADC
- Upto 79 General Purpose Input Output Pins
- 2 x3x -channel 16-Bit Timer Counter
- 10-bit DAC
- 16-bit PWM
- Up to 23 peripheral DMA (PDC) channels
- Applications: Safety Applicances, Health & Fitness Devices, Smart Accessories, Alarm Systems
View
Buyer
Engineer
Manufacturer
Product Range
No. of CPU Cores
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MPU Series
Operating Temperature Max
MPU Family
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ S$10.070 (S$10.9763)10+ S$7.770 (S$8.4693)25+ S$7.190 (S$7.8371)50+ S$6.260 (S$6.8234)100+ S$5.910 (S$6.4419)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | - | ARM Cortex-M3 | 32 bit | - | 72MHz | 128KB | 48Pins | LQFP | 37I/O's | CAN, I2C, SPI, USART, USB | 20KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | - | 85°C | - | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ S$3.390 (S$3.6951)10+ S$2.240 (S$2.4416)50+ S$2.200 (S$2.398)100+ S$1.950 (S$2.1255)250+ S$1.820 (S$1.9838)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | - | ARM Cortex-M0 | 32 bit | - | 48MHz | 64KB | 48Pins | LQFP | 39I/O's | I2C, SPI, USART | 8KB | 12Channels | 12Bit | 2.4V | 3.6V | -40°C | - | 85°C | - | Surface Mount | STM32 | STM32F0 | - | |||||
Each | 1+ S$15.060 (S$16.4154)10+ S$13.180 (S$14.3662)25+ S$10.920 (S$11.9028)50+ S$8.820 (S$9.6138)100+ S$8.140 (S$8.8726)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | - | ARM Cortex-M3 | 32 bit | - | 72MHz | 256KB | 100Pins | LQFP | 80I/O's | CAN, I2C, SPI, USART, USB | 48KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | - | 85°C | - | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ S$10.890 (S$11.8701)10+ S$8.990 (S$9.7991)25+ S$8.810 (S$9.6029)50+ S$6.730 (S$7.3357) | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | - | ARM Cortex-M3 | 32 bit | - | 72MHz | 128KB | 100Pins | LQFP | 80I/O's | CAN, I2C, SPI, USART, USB | 20KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | - | 105°C | - | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ S$9.130 (S$9.9517)10+ S$7.980 (S$8.6982)25+ S$7.920 (S$8.6328)50+ S$7.080 (S$7.7172)100+ S$7.020 (S$7.6518)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | - | ARM Cortex-M3 | 32 bit | - | 72MHz | 256KB | 64Pins | LQFP | 51I/O's | CAN, I2C, SPI, USART, USB | 64KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | - | 85°C | - | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ S$2.630 (S$2.8667) | Min: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | - | ARM Cortex-M0 | 32 bit | - | 48MHz | 256KB | 48Pins | LQFP | 37I/O's | I2C, SPI, USART | 32KB | 10Channels | 12Bit | 2.4V | 3.6V | -40°C | - | 85°C | - | Surface Mount | STM32 | STM32F0 | - | |||||
Each | 1+ S$6.350 (S$6.9215)10+ S$4.220 (S$4.5998)25+ S$3.890 (S$4.2401)50+ S$3.280 (S$3.5752)100+ S$3.230 (S$3.5207)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | - | ARM Cortex-M0+ | 32 bit | - | 32MHz | 64KB | 48Pins | LQFP | 37I/O's | I2C, SPI, UART, USART | 8KB | 10Channels | 12Bit | 1.65V | 3.6V | -40°C | - | 105°C | - | Surface Mount | STM32 | STM32L0 | - | |||||
Each | 1+ S$22.360 (S$24.3724)10+ S$17.540 (S$19.1186)25+ S$17.410 (S$18.9769)50+ S$15.120 (S$16.4808) | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | - | ARM Cortex-M4 | 32 bit | - | 120MHz | 2MB | 100Pins | LQFP | 83I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | 640KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 85°C | - | Surface Mount | STM32 | STM32L4 | - | |||||
Each | 1+ S$7.710 (S$8.4039)10+ S$6.000 (S$6.540)25+ S$5.570 (S$6.0713)50+ S$4.490 (S$4.8941)100+ S$4.240 (S$4.6216)More Pricing... | Min: 1 / Mult: 1 | Kinetis L Family KL1x Series Microcontrollers | - | ARM Cortex-M0+ | 32 bit | - | 48MHz | 128KB | 64Pins | LQFP | 54I/O's | I2C, I2S, SPI, UART | 32KB | 20Channels | 16Bit | 1.71V | 3.6V | -40°C | - | 105°C | - | Surface Mount | Kinetis | L Series | - | |||||
Each | 1+ S$24.770 (S$26.9993)10+ S$21.970 (S$23.9473)25+ S$21.410 (S$23.3369)50+ S$17.900 (S$19.511) | Min: 1 / Mult: 1 | STM32 Family STM32F7 Series Microcontrollers | - | ARM Cortex-M7 | 32 bit | - | 216MHz | 2MB | 176Pins | LQFP | 132I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 512KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | - | 85°C | - | Surface Mount | STM32 | STM32F7 | - | |||||
Each | 1+ S$4.300 (S$4.687) | Min: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | - | ARM Cortex-M0 | 32 bit | - | 48MHz | 128KB | 100Pins | LQFP | 87I/O's | CAN, I2C, SPI, USART, USB | 16KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | - | 85°C | - | Surface Mount | STM32 | STM32F0 | - | |||||
Each | 1+ S$2.520 (S$2.7468)10+ S$1.760 (S$1.9184)50+ S$1.750 (S$1.9075)100+ S$1.730 (S$1.8857)250+ S$1.720 (S$1.8748)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | - | ARM Cortex-M0+ | 32 bit | - | 32MHz | 32KB | 48Pins | LQFP | 38I/O's | I2C, SPI, UART, USART | 8KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 85°C | - | Surface Mount | STM32 | STM32L0 | - | |||||
Each | 1+ S$12.980 (S$14.1482) | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | - | ARM Cortex-M4 | 32 bit | 32bit | 80MHz | 1MB | 144Pins | LQFP | 115I/O's | CAN, I2C, SPI, UART, USART | 320KB | 24Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 85°C | - | Surface Mount | STM32 | STM32L4 | - | |||||
Each | 1+ S$16.350 (S$17.8215)10+ S$15.980 (S$17.4182)25+ S$15.610 (S$17.0149)50+ S$13.110 (S$14.2899) | Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | - | ARM Cortex-M4F | 32 bit | 32bit | 72MHz | 512KB | 144Pins | LQFP | 115I/O's | CAN, I2C, I2S, SPI, USART, UART, USB | 64KB | 40Channels | 12Bit | 2V | 3.6V | -40°C | - | 105°C | - | Surface Mount | STM32 | STM32F3 | - | |||||
Each | 1+ S$6.740 (S$7.3466)10+ S$5.140 (S$5.6026)25+ S$5.080 (S$5.5372)50+ S$4.520 (S$4.9268)100+ S$4.470 (S$4.8723)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | - | ARM Cortex-M4 | 32 bit | - | 80MHz | 256KB | 48Pins | LQFP | 38I/O's | CAN, I2C, SAI, SPI, UART, USART | 64KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 85°C | - | Surface Mount | STM32 | STM32L4 | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ S$7.720 (S$8.4148) | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | - | ARM Cortex-M3 | 32 bit | - | 72MHz | 256KB | 100Pins | LQFP | 80I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 48KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | - | 85°C | - | Surface Mount | STM32 | STM32F1 | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ S$6.410 (S$6.9869)10+ S$6.140 (S$6.6926)25+ S$5.870 (S$6.3983)50+ S$4.760 (S$5.1884)100+ S$4.540 (S$4.9486)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | - | ARM Cortex-M0+ | 32 bit | - | 32MHz | 192KB | 48Pins | LQFP | 37I/O's | I2C, I2S, LPUART, SPI, UART, USART, USB | 20KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 85°C | - | Surface Mount | STM32 | STM32L0 | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ S$9.770 (S$10.6493) | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | - | ARM Cortex-M3 | 32 bit | - | 72MHz | 512KB | 100Pins | LQFP | 80I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 64KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | - | 85°C | - | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ S$5.680 (S$6.1912) | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | - | ARM Cortex-M3 | 32 bit | 32bit | 72MHz | 128KB | 36Pins | VFQFPN | 26I/O's | CAN, I2C, SPI, USART, USB | 20KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | - | 85°C | - | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ S$7.200 (S$7.848)10+ S$5.500 (S$5.995)25+ S$5.480 (S$5.9732)50+ S$4.920 (S$5.3628)100+ S$4.900 (S$5.341)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | - | ARM Cortex-M0+ | 32 bit | - | 32MHz | 192KB | 48Pins | LQFP | 37I/O's | I2C, SPI, UART, USART, USB | 20KB | 7Channels | 12Bit | 1.65V | 3.6V | -40°C | - | 85°C | - | Surface Mount | STM32 | STM32L0 | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ S$5.240 (S$5.7116)10+ S$3.840 (S$4.1856)25+ S$3.490 (S$3.8041)50+ S$2.960 (S$3.2264)100+ S$2.950 (S$3.2155)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | - | ARM Cortex-M0 | 32 bit | - | 48MHz | 64KB | 48Pins | LQFP | 39I/O's | I2C, SPI, USART | 8KB | 13Channels | 12Bit | 2V | 3.6V | -40°C | - | 85°C | - | Surface Mount | STM32 | STM32F0 | - | |||||
Each | 1+ S$4.020 (S$4.3818) | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | - | ARM Cortex-M4 | 32 bit | - | 80MHz | 128KB | 64Pins | LQFP | 52I/O's | I2C, SPI, UART, USART, USB | 40KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 85°C | - | Surface Mount | STM32 | STM32L4 | - | |||||
Each | 1+ S$11.820 (S$12.8838) | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | - | ARM Cortex-M4F | 32 bit | - | 80MHz | 1MB | 64Pins | LQFP | 51I/O's | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 125°C | - | Surface Mount | STM32 | STM32L4 | - | |||||
Each | 1+ S$5.270 (S$5.7443)10+ S$5.230 (S$5.7007)25+ S$5.180 (S$5.6462)50+ S$4.630 (S$5.0467)100+ S$4.590 (S$5.0031)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | - | ARM Cortex-M4 | 32 bit | - | 80MHz | 256KB | 32Pins | UFQFPN | 26I/O's | CAN, I2C, SAI, SPI, UART, USART | 64KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 85°C | - | Surface Mount | STM32 | STM32L4 | - | |||||
Each | 1+ S$12.450 (S$13.5705)10+ S$12.330 (S$13.4397)25+ S$12.210 (S$13.3089)50+ S$12.080 (S$13.1672)100+ S$11.960 (S$13.0364)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L4+ Series Microcontrollers | - | ARM Cortex-M4F | 32 bit | - | 120MHz | 1MB | 48Pins | LQFP | 38I/O's | CAN, I2C, SAI, SPI, LPUART, UART, USART, USB | 320KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 85°C | - | Surface Mount | STM32 | STM32L4+ | - |