Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$34.010 (S$37.0709) |
| 10+ | S$27.280 (S$29.7352) |
| 25+ | S$23.870 (S$26.0183) |
| 50+ | S$23.520 (S$25.6368) |
| 100+ | S$23.170 (S$25.2553) |
Product Information
Product Overview
CYT4BB5CEBQ1AEEGS is a dual based on Arm® Cortex®-M4F-single TRAVEO™ T2G 32bit automotive MCU. This microcontroller targeted at automotive systems such as body control units. It has an Arm® Cortex®-M4 CPU for primary processing, and an Arm® Cortex®-M0+ CPU for peripheral and security processing. It contains embedded peripherals supporting controller area network with flexible data rate (CAN FD), local interconnect network (LIN), and clock extension peripheral interface (CXPI). TRAVEO™ T2G device is manufactured on an advanced 40nm process. It incorporates a low-power flash memory, multiple high-performance analogue and digital peripherals, and enables the creation of a secure computing platform.
- 2 CM7 cores, 4160KB code flash, 256KB work flash, 768KB RAM
- 39 ADC channel, 9 SCB channels, 9 LIN channels, 2 I²C channels, 1 Ethernet channels, 1 SD/eMMC
- Single-cycle multiply, single-precision floating point unit, memory protection unit
- Inter-processor communication in hardware
- Read-While-Write allows updating the code-flash/work-flash while executing from it
- Flash programming through SWD/JTAG interface
- Secure boot and authentication, using digital signature verification
- True random number generator and pseudo random number generator
- Supports all the requirements of Bosch CAN FD specification V1.0 for non-ISO CAN FD
- 100 lead TEQFP package, ambient temperature range from -40 to 125°C
Technical Specifications
Traveo T2G Family CYT4BB Series Microcontrollers
32 bit
4MB
TEQFP
CAN, I2C, LIN, SPI, UART
39Channels
2.7V
-40°C
Surface Mount
CYT4BB
No SVHC (25-Jun-2025)
ARM Cortex-M7F, ARM Cortex-M0+
250MHz
100Pins
72I/O's
768KB
12Bit
5.5V
125°C
Traveo T2G
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate