148 Product Results Found for "16"
Find a huge range of ARM Microcontrollers at element14 Singapore. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: Stmicroelectronics, NXP, Infineon, Analog Devices & Microchip
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ S$2.250 (S$2.4525)10+ S$2.160 (S$2.3544)50+ S$2.080 (S$2.2672)100+ S$1.990 (S$2.1691)250+ S$1.900 (S$2.071)More Pricing... | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 64MHz | 16KB | 20Pins | TSSOP | 18I/O's | I2C, I2S, SPI, UART, USART | 8KB | 14Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | - | ||||||
Each | 1+ S$3.060 (S$3.3354)10+ S$2.970 (S$3.2373)25+ S$2.870 (S$3.1283)50+ S$2.780 (S$3.0302)100+ S$2.670 (S$2.9103)More Pricing... | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 32MHz | 16KB | 32Pins | LQFP | 26I/O's | I2C, LPUART, SPI, USART | 2KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | ||||||
Each | 1+ S$6.030 (S$6.5727)10+ S$4.580 (S$4.9922)25+ S$4.210 (S$4.5889)50+ S$3.960 (S$4.3164)100+ S$3.700 (S$4.033)More Pricing... | PSOC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0 | 32 bit | - | 24MHz | 16KB | 44Pins | TQFP | 36I/O's | I2C, SPI, UART | 4KB | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C41xx | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ S$6.330 (S$6.8997)50+ S$6.290 (S$6.8561)100+ S$6.260 (S$6.8234)500+ S$5.080 (S$5.5372)1500+ S$4.980 (S$5.4282) | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | - | 48MHz | 16KB | 32Pins | UFQFPN | 27I/O's | I2C, I2S, SPI, USART | 8KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F0 | - | ||||||
Each | 1+ S$10.520 (S$11.4668)10+ S$8.150 (S$8.8835)25+ S$7.560 (S$8.2404)50+ S$7.230 (S$7.8807)100+ S$6.900 (S$7.521)More Pricing... | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | 72MHz | 256KB | 48Pins | LQFP | 36I/O's | CAN, I2C, SPI, USART, USB | 32KB | 17Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | - | ||||||
Each | 1+ S$11.860 (S$12.9274)10+ S$9.210 (S$10.0389)25+ S$8.540 (S$9.3086)50+ S$8.080 (S$8.8072)100+ S$7.620 (S$8.3058)More Pricing... | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | 72MHz | 256KB | 64Pins | LQFP | 52I/O's | CAN, I2C, SPI, USART, USB | 32KB | 24Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | - | ||||||
Each | 1+ S$1.850 (S$2.0165)10+ S$1.110 (S$1.2099)50+ S$1.090 (S$1.1881)100+ S$1.060 (S$1.1554)250+ S$0.995 (S$1.0845)More Pricing... | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 32MHz | 16KB | 20Pins | TSSOP | 16I/O's | I2C, SPI, UART, USART | 2KB | 7Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | ||||||
Each | 1+ S$12.000 (S$13.080)10+ S$8.660 (S$9.4394)25+ S$7.940 (S$8.6546)50+ S$7.930 (S$8.6437)100+ S$7.920 (S$8.6328)More Pricing... | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | 72MHz | 128KB | 100Pins | LQFP | 84I/O's | CAN, I2C, SPI, UART, USART, USB | 24KB | 37Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | - | ||||||
Each | 1+ S$1.700 (S$1.853) | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | - | 48MHz | 16KB | 28Pins | UFQFPN | 23I/O's | I2C, I2S, SPI, USART | 4KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | ||||||
Each | 1+ S$2.630 (S$2.8667)10+ S$1.930 (S$2.1037)50+ S$1.700 (S$1.853)100+ S$1.600 (S$1.744)250+ S$1.520 (S$1.6568)More Pricing... | LPC Family LPC81x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 30MHz | 16KB | 20Pins | TSSOP | 18I/O's | I2C, SPI, USART | 4KB | - | - | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC81x | - | ||||||
Each | 1+ S$1.100 (S$1.199)10+ S$0.818 (S$0.8916) | MCX C Series | ARM Cortex-M0+ | 32 bit | - | 48MHz | 32KB | 16Pins | QFN | 14I/O's | I2C, LPUART, SPI | 2KB | - | 12Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCX C | MCX C04x | - | ||||||
Each | 1+ S$43.940 (S$47.8946)5+ S$40.200 (S$43.818)10+ S$36.450 (S$39.7305)25+ S$34.560 (S$37.6704)50+ S$33.870 (S$36.9183) | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI-S | 16 bit, 32 bit | - | 72MHz | 512KB | 208Pins | LQFP | 160I/O's | CAN, Ethernet, I2C, I2S, ISP, JTAG, SPI, SSP, UART, USB | 98KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC2000 | - | ||||||
Each | 1+ S$30.010 (S$32.7109)10+ S$23.880 (S$26.0292)25+ S$22.350 (S$24.3615)50+ S$22.030 (S$24.0127)100+ S$21.710 (S$23.6639) | LPC Family LPC3000 Series Microcontrollers | ARM926EJ-S | 16 bit, 32 bit | - | 266MHz | - | 296Pins | TFBGA | 160I/O's | Ethernet, I2C, I2S, SPI, SSP, UART, USB | 256KB | 3Channels | 10Bit | 900mV | 1.39V | -40°C | 85°C | Surface Mount | LPC | LPC3000 | - | ||||||
Each | 1+ S$31.380 (S$34.2042)10+ S$25.010 (S$27.2609)25+ S$23.420 (S$25.5278)50+ S$22.470 (S$24.4923)100+ S$21.510 (S$23.4459) | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI-S | 16 bit, 32 bit | - | 72MHz | 512KB | 100Pins | LQFP | 70I/O's | CAN, Ethernet, I2C, I2S, SPI, SSP, UART, USB | 58KB | 6Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC2000 | - | ||||||
Each | 1+ S$56.530 (S$61.6177)10+ S$47.410 (S$51.6769)25+ S$46.010 (S$50.1509)100+ S$44.610 (S$48.6249)250+ S$41.510 (S$45.2459) | ADUC Family ADUCM4 Series Microcontrollers | ARM Cortex-M33 | 32 bit | - | 16MHz | 512KB | 81Pins | CSPBGA | 46I/O's | I2C, SPI, UART | 64KB | 16Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | ADuCM | ADuCM410 | - | ||||||
Each | 1+ S$1.070 (S$1.1663)10+ S$0.675 (S$0.7358)100+ S$0.541 (S$0.5897)500+ S$0.523 (S$0.5701)1000+ S$0.482 (S$0.5254)More Pricing... | STM32 Family STM32C0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 48MHz | 16KB | 8Pins | NSOIC | 6I/O's | I2C, I2S, SPI, USART | 6KB | 7Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32C0 | - | ||||||
Each | 1+ S$20.150 (S$21.9635)10+ S$16.710 (S$18.2139)25+ S$15.600 (S$17.004)100+ S$14.500 (S$15.805)250+ S$13.930 (S$15.1837)More Pricing... | ADUC Family ADUCM3 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 16MHz | 128KB | 48Pins | LFCSP-EP | 19I/O's | I2C, SPI, UART | 8KB | 12Channels | 24Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | ADuCM | ADuCM36x | - | ||||||
Each | 1+ S$1.210 (S$1.3189)10+ S$0.877 (S$0.9559)100+ S$0.655 (S$0.714)500+ S$0.634 (S$0.6911)1000+ S$0.612 (S$0.6671)More Pricing... | STM32 Family STM32C0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 48MHz | 16KB | 20Pins | TSSOP | 18I/O's | I2C, I2S, SPI, USART | 6KB | 15Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32C0 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ S$29.550 (S$32.2095)10+ S$24.570 (S$26.7813)25+ S$23.210 (S$25.2989)100+ S$22.750 (S$24.7975)250+ S$22.290 (S$24.2961)More Pricing... | ADUC Family ADUCM3 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 16MHz | 128KB | 48Pins | LFCSP-EP | 19I/O's | I2C, SPI, UART | 8KB | 12Channels | 24Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | ADuCM | ADuCM36x | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ S$20.150 (S$21.9635)10+ S$16.710 (S$18.2139)25+ S$15.600 (S$17.004)100+ S$15.180 (S$16.5462)250+ S$14.870 (S$16.2083)More Pricing... | ADUC Family ADUCM3 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 16MHz | 128KB | 48Pins | LFCSP-EP | 19I/O's | I2C, SPI, UART | 8KB | 12Channels | 24Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | ADuCM | ADuCM36x | - | ||||||
Each | 1+ S$30.130 (S$32.8417)10+ S$25.040 (S$27.2936)25+ S$23.470 (S$25.5823)100+ S$21.580 (S$23.5222)250+ S$21.100 (S$22.999)More Pricing... | ADUC Family ADUCM3 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 16MHz | 128KB | 48Pins | LFCSP-EP | 19I/O's | I2C, SPI, UART | 8KB | 12Channels | 24Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | ADuCM | ADuCM36x | - | ||||||
STMICROELECTRONICS New product | Each (Supplied on Full Reel) Full Reel | 3000+ S$3.810 (S$4.1529)9000+ S$3.080 (S$3.3572) | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | - | 48MHz | 16KB | 32Pins | UFQFPN | 27I/O's | I2C, I2S, SPI, USART | 8KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F0 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ S$2.230 (S$2.4307)10+ S$2.040 (S$2.2236) | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 32MHz | 16KB | 20Pins | UFQFPN | 16I/O's | I2C, SPI, UART, USART | 2KB | 7Channels | 12Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | STM32 | STM32L0 | - | ||||||
Each | 1+ S$2.110 (S$2.2999)10+ S$1.390 (S$1.5151)50+ S$1.310 (S$1.4279)100+ S$1.260 (S$1.3734)250+ S$1.250 (S$1.3625)More Pricing... | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 32MHz | 16KB | 32Pins | LQFP | 26I/O's | I2C, SPI, UART, USART | 2KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ S$54.350 (S$59.2415)10+ S$45.580 (S$49.6822)25+ S$45.440 (S$49.5296)100+ S$44.540 (S$48.5486)1500+ S$43.630 (S$47.5567) | ADUC Family ADUCM4 Series Microcontrollers | ARM Cortex-M33 | 32 bit | - | 16MHz | 512KB | 64Pins | WLCSP | 46I/O's | I2C, SPI, UART | 64KB | 16Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | ADuCM | ADuCM410 | - | ||||||