4 Product Results Found for "Type G"
Find a huge range of ARM Microcontrollers at element14 Singapore. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: Infineon
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ S$17.480 (S$19.0532)10+ S$13.710 (S$14.9439)25+ S$11.810 (S$12.8729)50+ S$11.610 (S$12.6549)100+ S$11.410 (S$12.4369)More Pricing... | FM3 Family CY9B510R Series Microcontrollers | ARM Cortex-M3 | 32 bit | 144MHz | 544KB | 100Pins | LQFP | 83I/O's | CAN, CSIO, I2C, LIN, UART, USB | 64KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | FM3 | CY9B510R | ||||||
Each | 1+ S$10.460 (S$11.4014)10+ S$8.080 (S$8.8072)25+ S$7.480 (S$8.1532)50+ S$7.070 (S$7.7063)100+ S$6.660 (S$7.2594)More Pricing... | FM3 Family CY9B520M Series Microcontrollers | ARM Cortex-M3 | 32 bit | 72MHz | 288KB | 64Pins | LQFP | 50I/O's | CAN, CSIO, I2C, LIN, UART, USB | 32KB | 23Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | FM3 | CY9B520M | ||||||
Each | 1+ S$22.790 (S$24.8411)10+ S$18.040 (S$19.6636)25+ S$16.870 (S$18.3883)50+ S$15.700 (S$17.113)100+ S$15.190 (S$16.5571) | FM3 Family CY9B560R Series Microcontrollers | ARM Cortex-M4F | 32 bit | 160MHz | 1MB | 120Pins | LQFP | 100I/O's | CAN, CSIO, I2C, LIN, UART, USB | 128KB | 24Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | FM4 | MB9B560R | ||||||
Each | 1+ S$9.930 (S$10.8237)10+ S$7.660 (S$8.3494)25+ S$7.080 (S$7.7172)50+ S$6.770 (S$7.3793)100+ S$6.450 (S$7.0305)More Pricing... | FM3 Family CY9B520M Series Microcontrollers | ARM Cortex-M3 | 32 bit | 72MHz | 288KB | 48Pins | LQFP | 35I/O's | CAN, CSIO, I2C, LIN, UART, USB | 32KB | 14Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | FM3 | CY9B520M | ||||||