No exact matches found.
Showing products with similar part numbers
112 Product Results Found for "f series"
Find a huge range of ARM Microcontrollers at element14 Singapore. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: NXP, Silicon Labs, Infineon & Texas Instruments
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ S$13.330 (S$14.5297)10+ S$10.390 (S$11.3251)25+ S$9.840 (S$10.7256)50+ S$9.350 (S$10.1915)100+ S$8.860 (S$9.6574)More Pricing... | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | 80MHz | 512KB | 64Pins | LQFP | 58I/O's | CAN, I2C, SPI, UART | 64KB | 32Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | ||||||
3008362 RoHS | Each | 1+ S$48.960 (S$53.3664)5+ S$46.040 (S$50.1836)10+ S$43.130 (S$47.0117)25+ S$38.630 (S$42.1067)50+ S$37.090 (S$40.4281) | F28x (C2000) Family F28M35Hx Series Microcontrollers | ARM Cortex-M3, C2000 | 32 bit | - | 150MHz | 512KB | 144Pins | HTQFP | 64I/O's | CAN, I2C, SPI, UART, USB | 136KB | 20Channels | 12Bit | 1.14V | 1.32V | -40°C | 105°C | Surface Mount | F28x (C2000) | F28M35Hx | - | |||||
Each | 1+ S$7.200 (S$7.848)10+ S$7.110 (S$7.7499) | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | 80MHz | 512KB | 100Pins | LQFP | 89I/O's | CAN, I2C, SPI, UART | 64KB | 32Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | ||||||
Each | 1+ S$12.810 (S$13.9629)10+ S$12.560 (S$13.6904)25+ S$12.300 (S$13.407)50+ S$12.050 (S$13.1345)100+ S$11.790 (S$12.8511)More Pricing... | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | 112MHz | 512KB | 64Pins | LQFP | 58I/O's | CAN, I2C, SPI, UART | 64KB | 32Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Re-Reel | 1+ S$6.930 (S$7.5537) | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | 80MHz | 512KB | 100Pins | LQFP | 89I/O's | CAN, I2C, LIN, SPI, UART | 64KB | 32Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ S$6.930 (S$7.5537) | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | 80MHz | 512KB | 100Pins | LQFP | 89I/O's | CAN, I2C, LIN, SPI, UART | 64KB | 32Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | ||||||
Each | 1+ S$14.440 (S$15.7396)10+ S$13.000 (S$14.170)25+ S$12.230 (S$13.3307)50+ S$11.360 (S$12.3824)100+ S$10.590 (S$11.5431)More Pricing... | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | 80MHz | 512KB | 100Pins | MAPBGA | 89I/O's | CAN, I2C, SPI, UART | 64KB | 32Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | ||||||
Each | 1+ S$11.100 (S$12.099)10+ S$8.580 (S$9.3522)25+ S$7.960 (S$8.6764)50+ S$7.880 (S$8.5892)100+ S$7.800 (S$8.502)More Pricing... | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 48MHz | 256KB | 64Pins | LQFP | 58I/O's | CAN, I2C, SPI, UART | 25KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | ||||||
Each | 1+ S$27.830 (S$30.3347)10+ S$24.310 (S$26.4979)25+ S$23.050 (S$25.1245)50+ S$21.380 (S$23.3042)100+ S$20.740 (S$22.6066) | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | 64MHz | 512KB | 100Pins | LQFP | 89I/O's | CAN, I2C, SPI, UART | 48KB | 32Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | ||||||
Each | 1+ S$15.070 (S$16.4263)10+ S$11.880 (S$12.9492)25+ S$11.110 (S$12.1099)50+ S$10.640 (S$11.5976)100+ S$10.240 (S$11.1616)More Pricing... | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | 64MHz | 512KB | 100Pins | LQFP | 89I/O's | CAN, I2C, SPI, UART | 64KB | 32Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | ||||||
Each | 1+ S$14.330 (S$15.6197)10+ S$10.940 (S$11.9246)25+ S$10.300 (S$11.227)50+ S$9.750 (S$10.6275)100+ S$9.190 (S$10.0171)More Pricing... | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | 112MHz | 512KB | 48Pins | LQFP | 43I/O's | CAN, I2C, SPI, UART | 64KB | 32Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | ||||||
Each | 1+ S$8.070 (S$8.7963)10+ S$7.590 (S$8.2731) | PSoC 6 Family CY8C61xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | 150MHz | 512KB | 124Pins | BGA | 100I/O's | I2C, I2S, SPI, UART, USB | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C61xx | - | ||||||
Each | 1+ S$13.290 (S$14.4861)10+ S$10.330 (S$11.2597)25+ S$9.590 (S$10.4531)50+ S$9.190 (S$10.0171)100+ S$8.780 (S$9.5702)More Pricing... | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | 80MHz | 512KB | 100Pins | LQFP | 89I/O's | CAN, I2C, SPI, UART | 64KB | 32Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | ||||||
Each | 1+ S$8.080 (S$8.8072)10+ S$6.000 (S$6.540)25+ S$5.600 (S$6.104)50+ S$5.510 (S$6.0059)100+ S$5.410 (S$5.8969)More Pricing... | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 48MHz | 128KB | 32Pins | QFN | 28I/O's | CAN, I2C, SPI, UART | 17KB | 13Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | ||||||
Each | 1+ S$23.680 (S$25.8112)10+ S$18.750 (S$20.4375)25+ S$17.520 (S$19.0968)50+ S$16.850 (S$18.3665)100+ S$16.170 (S$17.6253)More Pricing... | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | 112MHz | 2MB | 144Pins | LQFP | 128I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART | 256KB | 64Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | ||||||
Each | 1+ S$6.740 (S$7.3466)10+ S$5.120 (S$5.5808)25+ S$4.720 (S$5.1448)50+ S$4.500 (S$4.905)100+ S$4.270 (S$4.6543)More Pricing... | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 48MHz | 128KB | 48Pins | LQFP | 43I/O's | CAN, I2C, SPI, UART | 17KB | 13Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | ||||||
Each | 1+ S$17.710 (S$19.3039)10+ S$14.400 (S$15.696)25+ S$13.590 (S$14.8131)50+ S$12.760 (S$13.9084)100+ S$11.920 (S$12.9928)More Pricing... | PSoC 6 Family CY8C61xx Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 150MHz | 1MB | 124Pins | BGA | 104I/O's | I2C, I2S, SPI, UART, USB | 288KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C61xx | - | ||||||
Each | 1+ S$8.770 (S$9.5593)10+ S$6.710 (S$7.3139)25+ S$6.210 (S$6.7689)50+ S$5.930 (S$6.4637)100+ S$5.650 (S$6.1585)More Pricing... | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 48MHz | 256KB | 48Pins | LQFP | 43I/O's | CAN, I2C, SPI, UART | 25KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | ||||||
Each | 1+ S$15.470 (S$16.8623)10+ S$14.950 (S$16.2955)25+ S$14.420 (S$15.7178)50+ S$13.900 (S$15.151)100+ S$13.370 (S$14.5733)More Pricing... | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | 80MHz | 1MB | 100Pins | LQFP | 89I/O's | CAN, I2C, SPI, UART | 128KB | 48Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | ||||||
Each | 1+ S$14.020 (S$15.2818)10+ S$10.810 (S$11.7829)25+ S$10.210 (S$11.1289)50+ S$9.800 (S$10.682)100+ S$9.380 (S$10.2242)More Pricing... | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | 112MHz | 512KB | 100Pins | LQFP | 89I/O's | CAN, I2C, SPI, UART | 64KB | 32Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | ||||||
Each | 1+ S$23.420 (S$25.5278)10+ S$17.790 (S$19.3911)25+ S$17.050 (S$18.5845)50+ S$16.800 (S$18.312)100+ S$16.540 (S$18.0286) | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | 112MHz | 2MB | 144Pins | LQFP | 128I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART | 256KB | 64Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | ||||||
Each | 1+ S$14.730 (S$16.0557)10+ S$11.260 (S$12.2734)25+ S$10.600 (S$11.554)50+ S$10.030 (S$10.9327)100+ S$9.450 (S$10.3005)More Pricing... | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | 80MHz | 512KB | 48Pins | LQFP | 43I/O's | CAN, I2C, SPI, UART | 64KB | 32Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | ||||||
Each | 1+ S$13.480 (S$14.6932)10+ S$10.480 (S$11.4232)25+ S$10.310 (S$11.2379)50+ S$10.140 (S$11.0526)100+ S$9.970 (S$10.8673)More Pricing... | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | 112MHz | 512KB | 100Pins | LQFP | 89I/O's | CAN, I2C, I2S, SPI, UART | 64KB | 32Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | ||||||
Each | 1+ S$14.640 (S$15.9576)10+ S$11.410 (S$12.4369)25+ S$10.620 (S$11.5758)50+ S$10.180 (S$11.0962)100+ S$9.730 (S$10.6057)More Pricing... | PSoC 6 Family CY8C61xx Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 150MHz | 1MB | 124Pins | BGA | 104I/O's | I2C, I2S, SPI, UART, USB | 288KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C61xx | - | ||||||
Each | 1+ S$22.160 (S$24.1544)10+ S$16.840 (S$18.3556)25+ S$16.150 (S$17.6035)50+ S$15.210 (S$16.5789)100+ S$14.260 (S$15.5434)More Pricing... | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | 80MHz | 2MB | 144Pins | LQFP | 128I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART | 256KB | 64Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | ||||||