Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoLPC3250FET296/01K
Order Code3955195
Product RangeLPC Family LPC3000 Series Microcontrollers
Technical Datasheet
988 In Stock
Need more?
988 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$20.950 (S$22.8355) |
10+ | S$19.850 (S$21.6365) |
25+ | S$18.740 (S$20.4266) |
50+ | S$17.630 (S$19.2167) |
100+ | S$16.520 (S$18.0068) |
Price for:Each
Minimum: 1
Multiple: 1
S$20.95 (S$22.84 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoLPC3250FET296/01K
Order Code3955195
Product RangeLPC Family LPC3000 Series Microcontrollers
Technical Datasheet
Product RangeLPC Family LPC3000 Series Microcontrollers
Device CoreARM926EJ-S
Data Bus Width16 bit, 32 bit
Operating Frequency Max266MHz
Program Memory Size-
No. of Pins296Pins
IC Case / PackageTFBGA
No. of I/O's160I/O's
InterfacesEthernet, I2C, I2S, SPI, SSP, UART, USB
RAM Memory Size256KB
ADC Channels3Channels
ADC Resolution10Bit
Supply Voltage Min900mV
Supply Voltage Max1.39V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyLPC
MCU SeriesLPC3000
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
LPC Family LPC3000 Series Microcontrollers
Data Bus Width
16 bit, 32 bit
Program Memory Size
-
IC Case / Package
TFBGA
Interfaces
Ethernet, I2C, I2S, SPI, SSP, UART, USB
ADC Channels
3Channels
Supply Voltage Min
900mV
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
LPC3000
MSL
MSL 3 - 168 hours
Device Core
ARM926EJ-S
Operating Frequency Max
266MHz
No. of Pins
296Pins
No. of I/O's
160I/O's
RAM Memory Size
256KB
ADC Resolution
10Bit
Supply Voltage Max
1.39V
Operating Temperature Max
85°C
MCU Family
LPC
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008792