Print Page
MC56F82348MLH
Digital Signal Controller, MC56F823xx, 50 MHz, 64 KB, 54 I/O's, CAN, I2C, SCI, SPI, 1 V
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MC56F82348MLHCopy |
| Manufacturer Standard Lead Time | 40 weeks |
| Order Code | 2450214 |
| Product Range | MC56F823xx |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$10.290 (S$11.2161) |
| 10+ | S$9.260 (S$10.0934) |
| 25+ | S$8.710 (S$9.4939) |
| 50+ | S$8.090 (S$8.8181) |
| 100+ | S$7.540 (S$8.2186) |
| 250+ | S$7.390 (S$8.0551) |
| 500+ | S$7.240 (S$7.8916) |
Price for:Each
Minimum: 1
Multiple: 1
S$10.29 (S$11.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MC56F82348MLHCopy |
| Manufacturer Standard Lead Time | 40 weeks |
| Order Code | 2450214 |
| Product Range | MC56F823xx |
| Technical Datasheet | |
| Product Range | MC56F823xx |
| Core Frequency | 50MHz |
| Flash Memory Size | 64KB |
| No. of I/O's | 54I/O's |
| Embedded Interface Type | CAN, I2C, SCI, SPI |
| Core Supply Voltage | 1V |
| DSC Case Style | LQFP |
| No. of Pins | 64Pins |
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 3.6V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Automotive Qualification Standard | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| Product Range | MC56F823xx |
|---|---|
| Flash Memory Size | 64KB |
| Embedded Interface Type | CAN, I2C, SCI, SPI |
| DSC Case Style | LQFP |
| Supply Voltage Min | 2.7V |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (27-Jun-2024) |
| Core Frequency | 50MHz |
|---|---|
| No. of I/O's | 54I/O's |
| Core Supply Voltage | 1V |
| No. of Pins | 64Pins |
| Supply Voltage Max | 3.6V |
| Operating Temperature Max | 125°C |
| MSL | MSL 3 - 168 hours |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423190 |
| US ECCN: | 3A991.a.2 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .008889 |